72A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
994 In Stock | 1 : $127.96000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
33,407 In Stock | 1 : $6.58000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 72A (Tc) | 10V | 4.5mOhm @ 43A, 10V | 4V @ 250µA | 290 nC @ 10 V | ±20V | 9540 pF @ 50 V | - | 61W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
714 In Stock | 1 : $121.65000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | |||
218 In Stock | 1 : $15.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
590 In Stock | 1 : $16.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA (IXFA) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
382 In Stock 550 Factory | 1 : $14.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
2,930 In Stock | 1 : $2.69000 Cut Tape (CT) 3,000 : $1.23428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 72A (Tc) | 10V | 5.3mOhm @ 10A, 10V | 3.3V @ 250µA | 95 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
391 In Stock | 1 : $21.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | - | - | - | - | - | - | - | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
468 In Stock | 1 : $22.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | - | - | - | - | - | - | - | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | |||
469 In Stock | 1 : $3.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Tc) | 6V, 10V | 4mOhm @ 72A, 10V | 3.3V @ 50µA | 50 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
52 In Stock 700 Factory | 1 : $12.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 72A (Tc) | 10V | 20mOhm @ 36A, 10V | 4.5V @ 1.5mA | 55 nC @ 10 V | ±20V | 3780 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA (IXFA) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
343 In Stock | 1 : $3.30000 Cut Tape (CT) 800 : $2.14338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 72A (Tc) | 10V | 13mOhm @ 20A, 10V | 4V @ 1mA | 97.2 nC @ 10 V | ±20V | 4533 pF @ 20 V | - | 182W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
898 In Stock | 1 : $28.53000 Cut Tape (CT) 800 : $19.69854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 72A (Tc) | 12V | 23mOhm @ 50A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1414 pF @ 400 V | - | 259W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | ||
11 In Stock | 1 : $12.42000 Cut Tape (CT) 1,000 : $7.35001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 220 V | 72A (Tc) | 10V | 15.6mOhm @ 50A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 6930 pF @ 110 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $59.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | 10V | 75mOhm @ 41A, 10V | 5V @ 8mA | 240 nC @ 10 V | ±30V | 23000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock 100 Factory | 1 : $13.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 72A (Tc) | 10V | 20mOhm @ 36A, 10V | 4.5V @ 1.5mA | 55 nC @ 10 V | ±20V | 3780 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 1 : $133.99000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 72A (Tc) | 20V | 59mOhm @ 50A, 20V | 4V @ 18mA | 188 nC @ 20 V | +25V, -10V | 3672 pF @ 1000 V | - | 520W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
0 In Stock | 1 : $146.05000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 72A (Tc) | 20V | 70mOhm @ 50A, 20V | 4V @ 18mA | 188 nC @ 20 V | +25V, -10V | 3672 pF @ 1000 V | - | 520W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $1.30000 Cut Tape (CT) 5,000 : $0.52112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Tc) | 4.5V, 10V | 3.5mOhm @ 36A, 10V | 2.5V @ 300µA | 29 nC @ 10 V | ±20V | 2770 pF @ 30 V | - | 630mW (Ta), 104W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock | 1 : $4.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 72A (Tc) | 10V | 4.5mOhm @ 36A, 10V | 4V @ 1mA | 130 nC @ 10 V | ±20V | 8100 pF @ 60 V | - | 45W (Tc) | 150°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
1 In Stock | 1 : $12.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 72A (Tc) | 10V | 20mOhm @ 36A, 10V | 4.5V @ 1.5mA | 55 nC @ 10 V | ±20V | 3780 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
0 In Stock 990 Factory | 1 : $15.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock | 1 : $17.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock | 1 : $19.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 72A (Tc) | - | 39mOhm @ 36A, 10V | 4.75V @ 250µA | 118 nC @ 10 V | ±25V | 5900 pF @ 100 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
0 In Stock | 1 : $5.66000 Cut Tape (CT) 800 : $3.70323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 72A (Tc) | 10V | 22mOhm @ 44A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 5380 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |