Showing
1 - 25
of 2,929
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD60R600P7SAUMA1
MOSFET N-CH 600V 6A TO252-3
Infineon Technologies
16,210
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.57616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V6A (Tc)10V600mOhm @ 1.7A, 10V4V @ 80µA9 nC @ 10 V±20V363 pF @ 400 V-30W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
SOT223-3L
STN1HNK60
MOSFET N-CH 600V 400MA SOT223
STMicroelectronics
17,603
In Stock
1 : $1.63000
Cut Tape (CT)
4,000 : $0.69125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8.5Ohm @ 500mA, 10V3.7V @ 250µA10 nC @ 10 V±30V156 pF @ 25 V-3.3W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO252-3
IPD60R400CEAUMA1
MOSFET N-CH 600V 14.7A TO252
Infineon Technologies
25,628
In Stock
1 : $2.25000
Cut Tape (CT)
2,500 : $0.95228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V14.7A (Tc)10V400mOhm @ 3.8A, 10V3.5V @ 300µA32 nC @ 10 V±20V700 pF @ 100 V-112W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-2TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
SPD03N60C3ATMA1
MOSFET N-CH 600V 3.2A TO252-3
Infineon Technologies
28,033
In Stock
1 : $2.44000
Cut Tape (CT)
2,500 : $1.11466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V3.2A (Tc)10V1.4Ohm @ 2A, 10V3.9V @ 135µA17 nC @ 10 V±20V400 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD60R180P7SAUMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
54,310
In Stock
1 : $2.76000
Cut Tape (CT)
2,500 : $1.26480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V180mOhm @ 5.6A, 10V4V @ 280µA25 nC @ 10 V±20V1081 pF @ 400 V-72W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3
FCD600N60Z
MOSFET N-CH 600V 7.4A DPAK
onsemi
23,346
In Stock
1 : $2.98000
Cut Tape (CT)
2,500 : $1.36411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V7.4A (Tc)10V600mOhm @ 3.7A, 10V3.5V @ 250µA26 nC @ 10 V±20V1120 pF @ 25 V-89W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD60R380C6ATMA1
MOSFET N-CH 600V 10.6A TO252-3
Infineon Technologies
43,606
In Stock
1 : $3.45000
Cut Tape (CT)
2,500 : $1.57794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V10.6A (Tc)10V380mOhm @ 3.8A, 10V3.5V @ 320µA32 nC @ 10 V±20V700 pF @ 100 V-83W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
D2Pak
STB13N60M2
MOSFET N-CH 600V 11A D2PAK
STMicroelectronics
5,266
In Stock
1 : $3.45000
Cut Tape (CT)
1,000 : $1.69850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MFG_DPAK(TO252-3)
STD13N60M2
MOSFET N-CH 600V 11A DPAK
STMicroelectronics
14,353
In Stock
1 : $4.19000
Cut Tape (CT)
2,500 : $1.91553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
PG-TO-220-FP
IPA60R180P7SXKSA1
MOSFET N-CHANNEL 600V 18A TO220
Infineon Technologies
227
In Stock
1 : $3.31000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V180mOhm @ 5.6A, 10V4V @ 280µA25 nC @ 10 V±20V1081 pF @ 400 V-26W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO220-FPTO-220-3 Full Pack
1,720
In Stock
1 : $5.89000
Cut Tape (CT)
800 : $3.68831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V27A (Tc)10V160mOhm @ 13.5A, 10V4V @ 250µA26 nC @ 10 V±30V1294 pF @ 100 V-357W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
4-PowerTxFN
FCMT199N60
MOSFET N-CH 600V 20.2A POWER88
onsemi
5,957
In Stock
1 : $7.58000
Cut Tape (CT)
3,000 : $3.80279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20.2A (Tc)10V199mOhm @ 10A, 10V3.5V @ 250µA74 nC @ 10 V±20V2950 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Surface MountPower884-PowerTSFN
TO-220-3
IPP60R190P6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
20,022
In Stock
1 : $4.91000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20.2A (Tc)10V190mOhm @ 7.6A, 10V4.5V @ 630µ11 nC @ 10 V±20V1750 pF @ 100 V-151W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
TO-220-3
IPP60R190C6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
4,624
In Stock
1 : $5.70000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20.2A (Tc)10V190mOhm @ 9.5A, 10V3.5V @ 630µA63 nC @ 10 V±20V1400 pF @ 100 V-151W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R099CPATMA1
MOSFET N-CH 600V 31A TO263-3
Infineon Technologies
3,690
In Stock
1 : $14.47000
Cut Tape (CT)
1,000 : $8.21007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V31A (Tc)10V99mOhm @ 18A, 10V3.5V @ 1.2mA80 nC @ 10 V±20V2800 pF @ 100 V-255W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
STP26NM60N
MOSFET N-CH 600V 20A TO220AB
STMicroelectronics
1,249
In Stock
1 : $9.35000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V165mOhm @ 10A, 10V4V @ 250µA60 nC @ 10 V±30V1800 pF @ 50 V-140W (Tc)150°C (TJ)Through HoleTO-220TO-220-3
TO-220-3
SPP20N60C3XKSA1
MOSFET N-CH 600V 20.7A TO220-3
Infineon Technologies
3,959
In Stock
1 : $9.70000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V20.7A (Tc)10V190mOhm @ 13.1A, 10V3.9V @ 1mA114 nC @ 10 V±20V2400 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-1TO-220-3
390
In Stock
1 : $10.20000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V190mOhm @ 13A, 10V5.5V @ 1mA103 nC @ 10 V±20V3000 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-1TO-220-3
TO-247-3
STW36N60M6
MOSFET N-CHANNEL 600V 30A TO247
STMicroelectronics
123
In Stock
1 : $10.77000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V99mOhm @ 15A, 10V4.75V @ 250µA44.3 nC @ 10 V±25V1960 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
PG-TO247-3
IPW60R060P7XKSA1
MOSFET N-CH 600V 48A TO247-3
Infineon Technologies
236
In Stock
1 : $11.52000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V48A (Tc)10V60mOhm @ 15.9A, 10V4V @ 800µA67 nC @ 10 V±20V2895 pF @ 400 V-164W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3TO-247-3
919
In Stock
1 : $11.92000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V38.8A (Ta)10V74mOhm @ 19.4A, 10V4.5V @ 1.9mA135 nC @ 10 V±30V4100 pF @ 300 V-270W (Tc)150°C (TJ)Through HoleTO-247TO-247-3
PG-HSOF-8-2
IPT60R028G7XTMA1
MOSFET N-CH 600V 75A 8HSOF
Infineon Technologies
8,419
In Stock
1 : $30.76000
Cut Tape (CT)
2,000 : $18.74532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V75A (Tc)10V28mOhm @ 28.8A, 10V4V @ 1.44mA123 nC @ 10 V±20V4820 pF @ 400 V-391W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-HSOF-8-28-PowerSFN
AUIRFP4310Z BACK
IPW60R040C7XKSA1
MOSFET N-CH 600V 50A TO247-3
Infineon Technologies
1,722
In Stock
1 : $21.88000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V50A (Tc)10V40mOhm @ 24.9A, 10V4V @ 1.24mA107 nC @ 10 V±20V4340 pF @ 400 V-227W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3TO-247-3
PG-TO247-3
IPW60R041C6FKSA1
MOSFET N-CH 600V 77.5A TO247-3
Infineon Technologies
1,002
In Stock
1 : $26.33000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V77.5A (Tc)10V41mOhm @ 44.4A, 10V3.5V @ 2.96mA290 nC @ 10 V±20V6530 pF @ 10 V-481W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3-1TO-247-3
TO-247 Plus X
IXTX32P60P
MOSFET P-CH 600V 32A PLUS247-3
IXYS
1,159
In Stock
480
Factory
1 : $31.17000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)600 V32A (Tc)10V350mOhm @ 16A, 10V4V @ 1mA196 nC @ 10 V±20V11100 pF @ 25 V-890W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
Showing
1 - 25
of 2,929

600 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.