6-UDFN Exposed Pad Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158,854 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.22327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 11A (Tc) | 4.5V, 10V | 56mOhm @ 4A, 10V | 2.7V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 30 V | - | 2W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
56,176 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.23485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta), 8A (Tc) | 4.5V, 10V | 120mOhm @ 3A, 10V | 3.2V @ 250µA | 18 nC @ 10 V | ±20V | 724 pF @ 30 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
88,440 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.23655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta) | 4.5V, 10V | 14.5mOhm @ 9A, 10V | 2V @ 250µA | 20.6 nC @ 10 V | ±20V | 840 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
77,654 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.25088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 15A (Ta) | 1.8V, 4.5V | 11mOhm @ 5A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | 1860 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
224,248 In Stock 678,000 Factory | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.25112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 110mOhm @ 4.5A, 10V | 3V @ 250µA | 17.2 nC @ 10 V | ±20V | 969 pF @ 30 V | - | 1.97W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | |||
13,895 In Stock 150,000 Factory | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.27623 Tape & Box (TB) | Cut Tape (CT) Digi-Reel® Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14.1A (Ta) | 3.7V, 10V | 7mOhm @ 9A, 10V | 3V @ 250µA | 22.6 nC @ 10 V | ±20V | 1320 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | |||
407,215 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.29369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 26A (Tc) | 1.8V, 4.5V | 8.5mOhm @ 5A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2475 pF @ 6 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
909,221 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.31569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 44mOhm @ 6A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 426 pF @ 30 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
293,035 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.31808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Ta) | 4.5V, 10V | 72mOhm @ 4.5A, 10V | 2.8V @ 250µA | 12 nC @ 10 V | ±20V | 415 pF @ 50 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
70,489 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.32526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Ta) | 1.5V, 4.5V | 12.5mOhm @ 8A, 4.5V | 1V @ 250µA | 18 nC @ 4.5 V | ±8V | 1140 pF @ 10 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
14,905 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.32645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.9A (Ta) | 4.5V, 10V | 16mOhm @ 10A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 864 pF @ 30 V | - | 820mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
67,372 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.43694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Ta) | 1.5V, 4.5V | 16mOhm @ 7A, 4.5V | 1V @ 250µA | 59 nC @ 8 V | ±8V | 2760 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
49,057 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.15530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 2A (Ta) | 1.8V, 8V | 185mOhm @ 1A, 8V | 1.2V @ 1mA | 2.2 nC @ 4.2 V | ±12V | 130 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | |||
13,485 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.19247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7A (Ta) | 1.8V, 4.5V | 22mOhm @ 7A, 4.5V | 900mV @ 250µA | 17 nC @ 10 V | ±12V | 1136 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
36,906 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.21131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 3A, 10V | 2.7V @ 250µA | 9.2 nC @ 10 V | ±20V | 305 pF @ 30 V | - | 1.6W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
13,103 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.21131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Ta), 7.4A (Tc) | 4.5V, 10V | 125mOhm @ 2.7A, 10V | 2.7V @ 250µA | 6 nC @ 10 V | ±20V | 196 pF @ 30 V | - | 2W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
12,000 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.21385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 37mOhm @ 5.5A, 4.5V | 900mV @ 250µA | 23 nC @ 4.5 V | ±12V | 1575 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
14,153 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.21716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 4.5V, 10V | 23mOhm @ 8A, 10V | 2.1V @ 250µA | 17 nC @ 10 V | ±15V | 637 pF @ 20 V | - | 15W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
31,829 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.21742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.1A (Ta) | 1.5V, 4.5V | 29mOhm @ 6.4A, 4.5V | 1V @ 250µA | 20.5 nC @ 4.5 V | ±8V | 1808 pF @ 15 V | - | 2.03W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
3,914 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.21764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.7A (Ta) | 4.5V, 10V | 21mOhm @ 5.8A, 10V | 2.5V @ 250µA | 47 nC @ 10 V | ±20V | 1570 pF @ 15 V | - | 1.9W (Ta), 13W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
26,509 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.21920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 3.2A (Ta), 9.8A (Tc) | 4.5V, 10V | 81mOhm @ 3.2A, 10V | 2.7V @ 250µA | 14.9 nC @ 10 V | ±20V | 504 pF @ 40 V | - | 2W (Ta), 18.8W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
14,717 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.22098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.8V, 4.5V | 32.5mOhm @ 5A, 4.5V | 900mV @ 250µA | 45 nC @ 4.5 V | ±12V | 2970 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
17,131 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.23103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8.1A (Ta) | 1.5V, 4.5V | 18mOhm @ 8.1A, 4.5V | 900mV @ 250µA | 28 nC @ 4.5 V | ±8V | 1625 pF @ 20 V | - | 3.8W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
15,024 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.23103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 1.5V, 4.5V | 13mOhm @ 9.5A, 4.5V | 900mV @ 250µA | 30 nC @ 4.5 V | ±8V | 1761 pF @ 15 V | - | 3.8W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
14,840 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.26248 Tape & Reel (TR) 1 : $0.73000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6A (Ta) | 4.5V, 10V | 43mOhm @ 6A, 10V | 2.7V @ 250µA | 36 nC @ 10 V | ±20V | 1260 pF @ 20 V | - | 15W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |