500 V Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,390 In Stock | 1 : $2.82000 Cut Tape (CT) 2,500 : $1.29074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 950mOhm @ 2.8A, 10V | 3.9V @ 200µA | 22 nC @ 10 V | ±20V | 470 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
17,761 In Stock | 1 : $3.01000 Cut Tape (CT) 2,500 : $1.37766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 380mOhm @ 5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±30V | 530 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-PAK (TO-252) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
3,926 In Stock | 1 : $3.76000 Cut Tape (CT) 2,500 : $1.72162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.6A (Tc) | 10V | 600mOhm @ 4.6A, 10V | 3.9V @ 350µA | 32 nC @ 10 V | ±20V | 750 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
8,124 In Stock | 1 : $4.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 10A, 10V | 5V @ 250µA | 76 nC @ 10 V | ±30V | 2942 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
7,720 In Stock | 1 : $7.87000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 105 nC @ 10 V | ±30V | 3100 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
500 In Stock | 1 : $8.17000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 21A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 95 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
3,242 In Stock | 1 : $8.64000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 230mOhm @ 13A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±30V | 3450 pF @ 25 V | - | 277W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
6,235 In Stock | 1 : $17.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 60A (Tc) | 10V | 100mOhm @ 30A, 10V | 5V @ 4mA | 96 nC @ 10 V | ±30V | 6250 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock | 1 : $17.76000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 5V @ 250µA | 130 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
302 In Stock | 1 : $18.38000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,541 In Stock | 1 : $18.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 15A (Tc) | 10V | 480mOhm @ 7.5A, 10V | 4.5V @ 250µA | 123 nC @ 10 V | ±20V | 4080 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
966 In Stock | 1 : $20.72000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
425 In Stock | 1 : $42.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 48A (Tc) | 10V | 100mOhm @ 24A, 10V | 4V @ 8mA | 270 nC @ 10 V | ±20V | 8400 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
371 In Stock | 1 : $62.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 53A (Tc) | 10V | 80mOhm @ 27A, 10V | 4V @ 250µA | 434 nC @ 10 V | ±30V | 11200 pF @ 25 V | - | 460W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
151 In Stock | 1 : $76.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 53A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
5,900 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.33230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.6A (Tc) | 13V | 2Ohm @ 600mA, 13V | 3.5V @ 50µA | 6 nC @ 10 V | ±20V | 124 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
5,389 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.35122 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 380mA (Tc) | 10V | 6Ohm @ 190mA, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±30V | 195 pF @ 25 V | - | 890mW (Ta), 2.08W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
6,661 In Stock | 1 : $0.97000 Cut Tape (CT) 2,500 : $0.35401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.7A (Tc) | 13V | 3Ohm @ 400mA, 13V | 3.5V @ 30µA | 4.3 nC @ 10 V | ±20V | 84 pF @ 100 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
9,794 In Stock | 1 : $1.08000 Cut Tape (CT) 2,500 : $0.41563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.8A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 331 pF @ 25 V | - | 57W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
36,757 In Stock | 1 : $2.06000 Cut Tape (CT) 2,500 : $0.87429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14.1A (Tc) | 13V | 380mOhm @ 3.2A, 13V | 3.5V @ 260µA | 24.8 nC @ 10 V | ±20V | 584 pF @ 100 V | - | 98W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
8,869 In Stock | 1 : $2.45000 Cut Tape (CT) 2,000 : $1.11841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.3A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4.5V @ 250µA | 17 nC @ 10 V | ±30V | 340 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
15,872 In Stock | 1 : $2.05000 Cut Tape (CT) 2,000 : $1.54165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 250mA (Tj) | 4.5V, 10V | 13Ohm @ 400mA, 10V | 4V @ 1mA | - | ±20V | 150 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
3,008 In Stock | 1 : $1.77000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 5.3A (Tc) | 10V | 1.5Ohm @ 2.5A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 325 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,935 In Stock | 1 : $1.97000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4A, 10V | 4.5V @ 250µA | 28 nC @ 10 V | ±30V | 1042 pF @ 25 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
1,823 In Stock | 1 : $2.22000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.5A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |