29A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,138 In Stock | 1 : $2.52000 Cut Tape (CT) 2,500 : $1.15465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Tc) | 4.5V, 10V | 5mOhm @ 15A, 10V | 2.5V @ 250µA | 195 nC @ 10 V | ±20V | 6000 pF @ 15 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,233 In Stock | 1 : $1.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 29A (Tc) | 10V | 40mOhm @ 16A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
972 In Stock | 1 : $9.57000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 125mOhm @ 15A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±30V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
539 In Stock | 1 : $10.10000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 125mOhm @ 15A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±30V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
726 In Stock | 1 : $16.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 105mOhm @ 14.5A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±25V | 2722 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,500 In Stock | 1 : $2.59000 Cut Tape (CT) 2,500 : $1.10231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Tc) | 4.5V, 10V | 4.6mOhm @ 14A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 5400 pF @ 20 V | - | 7.1W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,116 In Stock | 1 : $5.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 102mOhm @ 13A, 10V | 5V @ 250µA | 53 nC @ 10 V | ±30V | 1804 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
414 In Stock | 1 : $21.12000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 29A (Tc) | 20V | 110mOhm @ 20A, 20V | 4.3V @ 5mA | 56 nC @ 20 V | +25V, -15V | 1670 pF @ 800 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
799 In Stock | 1 : $8.54000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 125mOhm @ 14.5A, 10V | 3.5V @ 250µA | 95 nC @ 10 V | ±20V | 2990 pF @ 380 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
2,000 In Stock | 1 : $10.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 130mOhm @ 10.8A, 10V | 4V @ 250µA | 51 nC @ 10 V | ±30V | 1920 pF @ 400 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB-L | TO-220-3 | ||
2,035 In Stock | 1 : $10.89000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 130mOhm @ 10.8A, 10V | 4V @ 250µA | 51 nC @ 10 V | ±30V | 1920 pF @ 400 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ITO-220AB-F | TO-220-3 Full Pack, Isolated Tab | ||
536 In Stock | 1 : $9.57000 Cut Tape (CT) 800 : $5.99603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 125mOhm @ 15A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±30V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
159 In Stock | 1 : $10.10000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 125mOhm @ 15A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD | TO-3P-3 Full Pack | ||
925 In Stock | 1 : $20.92000 Cut Tape (CT) 1,000 : $13.24742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 29A (Tc) | - | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 48 nC @ 18 V | +22V, -4V | 571 pF @ 500 V | - | 125W | 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | ||
2,490 In Stock | 1 : $1.76000 Cut Tape (CT) 2,500 : $0.74415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 29A (Tc) | 10V | 40mOhm @ 13A, 10V | 4V @ 26µA | 18 nC @ 10 V | ±20V | 513 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
60 In Stock | 1 : $17.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V, 15V | 51mOhm @ 23A, 15V | 6.5V @ 1.9mA | 108 nC @ 10 V | ±30V | 5200 pF @ 100 V | - | 113W (Tc) | 150°C (TJ) | Through Hole | TO-3PF | TO-3P-3 Full Pack | ||
521 In Stock | 1 : $2.59000 Cut Tape (CT) 800 : $1.49566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 29A (Tc) | 10V | 40mOhm @ 16A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 3.8W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $1.40000 Cut Tape (CT) 1,500 : $0.59489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 29A (Tc) | 10V | 24.7mOhm @ 15A, 10V | 4V @ 1mA | 13 nC @ 10 V | ±20V | 686 pF @ 30 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
0 In Stock | 1 : $2.19000 Cut Tape (CT) 3,000 : $0.93019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 29A (Tc) | 7.5V, 10V | 34.5mOhm @ 10A, 10V | 4V @ 250µA | 17 nC @ 7.5 V | ±20V | 740 pF @ 75 V | - | 69.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock | 1 : $17.92000 Cut Tape (CT) 1,000 : $10.16592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 110mOhm @ 14.5A, 10V | 5V @ 250µA | 80.4 nC @ 10 V | ±25V | 2785 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $1.44000 Cut Tape (CT) 2,500 : $0.61262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 29A (Tc) | 4.5V, 10V | 35mOhm @ 29A, 10V | 2V @ 28µA | 13 nC @ 5 V | ±20V | 800 pF @ 30 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $1.69000 Cut Tape (CT) 1,500 : $0.76648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 29A (Tc) | 5V | 34mOhm @ 5A, 10V | 2.1V @ 1mA | 24.7 nC @ 5 V | ±10V | 2844 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
0 In Stock | 1 : $6.64000 Cut Tape (CT) 800 : $4.16121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 29A (Tc) | 10V | 150mOhm @ 14.5A, 10V | 3.9V @ 250µA | 26.6 nC @ 10 V | ±30V | 1312 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $10.33000 Cut Tape (CT) 1,000 : $5.45563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 110mOhm @ 14.5A, 10V | 5V @ 250µA | 80.4 nC @ 10 V | ±25V | 2785 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $6.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 102mOhm @ 13A, 10V | 5V @ 250µA | 53 nC @ 10 V | ±30V | 1804 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 |