25 V Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
429,494 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.11500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 680mA (Ta) | 2.7V, 4.5V | 450mOhm @ 500mA, 4.5V | 1.5V @ 250µA | 2.3 nC @ 4.5 V | ±8V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
102,970 In Stock | 1 : $0.70000 Cut Tape (CT) 10,000 : $0.17656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 260mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 0.36 nC @ 4.5 V | 8V | 27.9 pF @ 10 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
119,418 In Stock | 1 : $1.45000 Cut Tape (CT) 5,000 : $0.58596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 16A (Ta), 40A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2V @ 250µA | 16 nC @ 10 V | ±20V | 1200 pF @ 12 V | - | 2.1W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
17,079 In Stock | 1 : $1.83000 Cut Tape (CT) 2,500 : $0.77583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 18A (Tc) | 2.5V, 10V | 8.6mOhm @ 10A, 10V | 1.4V @ 250µA | 56 nC @ 10 V | ±12V | 1925 pF @ 15 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,000 In Stock | 1 : $2.26000 Cut Tape (CT) 5,000 : $0.90833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 29A (Ta), 100A (Tc) | 4.5V, 10V | 1.8mOhm @ 30A, 10V | 2V @ 250µA | 39 nC @ 10 V | ±20V | 2800 pF @ 12 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
7,500 In Stock | 1 : $2.76000 Cut Tape (CT) 4,000 : $1.26248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 45A (Ta), 100A (Tc) | 4.5V, 10V | 1.15mOhm @ 50A, 10V | 2.35V @ 150µA | 110 nC @ 10 V | ±20V | 7174 pF @ 13 V | - | 3.6W (Ta), 160W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
9,656 In Stock | 1 : $3.18000 Cut Tape (CT) 5,000 : $1.40021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 41A (Ta), 100A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 126 nC @ 10 V | ±20V | 5800 pF @ 12 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
37,222 In Stock | 1 : $3.23000 Cut Tape (CT) 5,000 : $1.41949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 32A (Ta), 40A (Tc) | 4.5V, 10V | 1.3mOhm @ 20A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±16V | 3400 pF @ 12 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
14,450 In Stock | 1 : $3.37000 Cut Tape (CT) 5,000 : $1.48323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 41A (Ta), 100A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2V @ 250µA | 57 nC @ 10 V | ±16V | 3900 pF @ 12 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
47,406 In Stock | 1 : $3.55000 Cut Tape (CT) 5,000 : $1.56163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 31A (Ta), 40A (Tc) | 4.5V, 10V | 1.45mOhm @ 20A, 10V | 2V @ 250µA | 33 nC @ 10 V | ±16V | 2300 pF @ 12 V | Schottky Diode (Body) | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
20,800 In Stock | 1 : $3.93000 Cut Tape (CT) 1,500 : $1.93183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Tc) | 4.5V, 10V | 1.2mOhm @ 15A, 10V | 2.15V @ 1mA | 105 nC @ 10 V | ±20V | 6380 pF @ 12 V | - | 121W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
8,935 In Stock | 1 : $4.35000 Cut Tape (CT) 1,500 : $2.13695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 300A (Tc) | 4.5V, 10V | 0.72mOhm @ 25A, 10V | 2.2V @ 1mA | 110.2 nC @ 10 V | ±20V | 8320 pF @ 12 V | - | 158W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
25,924 In Stock | 1 : $4.46000 Cut Tape (CT) 4,800 : $2.15418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 38A (Ta), 200A (Tc) | 4.5V, 10V | 1.25mOhm @ 38A, 10V | 2.35V @ 150µA | 69 nC @ 4.5 V | ±20V | 6750 pF @ 13 V | - | 2.8W (Ta), 96W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MX | DirectFET™ Isometric MX | |||
74,470 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5.8A (Ta) | 4.5V, 10V | 24mOhm @ 5.8A, 10V | 2.35V @ 10µA | 5.4 nC @ 10 V | ±20V | 430 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
26,589 In Stock 9,000 Factory | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.30316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5A (Tc) | 3V, 8V | 24mOhm @ 4A, 8V | 1.55V @ 250µA | 2.8 nC @ 4.5 V | +10V, -8V | 340 pF @ 12.5 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-SON | 6-SMD, Flat Leads | |||
68,060 In Stock | 1 : $1.28000 Cut Tape (CT) 5,000 : $0.46110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 12A (Ta), 40A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 2V @ 250µA | 9.1 nC @ 10 V | ±20V | 670 pF @ 12 V | - | 2.1W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
3,998 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.54415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 1.4mOhm @ 15A, 10V | 2.1V @ 250µA | 26 nC @ 4.5 V | +20V, -16V | 2650 pF @ 10 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,460 In Stock | 1 : $1.41000 Cut Tape (CT) 3,000 : $0.54685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 1.4mOhm @ 15A, 10V | 2.1V @ 250µA | 26 nC @ 4.5 V | +20V, -16V | 2650 pF @ 10 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
14,247 In Stock | 1 : $1.77000 Cut Tape (CT) 5,000 : $0.71637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 25A (Ta), 110A (Tc) | 4.5V, 10V | 2.4mOhm @ 30A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1700 pF @ 12 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
26,867 In Stock 10,000 Factory | 1 : $1.72000 Cut Tape (CT) 2,500 : $0.72818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 21A (Ta), 60A (Tc) | 3V, 8V | 4.5mOhm @ 24A, 8V | 1.4V @ 250µA | 8.4 nC @ 4.5 V | +10V, -8V | 1300 pF @ 12.5 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
8,603 In Stock 10,000 Factory | 1 : $1.72000 Cut Tape (CT) 2,500 : $0.73059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 19A (Ta), 60A (Tc) | 4.5V, 10V | 5.3mOhm @ 20A, 10V | 2.2V @ 250µA | 8.1 nC @ 4.5 V | +16V, -12V | 1100 pF @ 12.5 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
26,463 In Stock | 1 : $1.72000 Cut Tape (CT) 1,500 : $0.77652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 70A (Tc) | 4.5V, 10V | 2.8mOhm @ 25A, 10V | 2.15V @ 1mA | 37.7 nC @ 10 V | ±20V | 2432 pF @ 12.5 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
6,273 In Stock | 1 : $2.04000 Cut Tape (CT) 3,000 : $0.86246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 64A (Ta), 201A (Tc) | - | 0.74mOhm @ 20A, 10V | 2.2V @ 250µA | 125 nC @ 10 V | +20V, -16V | 6500 pF @ 15 V | - | 4.8W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,738 In Stock | 1 : $2.36000 Cut Tape (CT) 2,500 : $1.08020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 80A (Tc) | 5V, 10V | 4.5mOhm @ 40A, 10V | 1V @ 250µA | 13.4 nC @ 5 V | ±22V | 1817 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
8,370 In Stock | 1 : $2.64000 Cut Tape (CT) 5,000 : $1.16436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 33A (Ta), 100A (Tc) | 4.5V, 10V | 1.5mOhm @ 30A, 10V | 2V @ 250µA | 30 nC @ 10 V | ±16V | 2000 pF @ 12 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN |