24A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417,452 In Stock | 1 : $0.66000 Cut Tape (CT) 5,000 : $0.24025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 16.5mOhm @ 12A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 4.1W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
279,153 In Stock | 1 : $1.02000 Cut Tape (CT) 5,000 : $0.40263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 11mOhm @ 17A, 10V | 2.3V @ 250µA | 50 nC @ 10 V | ±25V | 1995 pF @ 15 V | - | 5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
1,823 In Stock | 1 : $2.84000 Cut Tape (CT) 3,000 : $1.29938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 78mOhm @ 15A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1710 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
34,064 In Stock | 1 : $4.11000 Cut Tape (CT) 800 : $2.43414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 77.5mOhm @ 15A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1710 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
5,429 In Stock | 1 : $1.47000 Cut Tape (CT) 2,500 : $0.62631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 6mOhm @ 15.7A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.5W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
9,676 In Stock | 1 : $2.35000 Cut Tape (CT) 5,000 : $0.94538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 10V | 13.6mOhm @ 12A, 10V | 4V @ 300µA | 22 nC @ 10 V | ±20V | 1900 pF @ 50 V | - | 1.6W (Ta), 48W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
1,722 In Stock | 1 : $2.31000 Cut Tape (CT) 2,000 : $1.01808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 24A (Tc) | 10V | 95mOhm @ 14A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±30V | 890 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
5,972 In Stock | 1 : $4.45000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 24A (Tc) | 10V | 65mOhm @ 12A, 10V | 4.5V @ 250µA | 41 nC @ 10 V | ±15V | 2090 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
3,040 In Stock | 1 : $9.35000 Cut Tape (CT) 3,000 : $4.52272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 590µA | 49 nC @ 10 V | ±30V | 1920 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-PQFN (8x8) | 4-PowerTSFN | |||
800 In Stock | 1 : $6.69000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 2.4mA | 46 nC @ 10 V | ±30V | 1940 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
510 In Stock | 1 : $10.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
240 In Stock | 1 : $11.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
168 In Stock | 1 : $33.74000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 137mOhm @ 7.6A, 18V | 5.6V @ 3.81mA | 51 nC @ 18 V | +22V, -4V | 574 pF @ 800 V | - | 134W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
111 In Stock | 1 : $31.35000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 137mOhm @ 7.6A, 18V | 5.6V @ 3.81mA | 51 nC @ 18 V | +22V, -4V | 574 pF @ 800 V | - | 134W | 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
360 In Stock | 1 : $45.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 24A (Tc) | 10V | 440mOhm @ 12A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
5,385 In Stock | 1 : $2.82000 Cut Tape (CT) 3,000 : $1.29557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 4.5V, 10V | 23mOhm @ 10.3A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1225 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,000 In Stock | 1 : $5.49000 Cut Tape (CT) 1,000 : $2.89949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 165mOhm @ 11.3A, 10V | 4V @ 1mA | 70 nC @ 10 V | ±20V | 1650 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | Surface Mount | LPTS | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
5,965 In Stock | 1 : $6.71000 Cut Tape (CT) 1,000 : $3.54840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
3,573 In Stock | 1 : $10.65000 Cut Tape (CT) 1,000 : $6.04176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
123 In Stock | 1 : $6.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
588 In Stock | 1 : $6.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 34W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
166 In Stock | 1 : $9.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 270mOhm @ 12A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±30V | 2890 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
300 In Stock | 1 : $25.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 24A (Tc) | 10V | 420mOhm @ 12A, 10V | 6.5V @ 1mA | 130 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
468 In Stock | 1 : $5.49000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 165mOhm @ 11.3A, 10V | 4V @ 1mA | 70 nC @ 10 V | ±20V | 1650 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
6,000 In Stock | 1 : $2.31000 Cut Tape (CT) 3,000 : $0.97983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 4.5V, 10V | 23mOhm @ 10.3A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1225 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |