12A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,630 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.26709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 2.5V, 10V | 26mOhm @ 9A, 10V | 1.4V @ 250µA | 21.5 nC @ 10 V | ±12V | 700 pF @ 20 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
5,718 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.32103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 16mOhm @ 8.2A, 4.5V | 800mV @ 250µA | 50 nC @ 5 V | ±5V | 2300 pF @ 4 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
25,080 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.34671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 20mOhm @ 6.6A, 10V | 2.5V @ 250µA | 45 nC @ 10 V | ±20V | 1400 pF @ 15 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® ChipFET™ Single | PowerPAK® ChipFET™ Single | |||
137,965 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.36038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 24mOhm @ 7.8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 15 V | - | 3.2W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
397,567 In Stock | 1 : $0.88000 Cut Tape (CT) 2,500 : $0.37479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 44mOhm @ 12A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1125 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
286,576 In Stock 25,000 Factory | 1 : $0.89000 Cut Tape (CT) 2,500 : $0.37840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
49,113 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.38266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 47mOhm @ 4.4A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 890 pF @ 20 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
40,682 In Stock | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.60948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 4.5V, 10V | 29mOhm @ 8A, 10V | 2V @ 1mA | - | ±10V | 1594 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
19,381 In Stock | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.62631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.5V, 4.5V | 29mOhm @ 6.7A, 4.5V | 1V @ 250µA | 57 nC @ 8 V | ±8V | 1800 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
65,404 In Stock | 1 : $2.29000 Cut Tape (CT) 2,500 : $0.97171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 30mOhm @ 6A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 1450 pF @ 25 V | - | 40W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
128,458 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.28250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 21mOhm @ 5A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1550 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
31,474 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.30818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 16mOhm @ 8.2A, 4.5V | 800mV @ 250µA | 50 nC @ 5 V | ±5V | 2300 pF @ 4 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
27,304 In Stock | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.62631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 12A (Tc) | 1.2V, 4.5V | 11mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 32 nC @ 5 V | ±5V | 1800 pF @ 4 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
26,267 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.67270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 35mOhm @ 5.3A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 950 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
9,664 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.88147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 34mOhm @ 4.6A, 10V | 3V @ 250µA | 32 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® ChipFET™ Single | PowerPAK® ChipFET™ Single | |||
25,090 In Stock | 1 : $2.16000 Cut Tape (CT) 2,500 : $0.91859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 22mOhm @ 6A, 5V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1250 pF @ 25 V | - | 6.8W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,975 In Stock | 1 : $1.35000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 10V | 175mOhm @ 7.2A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
13,063 In Stock | 1 : $1.82000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 5V | 200mOhm @ 12A, 5V | 2V @ 250µA | - | ±10V | 900 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
3,791 In Stock | 1 : $2.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 110mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
26,132 In Stock | 1 : $2.85000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 300mOhm @ 7.2A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,624 In Stock | 1 : $2.85000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | - | 300mOhm @ 7.2A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
5,386 In Stock | 1 : $4.78000 Cut Tape (CT) 2,500 : $2.39981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 299mOhm @ 6A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±25V | 1250 pF @ 100 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
2,953 In Stock | 1 : $3.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 280mOhm @ 3.6A, 10V | 4.5V @ 180µA | 15.3 nC @ 10 V | ±20V | 656 pF @ 400 V | - | 24W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
3,941 In Stock | 1 : $3.86000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 300mOhm @ 7.2A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 3.7W (Ta), 88W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
106 In Stock | 1 : $5.10000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 10V | 500mOhm @ 7.2A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 |