Showing
1 - 25
of 351
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IRFR9024NTRPBF
MOSFET P-CH 55V 11A DPAK
Infineon Technologies
11,062
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.65897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V11A (Tc)10V175mOhm @ 6.6A, 10V4V @ 250µA19 nC @ 10 V±20V350 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR9024NTRLPBF
MOSFET P-CH 55V 11A DPAK
Infineon Technologies
1,762
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.65897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V11A (Tc)10V175mOhm @ 6.6A, 10V4V @ 250µA19 nC @ 10 V±20V350 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
DPAK (TO252-3)
STD13N60DM2
MOSFET N-CH 600V 11A DPAK
STMicroelectronics
0
In Stock
1 : $2.96000
Cut Tape (CT)
2,500 : $1.59892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V365mOhm @ 5.5A, 10V5V @ 250µA19 nC @ 10 V±25V730 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
D2Pak
STB13N60M2
MOSFET N-CH 600V 11A D2PAK
STMicroelectronics
4,684
In Stock
1 : $3.50000
Cut Tape (CT)
1,000 : $1.89280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO252-3
IPD80R450P7ATMA1
MOSFET N-CH 800V 11A TO252
Infineon Technologies
27,362
In Stock
1 : $3.95000
Cut Tape (CT)
2,500 : $1.95171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V450mOhm @ 4.5A, 10V3.5V @ 220µA24 nC @ 10 V±20V770 pF @ 500 VSuper Junction73W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-2TO-252-3, DPak (2 Leads + Tab), SC-63
TO-263AB
IRF9640STRLPBF
MOSFET P-CH 200V 11A D2PAK
Vishay Siliconix
23,114
In Stock
1 : $3.58000
Cut Tape (CT)
800 : $2.12494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)200 V11A (Tc)10V500mOhm @ 6.6A, 10V4V @ 250µA44 nC @ 10 V±20V1200 pF @ 25 V-3W (Ta), 125W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
DPAK (TO252-3)
STD13N60M2
MOSFET N-CH 600V 11A DPAK
STMicroelectronics
14,965
In Stock
1 : $4.25000
Cut Tape (CT)
2,500 : $2.29279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB60R299CPAATMA1
MOSFET N-CH 600V 11A TO263-3
Infineon Technologies
1,979
In Stock
1 : $5.68000
Cut Tape (CT)
1,000 : $3.12528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V299mOhm @ 6.6A, 10V3.5V @ 440µA29 nC @ 10 V±20V1100 pF @ 100 V-96W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
SPP11N80C3XKSA1
MOSFET N-CH 800V 11A TO220-3
Infineon Technologies
4,995
In Stock
1 : $5.36000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V450mOhm @ 7.1A, 10V3.9V @ 680µA85 nC @ 10 V±20V1600 pF @ 100 V-156W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3-1TO-220-3
GA20JT12-263
G3R350MT12J
SIC MOSFET N-CH 11A TO263-7
GeneSiC Semiconductor
6,800
In Stock
1 : $8.32000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V11A (Tc)15V420mOhm @ 4A, 15V2.69V @ 2mA12 nC @ 15 V±15V334 pF @ 800 V-75W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-AD-EP-(H)
IXTH11P50
MOSFET P-CH 500V 11A TO247
IXYS
300
In Stock
1 : $17.81000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)500 V11A (Tc)10V750mOhm @ 5.5A, 10V5V @ 250µA130 nC @ 10 V±20V4700 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-252-3
RFD3055LESM9A
MOSFET N-CH 60V 11A TO252AA
onsemi
77,933
In Stock
1 : $1.21000
Cut Tape (CT)
2,500 : $0.46708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V11A (Tc)5V107mOhm @ 8A, 5V3V @ 250µA11.3 nC @ 10 V±16V350 pF @ 25 V-38W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
I-PAK
FQU13N06LTU
MOSFET N-CH 60V 11A IPAK
onsemi
9,108
In Stock
1 : $1.40000
Tube
Tube
Last Time BuyN-ChannelMOSFET (Metal Oxide)60 V11A (Tc)5V, 10V115mOhm @ 5.5A, 10V2.5V @ 250µA6.4 nC @ 5 V±20V350 pF @ 25 V-2.5W (Ta), 28W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
IPAK (TO-251)
IRFU9024NPBF
MOSFET P-CH 55V 11A IPAK
Infineon Technologies
2,047
In Stock
1 : $1.48000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)55 V11A (Tc)10V175mOhm @ 6.6A, 10V4V @ 250µA19 nC @ 10 V±20V350 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Through HoleIPAK (TO-251AA)TO-251-3 Short Leads, IPak, TO-251AA
I-PAK
FQU13N06LTU-WS
MOSFET N-CH 60V 11A IPAK
onsemi
30,190
In Stock
1 : $1.67000
Tube
Tube
Last Time BuyN-ChannelMOSFET (Metal Oxide)60 V11A (Tc)5V, 10V115mOhm @ 5.5A, 10V2.5V @ 250µA6.4 nC @ 5 V±20V350 pF @ 25 V-2.5W (Ta), 28W (Tc)-55°C ~ 150°C (TJ)Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
TO252-3
IPD65R225C7ATMA1
MOSFET N-CH 650V 11A TO252-3
Infineon Technologies
15,936
In Stock
1 : $4.53000
Cut Tape (CT)
2,500 : $2.49375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V11A (Tc)10V225mOhm @ 4.8A, 10V4V @ 240µA20 nC @ 10 V±20V996 pF @ 400 V-63W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
7,292
In Stock
1 : $2.56000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V11A (Tc)4.5V, 10V90mOhm @ 6A, 10V2.5V @ 250µA9.3 nC @ 10 V±20V500 pF @ 15 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
TO-220-F
STF13N60M2
MOSFET N-CH 600V 11A TO220FP
STMicroelectronics
944
In Stock
1 : $2.81000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V11A (Tc)10V380mOhm @ 5.5A, 10V4V @ 250µA17 nC @ 10 V±25V580 pF @ 100 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220AB
IRF9Z24PBF
MOSFET P-CH 60V 11A TO220AB
Vishay Siliconix
1,455
In Stock
1 : $2.89000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V11A (Tc)10V280mOhm @ 6.6A, 10V4V @ 250µA19 nC @ 10 V±20V570 pF @ 25 V-60W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB
IRF9640PBF
MOSFET P-CH 200V 11A TO220AB
Vishay Siliconix
3,482
In Stock
1 : $3.05000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)200 V11A (Tc)10V500mOhm @ 6.6A, 10V4V @ 250µA44 nC @ 10 V±20V1200 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
DPAK (TO252-3)
STD11NM65N
MOSFET N CH 650V 11A DPAK
STMicroelectronics
6,673
In Stock
1 : $5.13000
Cut Tape (CT)
2,500 : $3.07716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)650 V11A (Tc)10V455mOhm @ 5.5A, 10V4V @ 250µA29 nC @ 10 V±25V800 pF @ 50 V-110W (Tc)150°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
TO-263AB
IRF9640SPBF
MOSFET P-CH 200V 11A D2PAK
Vishay Siliconix
1,880
In Stock
1 : $3.58000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)200 V11A (Tc)10V500mOhm @ 6.6A, 10V4V @ 250µA44 nC @ 10 V±20V1200 pF @ 25 V-3W (Ta), 125W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220F
AOTF11S65L
MOSFET N-CH 650V 11A TO220-3F
Alpha & Omega Semiconductor Inc.
4,973
In Stock
1 : $3.78000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V11A (Tc)10V399mOhm @ 5.5A, 10V4V @ 250µA13.2 nC @ 10 V±30V646 pF @ 100 V-31W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FTO-220-3 Full Pack
TO-220AB
IRFB11N50APBF
MOSFET N-CH 500V 11A TO220AB
Vishay Siliconix
2,362
In Stock
1 : $3.75000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V11A (Tc)10V520mOhm @ 6.6A, 10V4V @ 250µA52 nC @ 10 V±30V1423 pF @ 25 V-170W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
PG-TO-220-FP
SPA11N80C3XKSA2
MOSFET N-CH 800V 11A TO220-3
Infineon Technologies
271
In Stock
1 : $5.40000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V450mOhm @ 7.1A, 10V3.9V @ 680µA85 nC @ 10 V±20V1600 pF @ 100 V-34W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3 Isolated Tab
Showing
1 - 25
of 351

11A (Tc) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.