Through Hole Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223,050 In Stock | 1 : $0.55000 Bulk | - | Bulk | Active | NPN | 1 A | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
24,716 In Stock | 1 : $0.79000 Bulk | - | Bulk | Active | NPN - Darlington | 800 mA | 100 V | 1.5V @ 100µA, 100mA | 500nA | 10000 @ 100mA, 5V | 625 mW | 125MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
8,498 In Stock | 1 : $2.09000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
17,136 In Stock | 1 : $3.89000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
1,012 In Stock | 1 : $4.45000 Bulk | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | |||
726 In Stock | 1 : $4.53000 Tube | - | Tube | Active | PNP | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | Through Hole | TO-3PL | TO-3P(L) | ||
1,781 In Stock | 1 : $5.38000 Bulk | - | Bulk | Active | PNP - Darlington | 10 A | 150 V | 2.5V @ 7mA, 7A | 100µA (ICBO) | 5000 @ 7A, 4V | 100 W | 50MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
206 In Stock | 1 : $5.44000 Tube | - | Tube | Active | PNP | 25 A | 100 V | 4V @ 5A, 25A | 1mA | 15 @ 15A, 4V | 125 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
5,514 In Stock | 1 : $6.83000 Bulk | - | Bulk | Active | PNP | 15 A | 180 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 130 W | 40MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
5,540 In Stock | 1 : $6.96000 Bulk | - | Bulk | Active | NPN | 15 A | 180 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 130 W | 50MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
8,455 In Stock | 1 : $6.98000 Tray | - | Tray | Active | NPN | 15 A | 60 V | 3V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 115 W | 2.5MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
842 In Stock | 1 : $7.12000 Bulk | - | Bulk | Active | PNP | 15 A | 160 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 130 W | 40MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
8,118 In Stock | 1 : $8.10000 Tube | - | Tube | Active | PNP | 15 A | 260 V | 3V @ 1A, 10A | 50µA (ICBO) | 75 @ 5A, 5V | 200 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
1,542 In Stock | 1 : $8.20000 Tube | - | Tube | Active | PNP | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 200 W | 4MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
502 In Stock | 1 : $8.82000 Tube | - | Tube | Active | PNP - Darlington | 20 A | 100 V | 3V @ 200mA, 20A | 1mA | 750 @ 10A, 3V | 160 W | 4MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
4,378 In Stock | 1 : $9.50000 Tube | - | Tube | Active | NPN | 20 A | 800 V | 3V @ 2.75A, 11A | 1mA | 5.5 @ 11A, 5V | 200 W | - | 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264-3 | ||
916 In Stock | 1 : $9.69000 Tube | - | Tube | Active | NPN | 15 A | 260 V | 3V @ 1A, 10A | 50µA (ICBO) | 75 @ 5A, 5V | 200 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
1,593 In Stock | 1 : $10.23000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 800 mW | - | -55°C ~ 200°C (TJ) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
326 In Stock | 1 : $12.09000 Tray | - | Tray | Active | NPN | 16 A | 250 V | 4V @ 3.2A, 16A | 500µA | 15 @ 8A, 4V | 250 W | 4MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
796 In Stock | 1 : $13.92000 Tube | - | Tube | Active | NPN - Darlington | 100 mA | 1200 V | 2V @ 500µA, 50mA | 100µA | 200 @ 30mA, 10V | 40 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,032 In Stock | 1 : $18.46000 Tray | - | Tray | Active | NPN | 20 A | 90 V | 2.5V @ 5A, 20A | - | 20 @ 12A, 5V | 140 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
862 In Stock | 1 : $19.85000 Bulk | - | Bulk | Active | NPN | 1 A | 250 V | 500mV @ 4mA, 50mA | 2µA | 40 @ 20mA, 10V | 800 mW | - | -65°C ~ 200°C (TJ) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
1,761 In Stock | 1 : $22.68000 Tray | - | Tray | Active | NPN - Darlington | 50 A | 120 V | 3.5V @ 500mA, 50A | 2mA | 1000 @ 25A, 5V | 300 W | - | -55°C ~ 200°C (TJ) | Through Hole | TO-204AE | TO-204 (TO-3) | ||
1,689 In Stock | 1 : $22.89000 Tray | - | Tray | Active | PNP - Darlington | 50 A | 120 V | 3.5V @ 500mA, 50A | 2mA | 1000 @ 25A, 5V | 300 W | - | -55°C ~ 200°C (TJ) | Through Hole | TO-204AE | TO-204 (TO-3) | ||
15,060 In Stock | 1 : $0.55000 Cut Tape (CT) 2,000 : $0.09763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |