800 mA Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,686 In Stock | 1 : $0.77000 Bulk | - | Bulk | Active | NPN - Darlington | 800 mA | 100 V | 1.5V @ 100µA, 100mA | 500nA | 10000 @ 100mA, 5V | 625 mW | 125MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
16,877 In Stock | 1 : $3.80000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
23,137 In Stock | 1 : $8.47000 Bulk | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 3-SMD, No Lead | 3-SMD | |||
686 In Stock | 1 : $48.51000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 15mA, 500mA | 50nA | 75 @ 1mA, 10V | 300 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 3-LCC | Ceramic SMD | ||
267,484 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
164,917 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
97,426 In Stock | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.04359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 450mV @ 50mA, 500mA | 5µA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
30,623 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.04093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 800 mA | 45 V | 450mV @ 50mA, 500mA | 5µA (ICBO) | 250 @ 100mA, 1V | 250 mW | 80MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
15,395 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.05557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 450mV @ 50mA, 500mA | 5µA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
3,990 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 800 mA | 45 V | 1.5V @ 30mA, 300mA | 20nA | 120 @ 10mA, 1V | 225 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
30,115 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 20nA | 160 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
11,856 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 32 V | 700mV @ 50mA, 500mA | 20nA | 100 @ 100mA, 1V | 225 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
15,201 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.06957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 25 V | 400mV @ 20mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 200 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,581 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 800 mA | 25 V | 400mV @ 20mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 200 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
21,934 In Stock 26,000 Factory | 1 : $0.54000 Cut Tape (CT) 2,000 : $0.09986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
10,689 In Stock | 1 : $0.54000 Cut Tape (CT) 2,000 : $0.10116 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
41,873 In Stock | 1 : $0.57000 Cut Tape (CT) 2,000 : $0.10441 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
36,023 In Stock | 1 : $0.60000 Cut Tape (CT) 2,000 : $0.10511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
31,718 In Stock 48,000 Factory | 1 : $0.60000 Cut Tape (CT) 2,000 : $0.10511 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
13,343 In Stock | 1 : $0.60000 Cut Tape (CT) 2,000 : $0.10511 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
17,850 In Stock | 1 : $0.61000 Cut Tape (CT) 2,000 : $0.10847 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
10,721 In Stock | 1 : $0.61000 Cut Tape (CT) 2,000 : $0.10847 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,457 In Stock | 1 : $0.58000 Cut Tape (CT) 2,000 : $0.10929 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
7,480 In Stock | 1 : $0.63000 Cut Tape (CT) 2,000 : $0.10960 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
67,250 In Stock | 1 : $0.60000 Cut Tape (CT) 2,000 : $0.11254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 800 mA | 60 V | 1.6V @ 50mA, 500mA | 20nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |