500 mA Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
555,920 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.03962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
756,153 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.05051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
409,977 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 80MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
240,916 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.05561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 225 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
194,908 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.05985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
828,207 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
285,983 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.06432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
108,982 In Stock | 1 : $0.58000 Cut Tape (CT) 10,000 : $0.08549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 40 V | 350mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 430 mW | 300MHz | 150°C (TJ) | Surface Mount | SC-101, SOT-883 | SOT-883 | |||
50,135 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.10490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 400mV @ 20mA, 200mA | 50nA | 100 @ 150mA, 5V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
137,969 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.13573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 250 mW | 220MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
159,764 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.11688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 250 mW | 220MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
555,882 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 1V @ 5mA, 50mA | 50nA (ICBO) | 20 @ 50mA, 10V | 330 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
71,743 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.21806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 100 V | 1V @ 5mA, 500mA | 10µA | 15000 @ 100mA, 5V | 500 mW | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
28,377 In Stock | 1 : $0.78000 Cut Tape (CT) 4,000 : $0.22181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 1.3 W | 220MHz | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89 | |||
67,363 In Stock | 1 : $0.72000 Cut Tape (CT) 1,000 : $0.22509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 500mV @ 4mA, 50mA | 20nA (ICBO) | 40 @ 20mA, 10V | 1 W | 70MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
11,820 In Stock | 1 : $0.77000 Cut Tape (CT) 4,000 : $0.27112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 1 W | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
30,613 In Stock | 1 : $1.00000 Cut Tape (CT) 2,500 : $0.35714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | - | 100µA | 30 @ 50mA, 10V | 15 W | 10MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
247,318 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.38532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 450 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 50 @ 10mA, 10V | 350 mW | 20MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
5,144 In Stock | 1 : $1.02000 Cut Tape (CT) 1,000 : $0.39595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 400 V | 200mV @ 10mA, 100mA | 100nA | 35 @ 200mA, 10V | 1 W | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
48,287 In Stock | 1 : $1.18000 Cut Tape (CT) 3,000 : $0.45331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 350mV @ 5mA, 50mA | 250nA (ICBO) | 50 @ 30mA, 10V | 350 mW | 75MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
35,454 In Stock | 1 : $1.28000 Cut Tape (CT) 1,000 : $0.55023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 500 mA | 140 V | 250mV @ 50mA, 500mA | 100nA | 300 @ 10mA, 2V | 2 W | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
46,035 In Stock | 1 : $1.30000 Cut Tape (CT) 1,000 : $0.55274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 500 mA | 300 V | 500mV @ 10mA, 100mA | 100nA (ICBO) | 50 @ 100mA, 5V | 2 W | 30MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
6,845 In Stock | 1 : $1.28000 Cut Tape (CT) 1,000 : $0.58618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 400 V | 240mV @ 300mA, 1A | 50nA (ICBO) | 100 @ 500mA, 10V | 3 W | 85MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
35,628 In Stock | 1 : $16.74000 Cut Tape (CT) 500 : $10.90296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Avalanche Mode | 500 mA | 100 V | 500mV @ 1mA, 10mA | 100nA (ICBO) | 25 @ 10mA, 10V | 330 mW | 40MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,885 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 200nA | 160 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |