45 V Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575,820 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.03871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
752,250 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
54,137 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.03090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
1,014,366 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
170,595 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.03090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
486,458 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
430,979 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
409,347 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 80MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
194,898 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
120,700 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.05910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 310 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,591,195 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
1,264,505 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
615,257 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 150 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
50,030 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.10249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 400mV @ 20mA, 200mA | 50nA | 100 @ 150mA, 5V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
229,872 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.13847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | 3-UFDFN | X1-DFN1006-3 | ||
805,440 In Stock 80,000 Factory | 1 : $0.60000 Cut Tape (CT) 10,000 : $0.14856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 250 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | 3-UFDFN | X1-DFN1006-3 | ||
34,885 In Stock | 1 : $0.97000 Cut Tape (CT) 3,000 : $0.34088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4 A | 45 V | 280mV @ 80mA, 4A | 50nA (ICBO) | 500 @ 100mA, 2V | 1.5 W | 190MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
45,905 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.02797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
39,865 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.02797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
325,287 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
40,562 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.03090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
267,384 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
164,917 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
13,885 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 200nA | 160 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
76,533 In Stock | 1 : $0.25000 Cut Tape (CT) 10,000 : $0.03318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |