40 V Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,051,344 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,713,183 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | - | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
854,912 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
69,936 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,692,699 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
127,397 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.02765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
368,725 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
591,756 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
121,168 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10µA (ICBO) | 100 @ 150mA, 10V | 250 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
820,973 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
374,658 In Stock 72,000 Factory | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 200 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
726,456 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | |||
251,960 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 150 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | |||
1,614,509 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.07855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
123,244 In Stock 57,000 Factory | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.08116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10mV | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
193,679 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
108,977 In Stock | 1 : $0.57000 Cut Tape (CT) 10,000 : $0.08353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 40 V | 350mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 430 mW | 300MHz | 150°C (TJ) | Surface Mount | SC-101, SOT-883 | SOT-883 | |||
523,470 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.09838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 150 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | |||
405,550 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.10657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 330 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
132,085 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.11384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 40 V | 350mV @ 200mA, 2A | 100nA (ICBO) | 210 @ 1A, 2V | 600 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
181,992 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.12134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 330 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
137,456 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.13847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | 3-UFDFN | X1-DFN1006-3 | |||
96,987 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.13847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | 3-UFDFN | X1-DFN1006-3 | |||
125,952 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.14637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 200mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 350 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
144,168 In Stock | 1 : $0.66000 Cut Tape (CT) 1,000 : $0.16219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 1.5 W | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) |