DO-214AA, SMB Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213,622 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.18084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±5% | 3 W | 3.5 Ohms | 5 µA @ 6.5 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
75,935 In Stock 30,000 Factory | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.18084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
40,146 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.18333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
59,423 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
50,265 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
47,460 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 5.7 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
36,662 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 5 W | 10 Ohms | 500 nA @ 25.1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
39,984 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
29,079 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 5 W | 2 Ohms | 7.5 µA @ 6.9 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
31,682 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
235,267 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
109,805 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
87,688 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
25,667 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 11.5 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
45,361 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.21391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 5 W | 5 Ohms | 500 nA @ 20.6 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
36,723 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.20945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 5 W | 2 Ohms | 5 µA @ 7.6 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
11,495 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.23186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
40,309 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.29852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
41,215 In Stock 27,000 Factory | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.34537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 18.2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
71,166 In Stock 12,000 Factory | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.47968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | ||
21,452 In Stock 33,000 Factory | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.47968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | ||
503,765 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
27,825 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.14270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 3 W | 9 Ohms | 1 µA @ 11.4 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
14,972 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
15,080 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 3 W | 28 Ohms | 1 µA @ 22.8 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |