5.1 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399,117 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 300 mW | 60 Ohms | 2 µA @ 2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
53,985 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.13508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.9% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
170,038 In Stock | 1 : $0.52000 Cut Tape (CT) 7,500 : $0.13777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
11,063 In Stock | 1 : $0.68000 Cut Tape (CT) 7,500 : $0.14043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 3 W | 4 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
138,930 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.14133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
9,526 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.19935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 1 W | 6 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
35,830 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.23186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
21,552 In Stock 33,000 Factory | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.47968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | ||
98,093 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 350 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,499 In Stock | 1 : $0.23000 Cut Tape (CT) 5,000 : $0.03714 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 400 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
102,902 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03230 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 400 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
114,892 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 400 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
52,013 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
127,481 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
181,123 In Stock | 1 : $0.22000 Cut Tape (CT) 8,000 : $0.03407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 200 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
36,770 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.03659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 225 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
87,839 In Stock | 1 : $0.24000 Cut Tape (CT) 5,000 : $0.03927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
50,423 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 410 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
89,809 In Stock | 1 : $0.24000 Cut Tape (CT) 5,000 : $0.03963 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
107,805 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 350 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
65,224 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
11,842 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
73,147 In Stock | 1 : $0.32000 Cut Tape (CT) 10,000 : $0.04147 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | - | 500 mW | 60 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
70,427 In Stock | 1 : $0.32000 Cut Tape (CT) 10,000 : $0.04147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
19,997 In Stock | 1 : $0.27000 Cut Tape (CT) 5,000 : $0.04293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 200 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323 |