1.8 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,492 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.32538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 1400 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
170,332 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
44,863 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
25,998 In Stock 6,000 Factory | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.06848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
306,612 In Stock 786,000 Factory | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.08336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
39,970 In Stock | 1 : $0.32000 Cut Tape (CT) 10,000 : $0.04004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
29,665 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.04508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 300 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
24,000 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.09427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 300 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
233 In Stock | 1 : $5.72000 Bulk | - | Bulk | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TA) | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
9,974 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.03803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
2,411 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
9,985 In Stock | 1 : $0.33000 Cut Tape (CT) 10,000 : $0.04349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 300 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
9,480 In Stock | 1 : $0.50000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1.8 V | ±5% | 365 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-882 | DFN1006BD-2 | ||
1,439 In Stock | 1 : $0.55000 Cut Tape (CT) 10,000 : $0.07027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 365 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-882 | DFN1006BD-2 | |||
456 In Stock | 1 : $97.37000 Bulk | Bulk | Active | 1.8 V | ±5% | 500 mW | 1200 Ohms | 3.5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | |||
6,000 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | |||
6,000 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 1200 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
898 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.05911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
9,149 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.08979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 300 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock Check Lead Time | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.09849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | |||
0 In Stock Check Lead Time | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 1200 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock Check Lead Time | 1 : $5.91000 Bulk | - | Bulk | Active | 1.8 V | ±5% | 500 mW | 1200 Ohms | 3.5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AA | DO-213AA | ||
17 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 300 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 3,000 : $0.09178 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
9,000 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 1.5 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 |