Through Hole Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191,275 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.01494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
499,391 In Stock 1,980,000 Factory | 1 : $0.29000 Cut Tape (CT) 5,000 : $0.04532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
158,567 In Stock 860,000 Factory | 1 : $0.29000 Cut Tape (CT) 5,000 : $0.04532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 400 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
1,087,543 In Stock | 1 : $0.32000 Cut Tape (CT) 5,000 : $0.04741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
151,787 In Stock | 1 : $0.32000 Cut Tape (CT) 5,000 : $0.04818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
616,282 In Stock | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.04919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 175°C | ||
85,475 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.05817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
52,679 In Stock | 1 : $0.53000 Cut Tape (CT) 5,500 : $0.08059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -50°C ~ 150°C | ||
1,769,876 In Stock | 1 : $0.59000 Cut Tape (CT) 5,000 : $0.09992 Tape & Reel (TR) 5,000 : $0.09176 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 1A | 1.35 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
54,917 In Stock | 1 : $0.65000 Cut Tape (CT) 5,000 : $0.13552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 17pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
1,010,775 In Stock 200,000 Factory | 1 : $0.14000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
12,124 In Stock | 1 : $0.69000 Cut Tape (CT) 5,000 : $0.14618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
48,053 In Stock | 1 : $0.53000 Cut Tape (CT) 1,200 : $0.16311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 40pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
42,777 In Stock | 1 : $0.55000 Cut Tape (CT) 1,200 : $0.17097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
133,967 In Stock | 1 : $0.56000 Cut Tape (CT) 1,200 : $0.17482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
87,024 In Stock | 1 : $0.58000 Cut Tape (CT) 1,200 : $0.17865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
51,984 In Stock | 1 : $0.70000 Cut Tape (CT) 5,500 : $0.23279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1500 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 1500 V | 5pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 150°C | |||
4,846 In Stock | 1 : $0.73000 Cut Tape (CT) 1,250 : $0.28278 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 150 V | 10A | 1.05 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 150 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
18,320 In Stock | 1 : $0.66000 Cut Tape (CT) 500 : $0.33148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1000 V | 6A | 950 mV @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 150pF @ 4V, 1MHz | Through Hole | R-6, Axial | R-6 | -55°C ~ 125°C | ||
114,707 In Stock | 1 : $0.96000 Cut Tape (CT) 5,000 : $0.36246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1500 V | 2A | 1.6 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 3 µA @ 1500 V | - | Through Hole | SOD-57, Axial | SOD-57 | 140°C (Max) | ||
42,127 In Stock This product has a maximum purchase limit | 1 : $0.96000 Cut Tape (CT) 5,000 : $0.36246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 2A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
29,229 In Stock | 1 : $0.86000 Cut Tape (CT) 1,400 : $0.36882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 36pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
14,886 In Stock | 1 : $0.89000 Cut Tape (CT) 1,250 : $0.38318 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 20A | 700 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
59,229 In Stock | 1 : $0.98000 Cut Tape (CT) 1,200 : $0.41423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 400pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
41,585 In Stock 2,000 Factory | 1 : $0.86000 Cut Tape (CT) 500 : $0.43034 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 6A | 1.1 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 100pF @ 4V, 1MHz | Through Hole | P600, Axial | P600 | -55°C ~ 125°C |