Taiwan Semiconductor Corporation Single Diodes

Results: 7,035
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
14 V20 V30 V35 V40 V45 V50 V60 V70 V75 V80 V90 V
Current - Average Rectified (Io)
15mA30mA70mA100mA125mA150mA200mA225mA250mA350mA450mA500mA
Voltage - Forward (Vf) (Max) @ If
290 mV @ 10 mA360 mV @ 100 mA370 mV @ 1 mA385 mV @ 500 mA390 mV @ 1 A400 mV @ 3 A410 mV @ 2 A410 mV @ 3 A430 mV @ 500 mA450 mV @ 1 A450 mV @ 10 mA450 mV @ 15 mA
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 ns3 ns4 ns5 ns15 ns20 ns24 ns25 ns26 ns28 ns30 ns35 ns
Current - Reverse Leakage @ Vr
5 nA @ 75 V30 nA @ 25 V100 nA @ 100 V100 nA @ 150 V100 nA @ 200 V100 nA @ 240 V100 nA @ 25 V100 nA @ 250 V100 nA @ 50 V100 nA @ 70 V100 nA @ 80 V200 nA @ 30 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz1.5pF @ 0V, 1MHz1.5pF @ 1V, 1MHz2pF @ 0V, 1MHz2pF @ 1V, 1MHz2.1pF @ 0V, 1MHz2.2pF @ 0V, 1MHz3pF @ 4V, 1MHz4pF @ 0V, 1MHz4pF @ 4V, 1MHz4pF @ 500mV, 1MHz5pF @ 0V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountThrough Hole
Package / Case
2-SMD, Flat Lead6-TSSOP, SC-88, SOT-3638-PowerLDFN8-PowerTDFN0201 (0603 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)-ARSAxial
Supplier Device Package
8-PDFN (5.2x5.7)8-PDFN (5x6)0603080510051206-A-405ARSDO-201ADDO-204AC (DO-15)DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C-50°C ~ 125°C-50°C ~ 150°C-50°C ~ 175°C-45°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
7,035Results
Applied FiltersRemove All

Showing
of 7,035
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_0603(1608-Metric)
TS4148 RCG
DIODE GEN PURP 75V 100MA 0603
Taiwan Semiconductor Corporation
117,417
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.03700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V100mA1.25 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 75 V4pF @ 0V, 1MHz--Surface Mount0603 (1608 Metric)0603-55°C ~ 150°C
SOD-123F
ES1JFL
DIODE GEN PURP 600V 1A SOD123F
Taiwan Semiconductor Corporation
63,821
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.06048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V8pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123F-55°C ~ 150°C
MFG_SOD-123W
ES1JLW
DIODE GEN PURP 600V 1A SOD123W
Taiwan Semiconductor Corporation
40,390
In Stock
1 : $0.60000
Cut Tape (CT)
10,000 : $0.11612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V20pF @ 4V, 1MHz--Surface MountSOD-123WSOD-123W-55°C ~ 175°C
MFG_SOD-123W
SS320LWH
DIODE SCHOTTKY 200V 3A SOD123W
Taiwan Semiconductor Corporation
56,090
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.12105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V3A950 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 200 V---Surface MountSOD-123WSOD-123W-55°C ~ 150°C
MFG_SOD-123W
SS1H20LW
DIODE SCHOTTKY 200V 1A SOD123W
Taiwan Semiconductor Corporation
25,677
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.12105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 nA @ 200 V---Surface MountSOD-123WSOD-123W-55°C ~ 175°C
mfg_SOD-123H
TSSE3H60
DIODE SCHOTTKY 60V 3A SOD123HE
Taiwan Semiconductor Corporation
89,201
In Stock
1 : $0.69000
Cut Tape (CT)
10,000 : $0.20262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A600 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V---Surface MountSOD-123HSOD-123HE-55°C ~ 150°C
1N4148 A0G
1N4148 A0G
DIODE GEN PURP 100V 150MA DO35
Taiwan Semiconductor Corporation
29,959
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02651
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard100 V150mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Through HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 150°C
DO-34
1SS133M R0G
DIODE GEN PURP 90V 150MA DO34
Taiwan Semiconductor Corporation
44,467
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.02314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard90 V150mA1.2 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V4pF @ 0V, 1MHz--Through HoleDO-204AG, DO-34, AxialDO-34175°C (Max)
MFG_SOD-123F-SERIES
1N4148WS RRG
DIODE GEN PURP 75V 150MA SOD323F
Taiwan Semiconductor Corporation
132,233
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSC-90, SOD-323FSOD-323F-65°C ~ 150°C
MFG_1N4148W-G-(SOD-123),SC-76,SOD-323
BAS316 RRG
DIODE GEN PURP 100V 250MA SOD323
Taiwan Semiconductor Corporation
79,646
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns30 nA @ 25 V1.5pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
MFG_1N4148W-G-(SOD-123),SC-76,SOD-323
1N4148WS-G RVG
DIODE GEN PURP 75V 150MA SOD323
Taiwan Semiconductor Corporation
31,961
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323150°C (Max)
MFG_SOD-123F-SERIES
1N914BW RHG
DIODE GEN PURP 75V 150MA SOD123F
Taiwan Semiconductor Corporation
14,768
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard75 V150mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSOD-123FSOD-123F-65°C ~ 150°C
MFG_1N4148W-G-(SOD-123),SC-76,SOD-323
1N4148W-G RHG
DIODE GEN PURP 100V 150MA SOD123
Taiwan Semiconductor Corporation
150,474
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns2.5 µA @ 75 V2pF @ 0V, 1MHz--Surface MountSOD-123SOD-123-65°C ~ 150°C
86,373
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V150mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountSOD-123FSOD-123F-65°C ~ 150°C
MFG_SOD-123
BAT42W RHG
DIODE SCHOTTKY 30V 200MA SOD123
Taiwan Semiconductor Corporation
18,573
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed5 ns500 nA @ 25 V10pF @ 1V, 1MHz--Surface MountSOD-123SOD-123-55°C ~ 125°C
202,619
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V1.5pF @ 0V, 1MHz--Surface MountSC-90, SOD-323FSOD-323F-65°C ~ 150°C
MFG_DO-213AC,-MINI-MELF,-SOD-80
LL4148 L1G
DIODE GP 100V 150MA MINI MELF
Taiwan Semiconductor Corporation
49,284
In Stock
1 : $0.29000
Cut Tape (CT)
2,500 : $0.04794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed54 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountDO-213AC, MINI-MELF, SOD-80Mini MELF-65°C ~ 175°C
MFG_SOD-123F-SERIES
1SS355 RRG
DIODE GEN PURP 80V 150MA SOD323F
Taiwan Semiconductor Corporation
38,985
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V150mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V4pF @ 500mV, 1MHz--Surface MountSC-90, SOD-323FSOD-323F-65°C ~ 150°C
MFG_DO-213AC,-MINI-MELF,-SOD-80
LL4448 L1G
DIODE GP 75V 150MA MINI MELF
Taiwan Semiconductor Corporation
30,276
In Stock
1 : $0.29000
Cut Tape (CT)
2,500 : $0.04794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed54 ns5 µA @ 75 V4pF @ 0V, 1MHz--Surface MountDO-213AC, MINI-MELF, SOD-80Mini MELF-65°C ~ 175°C
MFG_TO-236-3,-SC-59,-SOT-23-3
BAT54 RFG
DIODE SCHOTTKY 30V 200MA SOT23
Taiwan Semiconductor Corporation
47,399
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHz--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-55°C ~ 125°C
159,528
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.05945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 40 V2pF @ 1V, 1MHz--Surface MountSC-90, SOD-323FSOD-323F-40°C ~ 125°C
MFG_SOD-123F-SERIES
RB500V-40 RRG
DIODE SCHOTTKY 40V 100MA SOD323F
Taiwan Semiconductor Corporation
5,635
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.05945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA450 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V6pF @ 10V, 1MHz--Surface MountSC-90, SOD-323FSOD-323F-40°C ~ 125°C
S1MFL RVG
S1MFL
DIODE GEN PURP 1KV 1A SOD123FL
Taiwan Semiconductor Corporation
12,534
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.04868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 1000 V7pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123FL-55°C ~ 150°C
MFG_SOD-123F-SERIES
BAT42WS RRG
DIODE SCHOTTKY 30V 200MA SOD323F
Taiwan Semiconductor Corporation
88,052
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.06968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed5 ns500 nA @ 25 V7pF @ 1V, 1MHz--Surface MountSC-90, SOD-323FSOD-323F-65°C ~ 125°C
SOD-123F
HS1AFL
DIODE GEN PURP 50V 1A SOD123F
Taiwan Semiconductor Corporation
33,871
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.05507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard50 V1A950 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 50 V11pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123F-55°C ~ 150°C
Showing
of 7,035

Taiwan Semiconductor Corporation Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.