STMicroelectronics Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,558 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.09007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
70,144 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.12800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -40°C ~ 150°C | ||
23,924 In Stock | 1 : $0.72000 Cut Tape (CT) 5,000 : $0.14985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
65,676 In Stock | 1 : $0.60000 Cut Tape (CT) 5,000 : $0.16051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | 150°C (Max) | ||
38,800 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.17380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 500mA | 530 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
198,386 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.17603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
32,882 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.20118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 400 V | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
152,096 In Stock This product has a maximum purchase limit | 1 : $0.60000 Cut Tape (CT) 5,000 : $0.20194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 1 µA @ 200 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | 175°C (Max) | ||
26,288 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.22044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 2 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | ||
140,736 In Stock | 1 : $0.78000 Cut Tape (CT) 5,000 : $0.25825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | 175°C (Max) | ||
24,723 In Stock | 1 : $0.79000 Cut Tape (CT) 2,500 : $0.27968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 55 µA @ 60 V | - | Surface Mount | DO-214AB, SMC | SMC | 150°C (Max) | ||
74,263 In Stock | 1 : $0.92000 Cut Tape (CT) 5,000 : $0.30722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | 150°C (Max) | ||
49,448 In Stock | 1 : $0.83000 Cut Tape (CT) 5,000 : $0.32556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 2 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -40°C ~ 175°C | ||
75,440 In Stock | 1 : $0.88000 Cut Tape (CT) 5,000 : $0.34325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 820 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 µA @ 150 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | 175°C (Max) | ||
77,416 In Stock | 1 : $0.98000 Cut Tape (CT) 2,500 : $0.37799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 2A | 1.75 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1200 V | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
34,949 In Stock | 1 : $0.99000 Cut Tape (CT) 12,000 : $0.38317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 570 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | - | Surface Mount | DO-222AA | DO222-AA | 150°C (Max) | ||
9,365 In Stock | 1 : $0.99000 Cut Tape (CT) 2,500 : $0.38705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
19,250 In Stock | 1 : $1.11000 Cut Tape (CT) 5,000 : $0.43063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | -40°C ~ 175°C | |||
30,867 In Stock | 1 : $1.21000 Cut Tape (CT) 1,900 : $0.51377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -40°C ~ 175°C | ||
12,751 In Stock | 1 : $1.29000 Cut Tape (CT) 5,000 : $0.57432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | 150°C (Max) | ||
8,975 In Stock | 1 : $1.32000 Cut Tape (CT) 5,000 : $0.57691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 40 V | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | 150°C (Max) | ||
36,331 In Stock | 1 : $1.38000 Cut Tape (CT) 2,500 : $0.61122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
32,654 In Stock | 1 : $1.54000 Cut Tape (CT) 2,500 : $0.67788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 140 µA @ 100 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
25,628 In Stock | 1 : $1.58000 Cut Tape (CT) 2,500 : $0.69621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 2A | 1.75 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1200 V | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
49,260 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.72799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 710 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4.5 µA @ 100 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) |