Showing
of 122
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SD1206
SD1206S100S1R0
DIODE SCHOTTKY 100V 1A 1206
KYOCERA AVX
22,837
In Stock
45,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.16828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 100 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
Schottky Diode 0603
SD0603S040S0R2
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
20,979
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA450 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 40 V-Surface Mount0603 (1608 Metric)0603 (1608 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S040S0R5
DIODE SCHOTTKY 40V 500MA 0805
KYOCERA AVX
17,400
In Stock
102,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.20021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA480 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S020S1R0
DIODE SCHOTTKY 20V 1A 0805
KYOCERA AVX
284,068
In Stock
15,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.21008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
SD1206
SD1206S040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
196,567
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.26225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
2114/DO-214AA
SD2114S040S8R0
DIODE SCHOTTKY 40V 8A 2114
KYOCERA AVX
89,712
In Stock
160,000
Factory
1 : $1.02000
Cut Tape (CT)
5,000 : $0.36684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V8A550 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface Mount2-SMD, No Lead2114/DO-214AA-55°C ~ 125°C
Schottky Diode 0805
SD0805S020S0R5
DIODE SCHOTTKY 20V 500MA 0805
KYOCERA AVX
137,916
In Stock
3,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA440 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 20 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
SD1206
SD1206S040S0R5
DIODE SCHOTTKY 40V 500MA 1206
KYOCERA AVX
26,249
In Stock
3,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.13872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA480 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206S040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
10,294
In Stock
252,000
Factory
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
Schottky Diode 0805
SD0805S040S0R1
DIODE SCHOTTKY 40V 100MA 0805
KYOCERA AVX
23,854
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA500 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 40 V-Surface Mount0805 (2012 Metric)0805 (2012 Metric)-55°C ~ 125°C
SD1206
SD1206S020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
23,819
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
15,794
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
12,546
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
8,715
In Stock
3,000 : $0.17511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
DO-214AC, SMA Flat Leads
ME03EA06-TE12L
DIODE SCHOTTKY 60V 3A SMA-FL
KYOCERA AVX
6,507
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A570 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 60 V-Surface MountSOD-128SOD-128-55°C ~ 150°C
SD2010S
SD2010S040S3R0
DIODE SCHOTTKY 40V 3A 2010
KYOCERA AVX
162,193
In Stock
150,000
Factory
1 : $0.69000
Cut Tape (CT)
3,000 : $0.18648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount2-SMD, No Lead2010/DO-214AC-55°C ~ 125°C
2114/DO-214AA
SD2114S040S5R0
DIODE SCHOTTKY 40V 5A 2114
KYOCERA AVX
25,090
In Stock
5,000
Factory
1 : $1.04000
Cut Tape (CT)
5,000 : $0.37371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V5A550 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface Mount2-SMD, No Lead2114/DO-214AA-55°C ~ 125°C
2-SMD, No Lead
SD3220S100S5R0
DIODE SCHOTTKY 100V 5A 3220
KYOCERA AVX
18,825
In Stock
3,000
Factory
1 : $1.14000
Cut Tape (CT)
3,000 : $0.43071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V5A850 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V-Surface Mount2-SMD, No Lead3220/DO-214AB-55°C ~ 125°C
MA10EB045
MA10EB045
DIODE SCHOTTKY 45V 10A MA
KYOCERA AVX
5,004
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.67043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V10A540 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 45 V-Surface MountDO-221BC, SMA Flat Leads Exposed PadMA (DO-221BC)-55°C ~ 150°C
TO-263LP
UCQS20A045-TE24L2
DIODE SCHOTTKY 45V 20A TO263LP
KYOCERA AVX
7,041
In Stock
1 : $2.59000
Cut Tape (CT)
2,000 : $1.16539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V20A540 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 45 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263LP-40°C ~ 150°C
SD2010S
SD2010S040S1R0
DIODE SCHOTTKY 40V 1A 2010
KYOCERA AVX
3,700
In Stock
12,000
Factory
1 : $0.60000
Cut Tape (CT)
3,000 : $0.16146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount2-SMD, No Lead2010/DO-214AC-55°C ~ 125°C
SD2010S
SD2010S040S2R0
DIODE SCHOTTKY 40V 2A 2010
KYOCERA AVX
4,629
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.17966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount2-SMD, No Lead2010/DO-214AC-55°C ~ 125°C
SD2010S
SD2010S100S1R0
DIODE SCHOTTKY 100V 1A 2010
KYOCERA AVX
3,494
In Stock
21,000
Factory
1 : $0.72000
Cut Tape (CT)
3,000 : $0.20620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 100 V-Surface Mount2-SMD, No Lead2010/DO-214AC-55°C ~ 125°C
TO-220-2 Full Mold
FSF10A40
DIODE GP 400V 10A TO220 FM
KYOCERA AVX
3,592
In Stock
10,000
Factory
1 : $2.16000
Tube
-
Tube
ActiveStandard400 V10A1.3 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)45 ns30 µA @ 400 V-Through HoleTO-220-2 Full PackTO-220-2 Full-Mold-40°C ~ 150°C
DO-214AC, SMA Flat Leads
ME01EA045-TE12L
DIODE SCHOTTKY 45V 1A SMA-FL
KYOCERA AVX
8,750
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.15919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 45 V-Surface MountDO-214AC, SMA Flat LeadsSMA-FL-55°C ~ 150°C
Showing
of 122

KYOCERA AVX Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.