Showing
of 2,999
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
239,434
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.03043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 400 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
194,141
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.03043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
776,321
In Stock
1 : $0.23000
Cut Tape (CT)
7,500 : $0.03761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
TO-214AC SMA Top
GS1G-LTP
DIODE GEN PURP 400V 1A DO214AC
Micro Commercial Co
205,753
In Stock
1 : $0.26000
Cut Tape (CT)
7,500 : $0.04127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard400 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
SMA6J10CAQ-13
S1M-13-F
DIODE GEN PURP 1KV 1A SMA
Diodes Incorporated
587,131
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.04742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 1000 V10pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
SMA6J10CAQ-13
S1B-13-F
DIODE GEN PURP 100V 1A SMA
Diodes Incorporated
243,288
In Stock
1,315,000
Factory
1 : $0.36000
Cut Tape (CT)
5,000 : $0.05249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 100 V10pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
SMA6J10CAQ-13
S1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
195,026
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.05458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 600 V10pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
SMA6J10CAQ-13
S1A-13-F
DIODE GEN PURP 50V 1A SMA
Diodes Incorporated
194,624
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.05637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard50 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 50 V10pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
SMA (DO-214AC)
RS1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
300,521
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.05727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.3 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)500 ns5 µA @ 1000 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 150°C
TO-214AC SMA Top
ES1J-LTP
DIODE GEN PURP 600V 1A DO214AC
Micro Commercial Co
91,579
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.05965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 175°C
SMA6J10CAQ-13
B140-13-F
DIODE SCHOTTKY 40V 1A SMA
Diodes Incorporated
240,818
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.06263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V110pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
TO-214AC SMA Top
GS1Z-LTP
DIODE GEN PURP 2KV 1A DO214AC
Micro Commercial Co
298,954
In Stock
1 : $0.48000
Cut Tape (CT)
7,500 : $0.07498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard2000 V1A1.15 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs1 µA @ 2000 V---Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
SMA6J10CAQ-13
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
75,528
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.07844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A700 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V110pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
SMA6J10CAQ-13
US1M-13-F
DIODE GEN PURP 1KV 1A SMA
Diodes Incorporated
143,388
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.07964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 1000 V10pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
DO-214AC Pkg
CGRA4007-G
DIODE GEN PURP 1KV 1A DO214AC
Comchip Technology
548,699
In Stock
40,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V---Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AC Pkg
CGRA4004-G
DIODE GEN PURP 400V 1A DO214AC
Comchip Technology
443,877
In Stock
205,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 400 V---Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AC Pkg
CGRA4001-G
DIODE GEN PURP 50V 1A DO214AC
Comchip Technology
61,396
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard50 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 50 V---Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
TO-214AC SMA Top
SK36A-LTP
DIODE SCHOTTKY 60V 3A DO214AC
Micro Commercial Co
282,577
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.08463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V250pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-50°C ~ 125°C
DO-214AC(SMA)
S1M
DIODE SMA 1000V 1A 150C
onsemi
54,598
In Stock
1 : $0.50000
Cut Tape (CT)
7,500 : $0.08640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs1 µA @ 1000 V12pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AC,SMA_403D−02
MRA4004T3G
DIODE GEN PURP 400V 1A SMA
onsemi
431,471
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.08775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V---Surface MountDO-214AC, SMASMA-55°C ~ 175°C
DO-214AC,SMA_403D−02
MRA4005T3G
DIODE GEN PURP 600V 1A SMA
onsemi
171,838
In Stock
330,000
Factory
1 : $0.52000
Cut Tape (CT)
5,000 : $0.08909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 600 V---Surface MountDO-214AC, SMASMA-55°C ~ 175°C
SMA (DO-214AC)
ES1J
DIODE GEN PURP 600V 1A SMA
SMC Diode Solutions
87,912
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.08936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V45pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA (DO-214AC)-55°C ~ 150°C
SMA6J10CAQ-13
US1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
140,828
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.09125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 600 V10pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
DO-214AC Pkg
CDBA140-G
DIODE SCHOTTKY 40V 1A DO214AC
Comchip Technology
438,158
In Stock
95,000
Factory
1 : $0.53000
Cut Tape (CT)
5,000 : $0.09151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V---Surface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 125°C
DO-214AC Pkg
CDBA140-HF
DIODE SCHOTTKY 40V 1A DO214AC
Comchip Technology
108,030
In Stock
55,000
Factory
1 : $0.53000
Cut Tape (CT)
5,000 : $0.09151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V---Surface MountDO-214AC, SMADO-214AC (SMA)-50°C ~ 100°C
Showing
of 2,999

DO-214AC, SMA Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.