Comchip Technology Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,153 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.05955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | |||
1,182,672 In Stock 645,000 Factory | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.07767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
564,902 In Stock 85,000 Factory | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.07767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
226,899 In Stock 75,000 Factory | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.07767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
443,302 In Stock 600,000 Factory | 1 : $0.46000 Cut Tape (CT) 4,000 : $0.07940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 75 V | 3pF @ 0.5V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
352,367 In Stock 375,000 Factory | 1 : $0.47000 Cut Tape (CT) 5,000 : $0.08039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 300 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | 20pF @ 1V, 1MHz | Surface Mount | 0402 (1005 Metric) | 0402C/SOD-923F | 125°C (Max) | ||
1,219,251 In Stock 160,000 Factory | 1 : $0.55000 Cut Tape (CT) 8,000 : $0.08270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SOD-723 | SOD-723 | 125°C (Max) | ||
851,026 In Stock 876,000 Factory | 1 : $0.49000 Cut Tape (CT) 4,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | -40°C ~ 125°C | ||
622,086 In Stock | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
526,385 In Stock 970,000 Factory | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
443,012 In Stock 1,415,000 Factory | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
380,560 In Stock 150,000 Factory | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
323,459 In Stock 260,000 Factory | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
371,874 In Stock 230,000 Factory | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 50 V | 2pF @ 0V, 1MHz | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
259,614 In Stock | 1 : $0.49000 Cut Tape (CT) 4,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | -40°C ~ 125°C | ||
143,387 In Stock 70,000 Factory | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
187,222 In Stock 125,000 Factory | 1 : $0.53000 Cut Tape (CT) 5,000 : $0.08802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 100°C | ||
143,505 In Stock 160,000 Factory | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.09527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
3,165,575 In Stock 502,500 Factory | 1 : $0.53000 Cut Tape (CT) 2,500 : $0.09924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
1,011,777 In Stock 165,000 Factory | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.09924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 120pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) | ||
868,621 In Stock 496,000 Factory | 1 : $0.53000 Cut Tape (CT) 4,000 : $0.09924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | 1.5pF @ 1V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
457,040 In Stock 297,500 Factory | 1 : $0.53000 Cut Tape (CT) 2,500 : $0.09924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
30,511 In Stock | 1 : $0.53000 Cut Tape (CT) 4,000 : $0.10024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | 1.5pF @ 1V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
727,028 In Stock 317,500 Factory | 1 : $0.59000 Cut Tape (CT) 2,500 : $0.10931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 120pF @ 4V, 1MHz | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -50°C ~ 125°C | ||
198,654 In Stock 172,000 Factory | 1 : $0.60000 Cut Tape (CT) 4,000 : $0.11150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 9pF @ 10V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | -40°C ~ 125°C |