Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SD1206
SD1206S100S1R0
DIODE SCHOTTKY 100V 1A 1206
KYOCERA AVX
22,582
In Stock
45,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.16759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 100 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206S040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
196,430
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.26117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206S040S0R5
DIODE SCHOTTKY 40V 500MA 1206
KYOCERA AVX
26,245
In Stock
3,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.13815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA480 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206S040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
9,494
In Stock
252,000
Factory
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206S020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
32,797
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
15,794
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
18,546
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 20 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
8,715
In Stock
3,000 : $0.17439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206 (3216 Metric)-55°C ~ 125°C
SD1206
SD1206T040S3R0
DIODE SCHOTTKY 40V 3A 1206
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : $0.22135
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSchottky40 V3A550 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface Mount1206 (3216 Metric)1206-55°C ~ 125°C
CD1206
CD1206-S01575
DIODE GEN PURP 100V 150MA 1206
Bourns Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard100 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns2.5 µA @ 100 V3pF @ 0V, 100MHzSurface Mount1206 (3216 Metric)1206-55°C ~ 125°C
DIODE GEN PURP 600V 1A 1206
CEFN103-HF
DIODE GEN PURP 600V 1A 1206
Comchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V10pF @ 4V, 1MHzSurface Mount1206 (3216 Metric)1206-65°C ~ 175°C
0
In Stock
Obsolete
-
Bulk
ObsoleteStandard75 V150mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzSurface Mount1206 (3216 Metric)1206-65°C ~ 175°C
0
In Stock
Obsolete
-
Bulk
ObsoleteStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns5 µA @ 75 V4pF @ 0V, 1MHzSurface Mount1206 (3216 Metric)1206-65°C ~ 175°C
Showing
of 13

1206 (3216 Metric) Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.