Showing
of 133
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
X1-DFN1006
BAS116LPH4-7B
DIODE GEN PURP 85V 215MA 2DFN
Diodes Incorporated
100,306
In Stock
1 : $0.52000
Cut Tape (CT)
10,000 : $0.06773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard85 V215mA1.25 V @ 150 mAStandard Recovery >500ns, > 200mA (Io)3 µs5 nA @ 75 V1.5pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)X2-DFN1006-2-55°C ~ 150°C
X1-DFN1006
SBRT05U20LPS-7B
DIODE SBR 20V 500MA 2DFN
Diodes Incorporated
186,722
In Stock
170,000
Factory
1 : $0.53000
Cut Tape (CT)
10,000 : $0.06846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSuper Barrier20 V500mA390 mV @ 500 mAStandard Recovery >500ns, > 200mA (Io)-50 µA @ 20 V14pF @ 20V, 1MHzSurface Mount0402 (1006 Metric)X2-DFN1006-2-65°C ~ 150°C
97,971
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.07301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V500mA430 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 30 V140pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)CLP1006-2L150°C (Max)
X1-DFN1006
BAT54LP-7
DIODE SCHOTTKY 30V 200MA 2DFN
Diodes Incorporated
215,724
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.10787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 125°C
X1-DFN1006
BAS40LP-7
DIODE SCHOTTKY 40V 200MA 2DFN
Diodes Incorporated
208,573
In Stock
510,000
Factory
1 : $0.53000
Cut Tape (CT)
3,000 : $0.12427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed5 ns200 nA @ 30 V2.3pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-55°C ~ 125°C
X1-DFN1006
BAT54LPS-7
DIODE SCHOTTKY 30V 200MA 2DFN
Diodes Incorporated
95,733
In Stock
27,000
Factory
1 : $0.59000
Cut Tape (CT)
3,000 : $0.14239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA650 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface Mount0402 (1006 Metric)X2-DFN1006-2-65°C ~ 125°C
X1-DFN1006
1N4448HLP-7
DIODE GEN PURP 80V 125MA 2DFN
Diodes Incorporated
201,555
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V125mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
DSN2(0603)
NSR05F40NXT5G
DIODE SCHOTTKY 40V 500MA 2DSN
onsemi
367,776
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.15597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA460 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 40 V-Surface Mount0402 (1006 Metric)2-DSN (1x0.6), (0402)150°C (Max)
X1-DFN1006
SBR07U20LPS-7
DIODE SBR 20V 700MA 2DFN
Diodes Incorporated
119,016
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.20064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSuper Barrier20 V700mA550 mV @ 700 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 20 V-Surface Mount0402 (1006 Metric)X2-DFN1006-2-65°C ~ 150°C
X1-DFN1006
SDM20U30LP-7
DIODE SCHOTTKY 30V 200MA 2DFN
Diodes Incorporated
165,748
In Stock
171,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.20064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA575 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-150 µA @ 30 V20pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 125°C
X1-DFN1006
SBR02U100LP-7
DIODE SBR 100V 250MA 2DFN
Diodes Incorporated
52,999
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.20172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSuper Barrier100 V250mA800 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 75 V-Surface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
1N4148WL2-TP
1N4148WL2-TP
DIODE GP 100V 150MA DFN1006-2
Micro Commercial Co
43,417
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V150mA1.25 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V1.5pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)2-DFN1006-65°C ~ 150°C
RB521S-30L2-TP
RB521S-30L2-TP
DIODE SCHOTTKY 30V 100MA 2TDFN
Micro Commercial Co
276,833
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.04561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA350 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V-Surface Mount0402 (1006 Metric)2-DFN1006125°C (Max)
X1-DFN1006-2(SWP) Type C
SBR0240LPW-7B
DIODE GEN PURP 40V 200MA 2DFN
Diodes Incorporated
25,895
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.05648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard40 V200mA-Small Signal =< 200mA (Io), Any Speed3.8 ns10 µA @ 40 V8pF @ 5V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
SM5819L2-TP
SM5819L2-TP
DIODE SCHOTTKY 40V 1A DFN1006-2
Micro Commercial Co
23,973
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.06044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A600 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-60 µA @ 40 V90pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)2-DFN1006-55°C ~ 150°C
X1-DFN1006
BAS70LP-7B
DIODE SCHOTTKY 70V 70MA 2DFN
Diodes Incorporated
781,641
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.06357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky70 V70mA960 mV @ 15 mASmall Signal =< 200mA (Io), Any Speed1.6 ns10 µA @ 70 V1pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
64,244
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.07513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA430 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 20 V150pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)CLP1006-2L150°C (Max)
37,335
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.07513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA460 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 30 V140pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)CLP1006-2L150°C (Max)
X1-DFN1006
BAS16HLPQ-7B
DIODE GEN PURP 100V 215MA 2DFN
Diodes Incorporated
23,830
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.07525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
0402/SOD-923F
ACDBQC0130L-HF
DIODE SCHOTTKY 35V 100MA 0402C
Comchip Technology
41,390
In Stock
265,000
Factory
1 : $0.47000
Cut Tape (CT)
5,000 : $0.08039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky35 V100mA300 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V14pF @ 1V, 1MHzSurface Mount0402 (1006 Metric)0402C/SOD-923F-40°C ~ 125°C
X1-DFN1006
BAT54LP-7B
DIODE SCHOTTKY 30V 200MA 2DFN
Diodes Incorporated
149,000
In Stock
30,000
Factory
1 : $0.58000
Cut Tape (CT)
10,000 : $0.08630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 125°C
X1-DFN1006
BAS16HLP-7
DIODE GEN PURP 100V 215MA 2DFN
Diodes Incorporated
63,707
In Stock
42,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
X1-DFN1006
BAS16LP-7
DIODE GEN PURP 75V 200MA 2DFN
Diodes Incorporated
26,174
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.11276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
X1-DFN1006
SBR0240LP-7
DIODE SBR 40V 250MA 2DFN
Diodes Incorporated
166,308
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.14239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSuper Barrier40 V250mA590 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 40 V-Surface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
DSN2(0603)
NSR05F30NXT5G
DIODE SCHOTTKY 30V 500MA 2DSN
onsemi
21,064
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.17008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V500mA430 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 30 V-Surface Mount0402 (1006 Metric)2-DSN (1x0.6), (0402)150°C (Max)
Showing
of 133

0402 (1006 Metric) Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.