Surface Mount Diodes - Zener - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216,751 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
248,293 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
567,158 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
69,699 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
69,356 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
52,855 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 300 mW | 60 Ohms | 2 µA @ 2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
809,150 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
108,237 In Stock 5,061,000 Factory | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
217,872 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.05734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 3 µA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
332,870 In Stock | 1 : $0.52000 Cut Tape (CT) 10,000 : $0.06635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 250 mW | 15 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
10,630 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.06779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.4% | 500 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
86,954 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.06955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.1% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
360,995 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 200 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
170,076 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 200 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
160,908 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 500 mW | - | 50 nA @ 13.6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
2,194,654 In Stock 1,821,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 200 mW | 23 Ohms | 900 nA @ 8 V | 1 V @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
4,313 In Stock 300,000 Factory | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.07884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | - | 50 nA @ 11.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
70,447 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.08711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±3% | 300 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
458,382 In Stock | 1 : $0.53000 Cut Tape (CT) 5,000 : $0.08818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 3.3 V | ±5% | 125 mW | 95 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 0402 (1006 Metric) | 0402/SOD-923F | ||
304,808 In Stock 64,000 Factory | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.08947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 150 mW | 15 Ohms | 100 nA @ 7.5 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
290,056 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.08947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 150 mW | 40 Ohms | 100 nA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
258,936 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.08947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 150 mW | 60 Ohms | 100 nA @ 800 mV | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
201,869 In Stock | 1 : $0.63000 Cut Tape (CT) 7,500 : $0.10685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 1 W | 15 Ohms | 500 nA @ 22.8 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
79,464 In Stock | 1 : $0.65000 Cut Tape (CT) 7,500 : $0.10952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
236,330 In Stock | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.11933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 1 W | 110 Ohms | 5 µA @ 42.6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) |