DO-214AA, SMB Diodes - Zener - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,452 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.17791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 3 W | 86 Ohms | 1 µA @ 42.6 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
350,137 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.18365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
86,751 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.18659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
17,594 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.18659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
127,777 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
65,420 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 5 W | 10 Ohms | 500 nA @ 25.1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
43,162 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 5.7 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
24,989 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
21,886 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 11.5 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
18,960 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
303,602 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
127,529 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
135,408 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
57,723 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.21724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 5 W | 5 Ohms | 500 nA @ 20.6 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
16,924 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.22436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 5 W | 2 Ohms | 5 µA @ 7.6 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
84,633 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.29903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
50,779 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.31337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
53,130 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.48050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | ||
15,217 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.48050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | ||
505,000 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
22,574 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
19,710 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 3 W | 9 Ohms | 1 µA @ 11.4 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
21,650 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 3 W | 6.5 Ohms | 1 µA @ 9.1 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
4,492 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 3 W | 19 Ohms | 1 µA @ 18.2 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
22,189 In Stock | 1 : $0.55000 Cut Tape (CT) 2,500 : $0.15472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 V | ±5% | 3 W | 160 Ohms | 1 µA @ 62.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB |