5 W Diodes - Zener - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131,897 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
56,471 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 5 W | 10 Ohms | 500 nA @ 25.1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
43,162 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 5.7 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
31,441 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 11.5 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
22,056 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
19,242 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
304,272 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
127,734 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
135,758 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
16,924 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.22436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 5 W | 2 Ohms | 5 µA @ 7.6 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
25,359 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.22528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 5 W | 5 Ohms | 500 nA @ 20.6 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
86,333 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.29903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
52,766 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.31337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
68,680 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.48050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | ||
15,402 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.48050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | ||
40,385 In Stock | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.2 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
23,439 In Stock | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
13,884 In Stock | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
23,420 In Stock | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 20 V | ±5% | 5 W | 3 Ohms | 500 nA @ 15.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
19,140 In Stock | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 39 V | ±5% | 5 W | 14 Ohms | 500 nA @ 29.7 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
10,842 In Stock | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 24 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 18.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
6,468 In Stock | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 7.5 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 5.7 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
7,453 In Stock | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 18 V | ±5% | 5 W | 2.5 Ohms | 500 nA @ 13.7 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
10,957 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.19353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 68 V | ±5% | 5 W | 44 Ohms | 500 nA @ 51.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
57,653 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 5 W | 2 Ohms | 7.5 µA @ 6.9 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |