5.6 V Diodes - Zener - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,356 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
361,095 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 200 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
290,056 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.08947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 150 mW | 40 Ohms | 100 nA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
53,239 In Stock 63,000 Factory | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.12466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 250 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
22,519 In Stock | 1 : $0.61000 Cut Tape (CT) 7,500 : $0.12665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
86,333 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.29903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
68,680 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.48050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | ||
29,655 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 350 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
70,985 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
104,478 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
45,533 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 250 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
173,920 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 250 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
39,075 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.03513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 225 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
80,360 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.03665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 1.1 V @ 200 mA | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
38,605 In Stock | 1 : $0.23000 Cut Tape (CT) 5,000 : $0.03723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 500 mW | 40 Ohms | 1 µA @ 2 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
101,129 In Stock | 1 : $0.23000 Cut Tape (CT) 5,000 : $0.03758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
9,942 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±1.96% | 410 mW | 40 Ohms | 100 nA @ 1 V | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
127,080 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.03971 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5.6 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
287,002 In Stock 20,000 Factory | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.03986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 370 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
66,228 In Stock | 1 : $0.32000 Cut Tape (CT) 10,000 : $0.04154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±2% | 500 mW | 40 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
8,983 In Stock | 1 : $0.27000 Cut Tape (CT) 5,000 : $0.04301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 200 mW | 11 Ohms | 5 µA @ 3 V | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
33,504 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 350 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,339 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 225 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
352,628 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
26,381 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 |