36 V Diodes - Zener - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,758 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
71,835 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.03665 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
29,641 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.03665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 1.1 V @ 200 mA | 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
54,112 In Stock 102,000 Factory | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±6% | 300 mW | 90 Ohms | 100 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,285 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±6% | 225 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
8,189 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 250 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
20,322 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±2% | 400 mW | 60 Ohms | 50 nA @ 27 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
362,848 In Stock 78,000 Factory | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±6% | 500 mW | 90 Ohms | 100 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
12,135 In Stock | 1 : $0.30000 Cut Tape (CT) 2,500 : $0.05487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 500 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 200°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
88,691 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
12,600 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 500 mW | - | 10 nA @ 27.3 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
7,790 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.06929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 300 mW | 90 Ohms | 50 nA @ 25.2 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
11,862 In Stock | 1 : $0.61000 Cut Tape (CT) 7,500 : $0.10151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 1 W | 50 Ohms | 5 µA @ 27.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
5,063 In Stock | 1 : $0.53000 Cut Tape (CT) 5,000 : $0.14369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 1.5 W | 38 Ohms | 500 nA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
67,956 In Stock 20,000 Factory | 1 : $0.69000 Cut Tape (CT) 5,000 : $0.14582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 1 W | 40 Ohms | 500 nA @ 27.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
6,709 In Stock | 1 : $0.75000 Cut Tape (CT) 6,000 : $0.19837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
9,713 In Stock 9,000 Factory | 1 : $0.43000 Bulk | - | Bulk | Active | 36 V | ±5% | 1 W | 50 Ohms | 5 µA @ 27.4 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
4,765 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.46216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | |||
7,098 In Stock | 1 : $1.30000 Cut Tape (CT) 3,000 : $0.50139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 A | -55°C ~ 150°C | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
214 In Stock | 1 : $8.64000 Bulk | Bulk | Active | 36 V | ±5% | 5 W | 11 Ohms | 2 µA @ 27.4 V | 1.5 V @ 1 A | -65°C ~ 175°C | Through Hole | E, Axial | - | |||
905 In Stock | 1 : $9.57000 Bulk | - | Bulk | Active | 36 V | ±5% | 5 W | 11 Ohms | 2 µA @ 27.4 V | 1.5 V @ 1 A | -65°C ~ 175°C | Through Hole | E, Axial | - | ||
13,856 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5% | 400 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
28,632 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.03971 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5% | 500 mW | 80 Ohms | 100 nA @ 27 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
55,405 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 250 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
873 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 250 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |