TO-220-2 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,823 In Stock | 1 : $1.65000 Tube | - | Tube | Active | Standard | 300 V | 20A | 1.3 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 40 µA @ 300 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
4,609 In Stock | 1,000 : $1.65318 Tube | Tube | Active | Standard | 600 V | 8A | 3.15 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 11.1 ns | 250 µA @ 600 V | 25pF @ 10V, 1MHz | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
49,658 In Stock | 1 : $2.42000 Tube | - | Tube | Active | Schottky | 100 V | 8A | 880 mV @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 100 V | 500pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
14,987 In Stock | 1 : $3.22000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | |||
2,897 In Stock | 1 : $3.47000 Tube | Tube | Active | Standard | 1200 V | 16A | 3.93 V @ 32 A | Fast Recovery =< 500ns, > 200mA (Io) | 135 ns | 20 µA @ 1200 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | |||
11,412 In Stock | 1 : $6.69000 Tube | - | Tube | Active | Standard | 1200 V | 17A | 2.15 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 750 µA @ 1200 V | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
9,443 In Stock | 1 : $7.49000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.45 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 750pF @ 0V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | |||
2,056 In Stock | 1 : $7.64000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 24A | 1.35 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 420 V | 495pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
564 In Stock | 1 : $8.45000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.6 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 1200 V | 270pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220ACFP | 175°C | ||
3,000 In Stock | 1 : $11.29000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 12A | 2.1 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 600 V | 310pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
564 In Stock | 1 : $12.23000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 550pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220ACFP | 175°C | ||
3,978 In Stock | 1 : $13.30000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 41A | 1.35 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
3,000 In Stock | 1 : $14.30000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 210 µA @ 650 V | 590pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
5,579 In Stock | 1 : $0.97000 Tube | - | Tube | Active | Schottky | 45 V | - | 650 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
2,543 In Stock | 1 : $0.97000 Tube | - | Tube | Active | Schottky | 60 V | - | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | 400pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : $0.97000 Tube | - | Tube | Active | Schottky | 45 V | 7.5A | 570 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
36,169 In Stock | 1 : $1.00000 Tube | - | Tube | Active | Schottky | 60 V | - | 750 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
13,724 In Stock | 1 : $1.00000 Tube | - | Tube | Active | Schottky | 100 V | - | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
1,275 In Stock | 1 : $1.09000 Tube | - | Tube | Active | Standard | 600 V | 15A | 2.4 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 19 ns | 25 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220 [K] | -55°C ~ 175°C | ||
2,208 In Stock | 1 : $1.19000 Tube | - | Tube | Active | Schottky | 45 V | 10A | 570 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | 900pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
15,942 In Stock | 1 : $1.28000 Tube | - | Tube | Active | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 200 V | 300pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : $1.28000 Tube | - | Tube | Active | Standard | 300 V | 15A | 1.26 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 10 µA @ 300 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
4,839 In Stock | 1 : $1.32000 Tube | - | Tube | Active | Standard | 400 V | 9A | 1.25 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 50 µA @ 400 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | ||
5,079 In Stock | 1 : $1.34000 Tube | - | Tube | Active | Schottky | 150 V | 15A | 860 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 150 V | 500pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
1,900 In Stock | 1 : $1.35000 Tube | - | Tube | Active | Schottky | 45 V | 7.5A | 840 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C |