Showing
1 - 25
of 900
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123F
STPS1L60ZFY
DIODE SCHOTTKY 60V 1A SOD123F
STMicroelectronics
6,767
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.16440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A570 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 60 V-Surface MountSOD-123FSOD-123F-40°C ~ 175°C
DO-214AC SMA
STPS140A
DIODE SCHOTTKY 40V 1A SMA
STMicroelectronics
71,928
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.18014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-12 µA @ 40 V-Surface MountDO-214AC, SMASMA (DO-214AC)150°C (Max)
SMBflat
STPS3H100UF
DIODE SCHOTTKY 100V 3A SMBFLAT
STMicroelectronics
17,940
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.26477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V3A840 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 100 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat175°C (Max)
DO-214AC SMA
STPS2L60A
DIODE SCHOTTKY 60V 2A SMA
STMicroelectronics
10,050
In Stock
1 : $0.99000
Cut Tape (CT)
5,000 : $0.36676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A600 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V-Surface MountDO-214AC, SMASMA (DO-214AC)150°C (Max)
DO-214AC SMA
STTH2R06A
DIODE GEN PURP 600V 2A SMA
STMicroelectronics
92,803
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.38866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V2A1.7 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)50 ns2 µA @ 600 V-Surface MountDO-214AC, SMASMA-40°C ~ 175°C
DO-214AB Pkg
STTH3R06S
DIODE GEN PURP 600V 3A SMC
STMicroelectronics
16,679
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.40411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V3A1.7 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)35 ns3 µA @ 600 V-Surface MountDO-214AB, SMCSMC175°C (Max)
DO-214AC SMA
STPS2150A
DIODE SCHOTTKY 150V 2A SMA
STMicroelectronics
21,396
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.40977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V2A820 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1.5 µA @ 150 V-Surface MountDO-214AC, SMASMA (DO-214AC)175°C (Max)
SMBflat
STPS3L40UF
DIODE SCHOTTKY 40V 3A SMBFLAT
STMicroelectronics
745
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.41003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat150°C (Max)
DO-214AB Pkg
STTH212S
DIODE GEN PURP 1.2KV 2A SMC
STMicroelectronics
34,722
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.45124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1200 V2A1.75 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)75 ns10 µA @ 1200 V-Surface MountDO-214AB, SMCSMC175°C (Max)
DO-214AC SMA
STPS2L60AY
DIODE SCHOTTKY 60V 2A SMA
STMicroelectronics
9,960
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.47983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A600 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V-Surface MountDO-214AC, SMASMA-40°C ~ 150°C
SMBflat
STPS3150UF
DIODE SCHOTTKY 150V 3A SMBFLAT
STMicroelectronics
15,798
In Stock
1 : $1.25000
Cut Tape (CT)
5,000 : $0.54319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V3A820 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-2 µA @ 150 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat175°C (Max)
DPAK (TO252-3)
FERD20H100SB-TR
DIODE FERD 100V 20A DPAK
STMicroelectronics
34,142
In Stock
1 : $1.49000
Cut Tape (CT)
2,500 : $0.73532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFERD (Field Effect Rectifier Diode)100 V20A705 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-140 µA @ 100 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK175°C (Max)
D²PAK
STPS8H100G-TR
DIODE SCHOTTKY 100V 8A D2PAK
STMicroelectronics
64,695
In Stock
1 : $1.71000
Cut Tape (CT)
1,000 : $0.84376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A710 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-4.5 µA @ 100 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK175°C (Max)
8-Power TDFN PowerFlat
STPS6M100DEE-TR
DIODE SCHOTTKY 100V 6A POWERFLAT
STMicroelectronics
59,419
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.97305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V6A780 mV @ 6 AFast Recovery =< 500ns, > 200mA (Io)-30 µA @ 100 V-Surface Mount8-PowerTDFNPowerFlat™ (3.3x3.3)150°C (Max)
8-Power TDFN PowerFlat
STPS8H100DEE-TR
DIODE SCHOTTKY 100V 8A POWERFLAT
STMicroelectronics
44,605
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $1.03410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A820 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-4.5 µA @ 100 V-Surface Mount8-PowerTDFNPowerFlat™ (3.3x3.3)175°C (Max)
D²PAK
STTH2002G-TR
DIODE GEN PURP 200V 20A D2PAK
STMicroelectronics
12,727
In Stock
1 : $2.21000
Cut Tape (CT)
1,000 : $1.09410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V20A1.1 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)40 ns10 µA @ 200 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK175°C (Max)
D²PAK
STPS30SM100SG-TR
DIODE SCHOTTKY 100V 30A D2PAK
STMicroelectronics
31,015
In Stock
1 : $2.50000
Cut Tape (CT)
1,000 : $1.23910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V30A870 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-45 µA @ 100 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK150°C (Max)
D²PAK
STTH20R04G-TR
DIODE GEN PURP 400V 20A D2PAK
STMicroelectronics
10,678
In Stock
1 : $2.58000
Cut Tape (CT)
1,000 : $1.43022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V20A1.7 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)45 ns20 µA @ 400 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK175°C (Max)
TN4050HP-12G2YTR
FERD40H100SG-TR
DIODE FERD 100V 40A D2PAK
STMicroelectronics
37,658
In Stock
1 : $2.81000
Cut Tape (CT)
1,000 : $1.55538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFERD (Field Effect Rectifier Diode)100 V40A705 mV @ 40 AFast Recovery =< 500ns, > 200mA (Io)-190 µA @ 100 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK175°C (Max)
D²PAK
STTH30L06GY-TR
DIODE GEN PURP 600V 30A D2PAK
STMicroelectronics
4,154
In Stock
1 : $5.30000
Cut Tape (CT)
1,000 : $3.27380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V30A1.55 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)90 ns25 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK-40°C ~ 175°C
TO-220AC
STPSC12065DY
DIODE SIL CARB 650V 12A TO220AC
STMicroelectronics
10,896
In Stock
1 : $7.80000
Tube
Tube
ActiveSilicon Carbide Schottky650 V12A1.45 V @ 12 ANo Recovery Time > 500mA (Io)0 ns50 µA @ 600 V750pF @ 0V, 1MHzThrough HoleTO-220-2TO-220AC-40°C ~ 175°C
DO-247
STTH6004W
DIODE GEN PURP 400V 60A DO247
STMicroelectronics
3,148
In Stock
1 : $8.40000
Tube
-
Tube
ActiveStandard400 V60A1.2 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)90 ns50 µA @ 400 V-Through HoleDO-247-2 (Straight Leads)DO-247175°C (Max)
SOD-123
BAT48ZFILM
DIODE SCHOTTKY 40V 350MA SOD123
STMicroelectronics
30,514
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V350mA750 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)-25 µA @ 40 V30pF @ 0V, 1MHzSurface MountSOD-123SOD-123-40°C ~ 150°C
1N5819
1N5819
DIODE SCHOTTKY 40V 1A DO41
STMicroelectronics
46,029
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.11024
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Through HoleDO-204AL, DO-41, AxialDO-41150°C (Max)
1N5819
1N5818RL
DIODE SCHOTTKY 30V 1A DO41
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky30 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 30 V-Through HoleDO-204AL, DO-41, AxialDO-41150°C (Max)
Showing
1 - 25
of 900

STMicroelectronics Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.