Showing
1 - 25
of 26,028
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
1,101,652
In Stock
3,320,000
Factory
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
810,447
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.03120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 400 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
259,607
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.03120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 1000 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 175°C
SOT23
BAS16,235
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
107,454
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
SOT23
BAS16,215
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
517,111
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
60,963
In Stock
1 : $0.19000
Cut Tape (CT)
2,500 : $0.03350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzSurface MountDO-213AC, MINI-MELF, SOD-80SOD-80-55°C ~ 175°C
SOD-323
1N4148WS
DIODE GEN PURP 75V 300MA SOD323
SMC Diode Solutions
1,700,877
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V300mA (DC)1 V @ 300 mAFast Recovery =< 500ns, > 200mA (Io)4 ns2.5 µA @ 75 V2pF @ 0V, 1MHzSurface MountSC-90, SOD-323FSOD-323-65°C ~ 100°C
SOD-123
1N4148W
DIODE GEN PURP 75V 250MA SOD123
SMC Diode Solutions
764,206
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V250mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns2.5 µA @ 75 V4pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
SOD-323_477
BAS16HT1G
DIODE GEN PURP 100V 200MA SOD323
onsemi
86,349
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 100 V2pF @ 0V, 1MHzSurface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
1N4007FLTR
1N4007FL
STANDARD RECTIFIER 1000V SOD-123
SMC Diode Solutions
636,259
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V15pF @ 4V, 1MHzSurface MountSOD-123FSOD-123FL-65°C ~ 150°C
SOD-123_425
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
466,591
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA (DC)1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
SOD-80C Pkg
PMLL4148L,135
DIODE GEN PURP 75V 200MA LLDS
Nexperia USA Inc.
160,695
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V200mA (DC)1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzSurface MountDO-213AC, MINI-MELF, SOD-80LLDS; MiniMelf200°C (Max)
SOD-80C Pkg
PMLL4148L,115
DIODE GEN PURP 75V 200MA LLDS
Nexperia USA Inc.
342,232
In Stock
1 : $0.24000
Cut Tape (CT)
2,500 : $0.04390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V200mA (DC)1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzSurface MountDO-213AC, MINI-MELF, SOD-80LLDS; MiniMelf200°C (Max)
DO-41
1N4007-G
DIODE GEN PURP 1KV 1A DO41
Comchip Technology
342,197
In Stock
45,000
Factory
1 : $0.30000
Cut Tape (CT)
5,000 : $0.04522
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V15pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-41-55°C ~ 150°C
SOD-523uni
1N4148X-TP
DIODE GEN PURP 75V 150MA SOD523
Micro Commercial Co
2,521,819
In Stock
1 : $0.30000
Cut Tape (CT)
8,000 : $0.04573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
SOD-882
BAS16L,315
DIODE GP 100V 215MA DFN1006-2
Nexperia USA Inc.
276,679
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.04611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface MountSOD-882DFN1006-2150°C (Max)
261-DO-41
1N4007-T
DIODE GEN PURP 1KV 1A DO41
Diodes Incorporated
453,741
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.04714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New DesignsStandard1000 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V8pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-41-65°C ~ 150°C
261-DO-41
1N4005-T
DIODE GEN PURP 600V 1A DO41
Diodes Incorporated
223,197
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.04714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New DesignsStandard600 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 600 V8pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-41-65°C ~ 150°C
261-DO-41
1N4004-T
DIODE GEN PURP 400V 1A DO41
Diodes Incorporated
191,759
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.04714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New DesignsStandard400 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 400 V15pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-41-65°C ~ 150°C
261-DO-41
1N4002-T
DIODE GEN PURP 100V 1A DO41
Diodes Incorporated
105,197
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.04714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New DesignsStandard100 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 100 V15pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-41-65°C ~ 150°C
SOD-123
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
8,236,627
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 150°C
SOD-323
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
858,820
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V-Surface MountSC-76, SOD-323SOD-323-55°C ~ 150°C
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
514,459
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V3pF @ 0V, 1MHzSurface MountSC-76ASC-76-2125°C (Max)
2EZ13D5-TP
1N4007-TP
DIODE GEN PURP 1KV 1A DO41
Micro Commercial Co
1,925,217
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.04878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2 µs5 µA @ 1000 V15pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-41-55°C ~ 150°C
SOD-882D
BAS16LD,315
DIODE GEN PURP 100V 215MA 2DFN
Nexperia USA Inc.
610,916
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.05083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface Mount2-XDFNDFN1006D-2150°C (Max)
Showing
1 - 25
of 26,028

Standard Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.