Showing
1 - 25
of 425
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 128
PMEG6010EP,115
DIODE SCHOTTKY 60V 1A SOD128
Nexperia USA Inc.
50,841
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.18019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A530 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-60 µA @ 60 V120pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
SOD 128
PMEG6020AELPX
DIODE SCHOTTKY 60V 2A SOD128
Nexperia USA Inc.
44,599
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.22523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A670 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)9 ns700 nA @ 60 V220pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5175°C (Max)
SOD 128
PMEG6030ELPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
127,777
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.24737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A670 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)12 ns1000 nA @ 60 V315pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5175°C (Max)
SOD 128
PMEG6030EP,115
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
20,236
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.24839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A530 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 60 V360pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
SOD 128
PMEG6030ETPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
39,107
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.25245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A530 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)12 ns200 µA @ 60 V360pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5175°C (Max)
SOD 128
PMEG3030EP,115
DIODE SCHOTTKY 30V 3A SOD128
Nexperia USA Inc.
142,265
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.25422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V3A360 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-5 mA @ 30 V470pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
SOD 128
PMEG6045ETPX
DIODE SCHOT 60V 4.5A SOD128/CFP5
Nexperia USA Inc.
19,280
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.27271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V4.5A530 mV @ 4.5 AFast Recovery =< 500ns, > 200mA (Io)20 ns400 µA @ 60 V575pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5175°C (Max)
SOD 128
PMEG4050EP,115
DIODE SCHOTTKY 40V 5A SOD128
Nexperia USA Inc.
231,802
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.28993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V5A490 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-300 µA @ 40 V600pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
SOD 128
PMEG3050BEP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
67,306
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.28993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A450 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 30 V800pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
65,939
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.29291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A370 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 30 V130pF @ 10V, 1MHzSurface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 125°C
SOD 128
PMEG3050EP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
189,318
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.29861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A360 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-8 mA @ 30 V800pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
80,031
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.45897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A370 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-8 mA @ 30 V330pF @ 10V, 1MHzSurface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 125°C
SOD-128
RFN1LAM6STR
DIODE GEN PURP 600V 800MA PMDTM
Rohm Semiconductor
46,667
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V800mA1.45 V @ 800 mAFast Recovery =< 500ns, > 200mA (Io)35 ns1 µA @ 600 V-Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RSX205LAM30TR
DIODE SCHOTTKY 30V 2A PMDTM
Rohm Semiconductor
9,106
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A490 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 30 V-Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RB168LAM150TR
DIODE SCHOTTKY 150V 1A PMDTM
Rohm Semiconductor
5,176
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.16440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V1A840 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-2.5 µA @ 150 V-Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RF201LAM2STR
DIODE GEN PURP 200V 2A PMDTM
Rohm Semiconductor
14,861
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.17409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V2A870 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 200 V-Surface MountSOD-128PMDTM150°C (Max)
SOD 128
PMEG60T10ELPX
DIODE SCHOTTKY 60V 1A SOD128
Nexperia USA Inc.
3,167
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.17478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A590 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)9 ns800 nA @ 60 V280pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5175°C (Max)
SOD 128
PMEG4010ETP,115
DIODE SCHOTTKY 40V 1A SOD128
Nexperia USA Inc.
5,358
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.17864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A490 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V130pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5175°C (Max)
SOD 128
PMEG3010EP,115
DIODE SCHOTTKY 30V 1A SOD128
Nexperia USA Inc.
7,277
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.18019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A360 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1.5 mA @ 30 V170pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128
RB081LAM-20TR
DIODE SCHOTTKY 20V 5A PMDTM
Rohm Semiconductor
23,826
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.20268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V5A450 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-700 µA @ 20 V-Surface MountSOD-128PMDTM125°C (Max)
SOD 128
PMEG6020EP,115
DIODE SCHOTTKY 60V 2A SOD128
Nexperia USA Inc.
34,579
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.20567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A530 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 60 V240pF @ 1V, 1MHzSurface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128
RB050LAM-40TR
DIODE SCHOTTKY 40V 3A PMDTM
Rohm Semiconductor
26,156
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.20787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A550 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V-Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RB050LAM-60TR
DIODE SCHOTTKY 60V 3A PMDTM
Rohm Semiconductor
9,002
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.20787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A560 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V-Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RB051LAM-40TR
DIODE SCHOTTKY 20V 3A PMDTM
Rohm Semiconductor
26,760
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.21047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V3A450 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 20 V-Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RBR3LAM40CTR
DIODE SCHOTTKY 40V 3A PMDTM
Rohm Semiconductor
8,650
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.22212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky40 V3A550 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V-Surface MountSOD-128PMDTM150°C (Max)
Showing
1 - 25
of 425

SOD-128 Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.