Showing
1 - 25
of 239
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123W
PMEG6010ELRX
DIODE SCHOTTKY 60V 1A SOD123W
Nexperia USA Inc.
68,695
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.12900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A660 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)4.5 ns120 µA @ 60 V110pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W150°C (Max)
SOD123W
PMEG2010ER,115
DIODE SCHOTTKY 20V 1A SOD123W
Nexperia USA Inc.
58,496
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A340 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 20 V175pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W150°C (Max)
MFG_SOD-123W
ES1JLW
DIODE GEN PURP 600V 1A SOD123W
Taiwan Semiconductor Corporation
29,771
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.14874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V20pF @ 4V, 1MHzSurface MountSOD-123WSOD-123W-55°C ~ 175°C
SOD123W
PMEG10010ELRX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
199,710
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)3.7 ns150 nA @ 100 V70pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W175°C (Max)
MFG_SOD-123W
SS34LW
DIODE SCHOTTKY 40V 3A SOD123W
Taiwan Semiconductor Corporation
75,294
In Stock
1 : $0.61000
Cut Tape (CT)
10,000 : $0.15239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A550 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface MountSOD-123WSOD-123W-55°C ~ 125°C
SOD123W
PMEG4010ER,115
DIODE SCHOTTKY 40V 1A SOD123W
Nexperia USA Inc.
61,878
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A490 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V130pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W150°C (Max)
SOD123W
PMEG4030ER,115
DIODE SCHOTTKY 40V 3A SOD123W
Nexperia USA Inc.
29,478
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.16948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A540 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V250pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W150°C (Max)
SOD123W
PMEG10020AELRX
DIODE SCHOTTKY 100V 2A SOD123W
Nexperia USA Inc.
2,020
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.19510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A770 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)5 ns300 nA @ 100 V135pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W175°C (Max)
SOD-123FA
SS34FA
DIODE SCHOTTKY 40V 3A SOD123FA
onsemi
15,000
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.27029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V170pF @ 4V, 1MHzSurface MountSOD-123WSOD-123FA-55°C ~ 125°C
SOD-123FA
SS36FA
DIODE SCHOTTKY 60V 3A SOD123FA
onsemi
129,710
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.27637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V170pF @ 4V, 1MHzSurface MountSOD-123WSOD-123FA-55°C ~ 150°C
MFG_SOD-123W
S1MLWH
DIODE GEN PURP 1KV 1A SOD123W
Taiwan Semiconductor Corporation
20,162
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.08865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-1 µA @ 1000 V-Surface MountSOD-123WSOD-123W-55°C ~ 175°C
MFG_SOD-123W
SS110LW
DIODE SCHOTTKY 100V 1A SOD123W
Taiwan Semiconductor Corporation
22,555
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.09574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A800 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 100 V-Surface MountSOD-123WSOD-123W-55°C ~ 150°C
MFG_SOD-123W
HS1MLW
DIODE GEN PURP 1KV 1A SOD123W
Taiwan Semiconductor Corporation
31,241
In Stock
1 : $0.67000
Cut Tape (CT)
10,000 : $0.10007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns1 µA @ 1000 V7pF @ 4V, 1MHzSurface MountSOD-123WSOD-123W-55°C ~ 175°C
MFG_SOD-123W
SS26LW
DIODE SCHOTTKY 60V 2A SOD123W
Taiwan Semiconductor Corporation
17,022
In Stock
1 : $0.61000
Cut Tape (CT)
10,000 : $0.11635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A700 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 60 V-Surface MountSOD-123WSOD-123W-55°C ~ 150°C
MFG_SOD-123W
SS26LWH
DIODE SCHOTTKY 60V 2A SOD123W
Taiwan Semiconductor Corporation
18,755
In Stock
1 : $0.70000
Cut Tape (CT)
10,000 : $0.13362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A700 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 60 V-Surface MountSOD-123WSOD-123W-55°C ~ 150°C
MFG_SOD-123W
SS24LWH
DIODE SCHOTTKY 40V 2A SOD123W
Taiwan Semiconductor Corporation
19,398
In Stock
1 : $0.71000
Cut Tape (CT)
10,000 : $0.13505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A550 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface MountSOD-123WSOD-123W-55°C ~ 125°C
MFG_SOD-123W
SS210LW
DIODE SCHOTTKY 100V 2A SOD123W
Taiwan Semiconductor Corporation
29,566
In Stock
1 : $0.71000
Cut Tape (CT)
10,000 : $0.13519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A850 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 100 V-Surface MountSOD-123WSOD-123W-55°C ~ 150°C
SOD123W
PMEG6010ETR,115
DIODE SCHOTTKY 60V 1A SOD123W
Nexperia USA Inc.
25,663
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.13634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A530 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)4.4 ns60 µA @ 60 V120pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W175°C (Max)
SOD123W
PNS40010ER,115
DIODE GEN PURP 400V 1A SOD123W
Nexperia USA Inc.
220,770
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.13706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs1 µA @ 400 V20pF @ 4V, 1MHzSurface MountSOD-123WSOD-123W175°C (Max)
MFG_SOD-123W
SS110LWH
DIODE SCHOTTKY 100V 1A SOD123W
Taiwan Semiconductor Corporation
33,489
In Stock
1 : $0.77000
Cut Tape (CT)
10,000 : $0.14641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A800 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 100 V-Surface MountSOD-123WSOD-123W-55°C ~ 150°C
SOD123W
PMEG3010BER,115
DIODE SCHOTTKY 30V 1A SOD123W
Nexperia USA Inc.
3,416
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 30 V170pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W150°C (Max)
SOD123W
PMEG3010ER,115
DIODE SCHOTTKY 30V 1A SOD123W
Nexperia USA Inc.
2,345
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A360 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1.5 mA @ 30 V170pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W150°C (Max)
MFG_SOD-123W
SS1H20LW
DIODE SCHOTTKY 200V 1A SOD123W
Taiwan Semiconductor Corporation
10,035
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.15470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 nA @ 200 V-Surface MountSOD-123WSOD-123W-55°C ~ 175°C
MFG_SOD-123W
SS34LWH
DIODE SCHOTTKY 40V 3A SOD123W
Taiwan Semiconductor Corporation
14,685
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.15838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A550 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V-Surface MountSOD-123WSOD-123W-55°C ~ 125°C
MFG_SOD-123W
SS36LWH
DIODE SCHOTTKY 60V 3A SOD123W
Taiwan Semiconductor Corporation
15,344
In Stock
1 : $0.64000
Cut Tape (CT)
20,000 : $0.15838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A700 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 60 V-Surface MountSOD-123WSOD-123W-55°C ~ 150°C
Showing
1 - 25
of 239

SOD-123W Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.