SMC Diode Solutions Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
664,469 In Stock | 1 : $0.19000 Cut Tape (CT) 5,000 : $0.03038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -65°C ~ 175°C | ||
254,942 In Stock | 1 : $0.19000 Cut Tape (CT) 5,000 : $0.03038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -65°C ~ 175°C | ||
1,536,713 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1 V @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323 | -65°C ~ 100°C | ||
437,854 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
511,843 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
465,264 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
117,107 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
442,823 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.05699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -65°C ~ 150°C | ||
315,685 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.06314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 80pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
88,929 In Stock | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.08489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 28pF @ 5V, 1MHz | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -55°C ~ 150°C | ||
312,686 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.10151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 80pF @ 5V, 1MHz | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | -55°C ~ 150°C | ||
175,341 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.10151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 420 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 200pF @ 5V, 1MHz | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | -55°C ~ 150°C | ||
547,054 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.11486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.2 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 µA @ 600 V | 50pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | -65°C ~ 175°C | ||
363,866 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.11727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -65°C ~ 125°C | ||
143,274 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.12314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 30 V | 50pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
68,739 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 170pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 100°C | ||
203,953 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 720 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 60 V | 30pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
196,703 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 100pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
114,599 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.15084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 100 V | 250pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | -55°C ~ 150°C | ||
87,360 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.20446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 900 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | - | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | -55°C ~ 150°C | ||
86,587 In Stock | 1 : $0.79000 Cut Tape (CT) 2,500 : $0.28062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 150pF @ 5V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
21,814 In Stock | 1 : $0.82000 Cut Tape (CT) 2,500 : $0.29167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
47,940 In Stock | 1 : $0.89000 Cut Tape (CT) 1,250 : $0.38015 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 20A | 700 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
117,435 In Stock | 1 : $0.98000 Cut Tape (CT) 5,000 : $0.38253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 500 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
77,160 In Stock | 1 : $0.99000 Cut Tape (CT) 5,000 : $0.38447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15A | 590 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 850pF @ 5V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C |