Showing
1 - 25
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
LQA30T300
QH08TZ600
DIODE GEN PURP 600V 8A TO220AC
Power Integrations
4,609
In Stock
1,000 : $1.65318
Tube
Tube
ActiveStandard600 V8A3.15 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)11.1 ns250 µA @ 600 V25pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
QH12TZ600
DIODE GEN PURP 600V 12A TO220AC
Power Integrations
4,953
In Stock
1,000 : $2.35853
Tube
Tube
ActiveStandard600 V12A3.1 V @ 12 AFast Recovery =< 500ns, > 200mA (Io)11.6 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LQA05TC600
DIODE GEN PURP 600V 5A TO220AC
Power Integrations
1,293
In Stock
1,000 : $1.25641
Tube
Tube
ActiveStandard600 V5A3.14 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)15 ns15 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LXA20T600
DIODE GEN PURP 600V 20A TO220AC
Power Integrations
237
In Stock
1,000 : $2.31445
Tube
Tube
ActiveStandard600 V20A3.1 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)26.5 ns250 µA @ 600 V92pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LXA08T600
DIODE GEN PURP 600V 8A TO220AC
Power Integrations
3,409
In Stock
1,000 : $0.99191
Tube
Tube
ActiveStandard600 V8A2.94 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)34 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LXA03B600
DIODE GEN PURP 600V 3A TO263AB
Power Integrations
1,482
In Stock
1 : $0.62000
Cut Tape (CT)
800 : $0.67596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V3A3.1 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)20 ns250 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
LQA30T300
LQA10T300
DIODE GEN PURP 300V 10A TO220AC
Power Integrations
337
In Stock
1,000 : $1.01395
Tube
Tube
ActiveStandard300 V10A1.9 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)12.6 ns25 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LQA08TC600
DIODE GEN PURP 600V 8A TO220AC
Power Integrations
760
In Stock
1,000 : $1.71930
Tube
Tube
ActiveStandard600 V8A3.05 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)15 ns25 µA @ 600 V33pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LXA10T600
DIODE GEN PURP 600V 10A TO220AC
Power Integrations
511
In Stock
1,000 : $1.16824
Tube
Tube
ActiveStandard600 V10A3 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)23 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
QH05TZ600
DIODE GEN PURP 600V 5A TO220AC
Power Integrations
372
In Stock
1,000 : $1.25641
Tube
Tube
ActiveStandard600 V5A3.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)10 ns250 µA @ 600 V17pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
DIODE SIL CARB 600V 12A TO220AC
QH12TZ600Q
DIODE SIL CARB 600V 12A TO220AC
Power Integrations
500
In Stock
1,000 : $2.09402
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky600 V12A3.1 V @ 12 AFast Recovery =< 500ns, > 200mA (Io)11.6 ns250 µA @ 600 V34pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC-55°C ~ 150°C
LQA30T300
LQA06T300
DIODE GEN PURP 300V 6A TO220AC
Power Integrations
750
In Stock
1 : $0.76000
Tube
Tube
ActiveStandard300 V6A1.9 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)11.5 ns25 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LXA08B600
DIODE GEN PURP 600V 8A TO263AB
Power Integrations
714
In Stock
1 : $1.00000
Cut Tape (CT)
800 : $1.08743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V8A2.94 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)34 ns250 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
LQA30T300
LQA30T300
DIODE GEN PURP 300V 30A TO220AC
Power Integrations
0
In Stock
Check Lead Time
1,000 : $1.69726
Tube
Tube
ActiveStandard300 V30A1.95 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)13.7 ns250 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LXA06T600
DIODE GEN PURP 600V 6A TO220AC
Power Integrations
0
In Stock
Check Lead Time
1,000 : $0.83761
Tube
Tube
ActiveStandard600 V6A2.94 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)23 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LQA16T300
DIODE GEN PURP 300V 16A TO220AC
Power Integrations
0
In Stock
Check Lead Time
1,000 : $1.21233
Tube
Tube
ActiveStandard300 V16A1.9 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)13 ns25 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
QH05BZ600
DIODE GEN PURP 600V 5A TO263AB
Power Integrations
0
In Stock
Check Lead Time
1 : $1.26000
Cut Tape (CT)
800 : $1.38133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V5A3.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)10 ns250 µA @ 600 V17pF @ 10V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
SO-8C
LXA03D530-TL
DIODE GEN PURP 530V 3A 8SO
Power Integrations
0
In Stock
Check Lead Time
2,500 : $0.46289
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard530 V3A1.71 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)34.3 ns250 µA @ 530 V15pF @ 10V, 1MHzSurface Mount8-SOIC (0.154", 3.90mm Width), 7 LeadsSO-8C150°C (Max)
LQA30T300
LXA03T600
DIODE GEN PURP 600V 3A TO220AC
Power Integrations
0
In Stock
Check Lead Time
900 : $0.67597
Tube
Tube
ActiveStandard600 V3A3.1 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)20 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LXA04B600
DIODE GEN PURP 600V 4A TO263AB
Power Integrations
0
In Stock
Check Lead Time
800 : $0.77883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V4A2.96 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)18.5 ns250 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
LQA30T300
LXA04T600
DIODE GEN PURP 600V 4A TO220AC
Power Integrations
0
In Stock
Check Lead Time
800 : $0.77883
Tube
Tube
ActiveStandard600 V4A2.96 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)18.5 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LXA06B600
DIODE GEN PURP 600V 6A TO263AB
Power Integrations
0
In Stock
Check Lead Time
800 : $0.92578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V6A2.94 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)23 ns250 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
LQA30T300
LQA03TC600
DIODE GEN PURP 600V 3A TO220AC
Power Integrations
0
In Stock
Check Lead Time
600 : $1.07273
Tube
Tube
ActiveStandard600 V3A3.1 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)13 ns20 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
QH03TZ600
DIODE GEN PURP 600V 3A TO220AC
Power Integrations
0
In Stock
Check Lead Time
600 : $1.07273
Tube
Tube
ActiveStandard600 V3A3 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)9.8 ns250 µA @ 600 V11pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
QH03BZ600
DIODE GEN PURP 600V 3A TO263AB
Power Integrations
0
In Stock
Check Lead Time
800 : $1.07273
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard600 V3A3 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)9.8 ns250 µA @ 600 V11pF @ 10V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
Showing
1 - 25
of 31

Power Integrations Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.