Showing
1 - 25
of 466
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-220-2
DSEI8-06A
DIODE GEN PURP 600V 8A TO220AC
IXYS
16,282
In Stock
1 : $3.16000
Tube
Tube
ActiveStandard600 V8A1.5 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)50 ns20 µA @ 600 V-Through HoleTO-220-2TO-220AC-40°C ~ 150°C
TO-263AB
DSEI36-06AS-TUB
DIODE GEN PURP 600V 37A TO263AA
IXYS
656
In Stock
300
Factory
1 : $6.63000
Tube
Tube
ActiveStandard600 V37A1.6 V @ 37 AFast Recovery =< 500ns, > 200mA (Io)50 ns100 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AA-40°C ~ 150°C
TO-247-2-Series
DSEI60-02A
DIODE GEN PURP 200V 69A TO247AD
IXYS
2,144
In Stock
1 : $10.16000
Tube
-
Tube
ActiveStandard200 V69A1.08 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)50 ns50 µA @ 200 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
TO-247-2-Series
DSEI60-06A
DIODE GEN PURP 600V 60A TO247AD
IXYS
2,202
In Stock
1 : $11.15000
Tube
-
Tube
ActiveStandard600 V60A1.8 V @ 70 AFast Recovery =< 500ns, > 200mA (Io)50 ns200 µA @ 600 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
TO-247-2-Series
DSEI120-06A
DIODE GEN PURP 600V 77A TO247AD
IXYS
410
In Stock
1 : $15.94000
Tube
Tube
ActiveStandard600 V77A1.3 V @ 70 AFast Recovery =< 500ns, > 200mA (Io)50 ns3 mA @ 600 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
UGE1112AY4
UGE1112AY4
DIODE GEN PURP 8KV 4.2A UGE
IXYS
147
In Stock
1 : $115.87000
Box
-
Box
ActiveStandard8000 V4.2A6.25 V @ 7 AStandard Recovery >500ns, > 200mA (Io)-1 mA @ 8000 V-Chassis MountUGEUGE-
MEO450-12DA
MEO450-12DA
DIODE GEN PURP 1.2KV 453A Y4-M6
IXYS
56
In Stock
1 : $127.34000
Box
-
Box
ActiveStandard1200 V453A1.96 V @ 520 AFast Recovery =< 500ns, > 200mA (Io)500 ns24 mA @ 1200 V-Chassis MountY4-M6Y4-M6-40°C ~ 150°C
TO-220-2
DSEP29-12A
DIODE GEN PURP 1.2KV 30A TO220AC
IXYS
1,232
In Stock
1 : $6.48000
Tube
Tube
ActiveStandard1200 V30A2.75 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)40 ns250 µA @ 1200 V-Through HoleTO-220-2TO-220AC-55°C ~ 175°C
TO-220-2
DNA30E2200PA
DIODE GEN PURP 2.2KV 30A TO220AC
IXYS
787
In Stock
1 : $6.69000
Tube
-
Tube
ActiveStandard2200 V30A1.26 V @ 30 AStandard Recovery >500ns, > 200mA (Io)-40 µA @ 2200 V7pF @ 700V, 1MHzThrough HoleTO-220-2TO-220AC-55°C ~ 175°C
TO-247-2-Series
DSEI30-06A
DIODE GEN PURP 600V 37A TO247AD
IXYS
2
In Stock
1 : $7.62000
Tube
-
Tube
ActiveStandard600 V37A1.6 V @ 37 AFast Recovery =< 500ns, > 200mA (Io)50 ns100 µA @ 600 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
TO-247-2-Series
DSEI30-10A
DIODE GEN PURP 1KV 30A TO247AD
IXYS
2,964
In Stock
1 : $7.65000
Tube
-
Tube
ActiveStandard1000 V30A2.4 V @ 36 AFast Recovery =< 500ns, > 200mA (Io)50 ns750 µA @ 1000 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
MEO550-02DA
MEO550-02DA
DIODE GEN PURP 200V 582A Y4-M6
IXYS
574
In Stock
1 : $119.48000
Bulk
-
Bulk
ActiveStandard200 V582A1.25 V @ 520 AFast Recovery =< 500ns, > 200mA (Io)200 ns5 mA @ 200 V-Chassis MountY4-M6Y4-M6-40°C ~ 150°C
TO-220-2
DSEP12-12A
DIODE GEN PURP 1.2KV 15A TO220AC
IXYS
1,259
In Stock
1 : $4.32000
Tube
Tube
ActiveStandard1200 V15A2.75 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)40 ns100 µA @ 1200 V-Through HoleTO-220-2TO-220AC-55°C ~ 175°C
TO-263AB
DNA30E2200PZ-TRL
DIODE GEN PURP 2.2KV 30A TO263
IXYS
5,979
In Stock
1 : $7.51000
Cut Tape (CT)
800 : $4.69930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard2200 V30A1.26 V @ 30 AStandard Recovery >500ns, > 200mA (Io)-40 µA @ 2200 V7pF @ 700V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D2Pak)-55°C ~ 150°C
TO-263AB
DSEI36-06AS-TRL
DIODE GEN PURP 600V 37A TO263AA
IXYS
1,540
In Stock
5,600
Factory
1 : $8.59000
Cut Tape (CT)
800 : $5.38241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V37A1.6 V @ 37 AFast Recovery =< 500ns, > 200mA (Io)50 ns100 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AA-40°C ~ 150°C
TO-247-2-Series
DSEP30-06A
DIODE GEN PURP 600V 30A TO247AD
IXYS
781
In Stock
57,840
Factory
1 : $7.95000
Tube
Tube
ActiveStandard600 V30A1.6 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)35 ns250 µA @ 600 V-Through HoleTO-247-2TO-247AD-55°C ~ 175°C
TO-247-2-Series
DH20-18A
DIODE GEN PURP 1.8KV 20A TO247
IXYS
379
In Stock
2,010
Factory
1 : $8.85000
Tube
-
Tube
ActiveStandard1800 V20A2.24 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)300 ns50 µA @ 1800 V-Through HoleTO-247-2TO-247-55°C ~ 150°C
TO-247-2-Series
DSEI60-12A
DIODE GEN PURP 1.2KV 52A TO247AD
IXYS
1,024
In Stock
1 : $11.17000
Tube
-
Tube
ActiveStandard1200 V52A2.55 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)60 ns2.2 mA @ 1200 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
TO-247-2-Series
DSEP60-12A
DIODE GEN PURP 1.2KV 60A TO247AD
IXYS
270
In Stock
1 : $14.57000
Tube
Tube
ActiveStandard1200 V60A2.66 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)40 ns650 µA @ 1200 V-Through HoleTO-247-2TO-247AD-55°C ~ 175°C
DSEP60-12AR
DSEP30-12CR
DIODE GP 1.2KV 30A ISOPLUS247
IXYS
130
In Stock
1,470
Factory
1 : $17.26000
Tube
Tube
ActiveStandard1200 V30A4.98 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)15 ns250 µA @ 1200 V-Through HoleISOPLUS247™ISOPLUS247™ (BR)-55°C ~ 175°C
TO-252-3
DSA15IM200UC-TRL
DIODE SCHOTTKY 200V 15A TO252AA
IXYS
2,500
In Stock
1 : $2.19000
Cut Tape (CT)
2,500 : $0.93150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeySchottky200 V15A940 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 200 V67pF @ 24V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA-55°C ~ 175°C
TO-252-3
DSEP6-06AS-TRL
DIODE GEN PURP 600V 6A TO252AA
IXYS
2,490
In Stock
1 : $3.57000
Cut Tape (CT)
2,500 : $1.76071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V6A2.02 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)20 ns50 µA @ 600 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA-40°C ~ 175°C
DMA10P1200UZ-TRL
DMA10P1200UZ-TRL
DIODE GEN PURP 1.2KV 10A TO252AA
IXYS
2,198
In Stock
1 : $4.01000
Cut Tape (CT)
2,500 : $2.20095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1200 V10A1.55 V @ 10 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1200 V1pF @ 400V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252AA-55°C ~ 175°C
TO-220-2
DSI30-08A
DIODE GEN PURP 800V 30A TO220AC
IXYS
524
In Stock
1 : $3.93000
Tube
-
Tube
ActiveStandard800 V30A1.29 V @ 30 AStandard Recovery >500ns, > 200mA (Io)-40 µA @ 800 V10pF @ 400V, 1MHzThrough HoleTO-220-2TO-220AC-40°C ~ 175°C
TO-247-2-Series
DMA30E1800HA
DIODE GEN PURP 1.8KV 30A TO247
IXYS
68
In Stock
90
Factory
1 : $6.31000
Tube
-
Tube
ActiveStandard1800 V30A1.25 V @ 30 AStandard Recovery >500ns, > 200mA (Io)-40 µA @ 1800 V10pF @ 400V, 1MHzThrough HoleTO-247-2TO-247-55°C ~ 175°C
Showing
1 - 25
of 466

IXYS Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.