Showing
1 - 25
of 1,439
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
188,786
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.17087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1.2A980 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 100 V4pF @ 4V, 50MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 150°C
28,860
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.17136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V1A930 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)25 ns2 µA @ 200 V-Surface MountDO-219ABDO-219AB (SMF)-55°C ~ 175°C
MFG_DO-219AB
S1JL
DIODE GEN PURP 600V 1A SUB SMA
Taiwan Semiconductor Corporation
35,245
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.10182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs5 µA @ 600 V9pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 175°C
MFG_DO-219AB
S1BL
DIODE GEN PURP 100V 1A SUB SMA
Taiwan Semiconductor Corporation
12,740
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.10182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs5 µA @ 100 V9pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 175°C
MFG_DO-219AB
S1JLH
DIODE GEN PURP 600V 1A SUB SMA
Taiwan Semiconductor Corporation
30,000
In Stock
1 : $0.72000
Cut Tape (CT)
10,000 : $0.10840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs5 µA @ 600 V9pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 175°C
MFG_DO-219AB
RSFJL
DIODE GEN PURP 600V 500MA SUBSMA
Taiwan Semiconductor Corporation
30,826
In Stock
1 : $0.58000
Cut Tape (CT)
10,000 : $0.11139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)500 ns5 µA @ 600 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
S1ML
DIODE GEN PURP 1KV 1A SUB SMA
Taiwan Semiconductor Corporation
55,154
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.11255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs5 µA @ 1000 V9pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 175°C
17,685
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.11918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V3A1.24 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)-85 µA @ 150 V150pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-40°C ~ 175°C
MFG_DO-219AB
SS12L
DIODE SCHOTTKY 20V 1A SUB SMA
Taiwan Semiconductor Corporation
52,363
In Stock
1 : $0.67000
Cut Tape (CT)
10,000 : $0.12857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-400 µA @ 20 V-Surface MountDO-219ABSub SMA-55°C ~ 125°C
23,985
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.12938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V700mA1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs10 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 150°C
17,247
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.12938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.2 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)32 ns3 µA @ 600 V-Surface MountDO-219ABDO-219AB (SMF)-55°C ~ 175°C
55,874
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V3A580 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-750 µA @ 45 V370pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-40°C ~ 150°C
MFG_DO-219AB
S1MLHRVG
DIODE GEN PURP 1KV 1A SUB SMA
Taiwan Semiconductor Corporation
7,775
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.14184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs5 µA @ 1000 V9pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 175°C
MFG_DO-219AB
ES1DL
DIODE GEN PURP 200V 1A SUB SMA
Taiwan Semiconductor Corporation
19,352
In Stock
1 : $0.59000
Cut Tape (CT)
10,000 : $0.14766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V1A950 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 200 V10pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
8,959
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A700 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-3 µA @ 60 V90pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 175°C
57,006
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.14960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V700mA1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs10 µA @ 600 V4pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 150°C
60,363
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.14960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V700mA1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs10 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 150°C
29,284
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A860 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-5 µA @ 10 V70pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 175°C
47,613
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.15779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V500mA1.15 V @ 700 mAFast Recovery =< 500ns, > 200mA (Io)150 ns10 µA @ 200 V9pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 150°C
14,324
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.15807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A520 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 40 V85pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)175°C (Max)
MFG_DO-219AB
ES1GL RVG
DIODE GEN PURP 400V 1A SUB SMA
Taiwan Semiconductor Corporation
7,295
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.16270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.3 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 400 V8pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
29,815
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.16400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A480 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 30 V130pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 150°C
11,714
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.16586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1.7A1.1 V @ 2 AStandard Recovery >500ns, > 200mA (Io)920 ns5 µA @ 600 V13pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 175°C
15,049
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.16767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A580 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-220 µA @ 40 V125pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 150°C
143,375
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.17087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V500mA980 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABDO-219AB (SMF)-55°C ~ 150°C
Showing
1 - 25
of 1,439

DO-219AB Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.