DO-201AD, Axial Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
518,231 In Stock | 1 : $0.55000 Cut Tape (CT) 1,200 : $0.16828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 40pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
60,008 In Stock | 1 : $0.55000 Cut Tape (CT) 1,200 : $0.16828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 40pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
2,246 In Stock | 1 : $0.63000 Cut Tape (CT) 1,400 : $0.24821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 3A | 490 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 125°C | ||
47,688 In Stock | 1 : $0.89000 Cut Tape (CT) 1,250 : $0.38015 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 20A | 700 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
40,077 In Stock | 1 : $0.89000 Cut Tape (CT) 1,400 : $0.38022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 36pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
63,251 In Stock | 1 : $1.01000 Cut Tape (CT) 1,200 : $0.42740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 400pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
31,442 In Stock | 1 : $1.21000 Cut Tape (CT) 1,900 : $0.51466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -40°C ~ 175°C | ||
4,114 In Stock | 1 : $0.65000 Cut Tape (CT) 1,250 : $0.15969 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
1,490 In Stock | 1 : $0.53000 Cut Tape (CT) 1,250 : $0.16455 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 3.3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 60 V | 160pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -40°C ~ 150°C | ||
71,030 In Stock | 1 : $0.55000 Cut Tape (CT) 1,200 : $0.16828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 100 V | 40pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
23,353 In Stock | 1 : $0.55000 Cut Tape (CT) 1,200 : $0.16828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 50 V | 40pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
5,621 In Stock | 1 : $0.55000 Cut Tape (CT) 1,200 : $0.17053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | - | 50pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
3,460 In Stock | 1 : $0.56000 Cut Tape (CT) 1,200 : $0.17443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 50 V | 3A | 720 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 50 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C | ||
33,485 In Stock | 1 : $0.56000 Cut Tape (CT) 1,200 : $0.17631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 3A | 475 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C | ||
4,953 In Stock | 1 : $0.56000 Cut Tape (CT) 1,200 : $0.17631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 200pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C | ||
31,951 In Stock | 1 : $0.56000 Cut Tape (CT) 1,250 : $0.17657 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 100 V | - | 790 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | 250pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
1,868 In Stock | 1 : $0.58000 Cut Tape (CT) 1,250 : $0.17791 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 100 V | 3.3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | 110pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -40°C ~ 150°C | ||
209,648 In Stock 58,800 Factory | 1 : $0.59000 Cut Tape (CT) 1,200 : $0.18154 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 3A | 950 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | - | Through Hole | DO-201AD, Axial | DO-27 (DO-201AD) | -65°C ~ 125°C | ||
19,262 In Stock 19,200 Factory | 1 : $0.59000 Cut Tape (CT) 1,200 : $0.18154 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 3A | 950 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | - | Through Hole | DO-201AD, Axial | DO-27 (DO-201AD) | -65°C ~ 125°C | ||
9,884 In Stock 39,600 Factory | 1 : $0.59000 Cut Tape (CT) 1,200 : $0.18154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 3A | 950 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 100 V | - | Through Hole | DO-201AD, Axial | DO-27 (DO-201AD) | -65°C ~ 125°C | ||
7,212 In Stock | 1 : $0.59000 Cut Tape (CT) 1,200 : $0.18331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C | ||
2,473 In Stock | 1 : $0.61000 Cut Tape (CT) 1,250 : $0.18778 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | - | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | 400pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
11,691 In Stock | 1 : $0.62000 Cut Tape (CT) 1,250 : $0.19393 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 150 V | - | 890 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 150 V | 200pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
7,941 In Stock | 1 : $0.62000 Cut Tape (CT) 1,250 : $0.19393 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 250pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
9,032 In Stock | 1 : $0.62000 Cut Tape (CT) 1,250 : $0.19393 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 200 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 150pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C |