Showing
1 - 25
of 1,636
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
CDBQR Series
CDBQR0230R-HF
DIODE SCHOTTKY 30V 200MA 0402
Comchip Technology
305,193
In Stock
330,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.07290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySchottky30 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V-Surface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
DO-214AC Pkg
CGRA4007-G
DIODE GEN PURP 1KV 1A DO214AC
Comchip Technology
1,532,812
In Stock
225,000
Factory
1 : $0.46000
Cut Tape (CT)
5,000 : $0.07780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AC Pkg
CGRA4004-G
DIODE GEN PURP 400V 1A DO214AC
Comchip Technology
741,258
In Stock
200,000
Factory
1 : $0.46000
Cut Tape (CT)
5,000 : $0.07780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 400 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AC Pkg
CGRA4001-G
DIODE GEN PURP 50V 1A DO214AC
Comchip Technology
238,537
In Stock
75,000
Factory
1 : $0.46000
Cut Tape (CT)
5,000 : $0.07780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard50 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 50 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
0603 (1608 Metric)
CDSU101A
DIODE GEN PURP 80V 100MA 0603
Comchip Technology
744,830
In Stock
660,000
Factory
1 : $0.46000
Cut Tape (CT)
4,000 : $0.07953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns50 nA @ 75 V3pF @ 0.5V, 1MHzSurface Mount2-SMD, No Lead0603/SOD-523F125°C (Max)
0402/SOD-923F
CDBQC0130L-HF
DIODE SCHOTTKY 30V 100MA 0402C
Comchip Technology
502,657
In Stock
385,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA300 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V20pF @ 1V, 1MHzSurface Mount0402 (1005 Metric)0402C/SOD-923F125°C (Max)
SOD-723
CDSP400-G
DIODE GEN PURP 80V 100MA SOD723
Comchip Technology
1,244,278
In Stock
1 : $0.55000
Cut Tape (CT)
8,000 : $0.08285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSOD-723SOD-723125°C (Max)
DO-214AC Pkg
ACGRA4007-HF
DIODE GEN PURP 1KV 1A DO214AC
Comchip Technology
95,529
In Stock
20,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.08483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 1000 V10pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
0603 (1608 Metric)
CDSU4148
DIODE GEN PURP 75V 150MA 0603
Comchip Technology
754,497
In Stock
752,000
Factory
1 : $0.49000
Cut Tape (CT)
4,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns2.5 µA @ 75 V4pF @ 0V, 1MHzSurface Mount2-SMD, No Lead0603/SOD-523F-40°C ~ 125°C
SOD-923
CDBQR0130L-HF
DIODE SCHOTTKY 30V 100MA 0402
Comchip Technology
719,191
In Stock
1,025,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySchottky30 V100mA350 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V-Surface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
CDBQR Series
CDBQR0130L
DIODE SCHOTTKY 30V 100MA 0402
Comchip Technology
663,010
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA350 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V-Surface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
CDBQR Series
CDBQR0130R
DIODE SCHOTTKY 30V 100MA 0402
Comchip Technology
469,050
In Stock
1,425,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA450 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 10 V-Surface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
CDBQR Series
CDBQR0230R
DIODE SCHOTTKY 30V 200MA 0402
Comchip Technology
488,284
In Stock
270,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V-Surface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
SOD-923
CDBQR70-HF
DIODE SCHOTTKY 70V 70MA 0402
Comchip Technology
472,319
In Stock
275,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySchottky70 V70mA1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed5 ns100 nA @ 50 V2pF @ 0V, 1MHzSurface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
CDBQR Series
CDBQR40
DIODE SCHOTTKY 40V 200MA 0402
Comchip Technology
432,565
In Stock
150,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed5 ns200 nA @ 30 V5pF @ 0V, 1MHzSurface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
0603 (1608 Metric)
CDSU4148-HF
DIODE GEN PURP 75V 150MA 0603
Comchip Technology
345,261
In Stock
216,000
Factory
1 : $0.49000
Cut Tape (CT)
4,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns2.5 µA @ 75 V4pF @ 0V, 1MHzSurface Mount2-SMD, No Lead0603/SOD-523F-40°C ~ 125°C
CDBQR Series
CDBQR0230L
DIODE SCHOTTKY 30V 200MA 0402
Comchip Technology
160,043
In Stock
70,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.08616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 10 V-Surface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
1005/SOD-323F
CDSF4148
DIODE GEN PURP 75V 150MA 1005
Comchip Technology
215,284
In Stock
256,000
Factory
1 : $0.49000
Cut Tape (CT)
4,000 : $0.08689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns2.5 µA @ 75 V4pF @ 0V, 1MHzSurface Mount1005 (2512 Metric)1005/SOD-323F125°C (Max)
DO-214AC Pkg
CDBA140-HF
DIODE SCHOTTKY 40V 1A DO214AC
Comchip Technology
252,475
In Stock
125,000
Factory
1 : $0.53000
Cut Tape (CT)
5,000 : $0.08818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface MountDO-214AC, SMADO-214AC (SMA)-50°C ~ 100°C
Comchip SOD-123
CDBW46-G
DIODE SCHOTTKY 100V 150MA SOD123
Comchip Technology
125,289
In Stock
42,000
Factory
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V150mA450 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-2 µA @ 75 V20pF @ 0V, 1MHzSurface MountSOD-123SOD-123150°C (Max)
SOD-923
CDSQR4148-HF
DIODE GEN PURP 75V 150MA 0402
Comchip Technology
111,165
In Stock
220,000
Factory
1 : $0.58000
Cut Tape (CT)
5,000 : $0.09544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyStandard75 V150mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed4 ns2.5 µA @ 75 V4pF @ 0V, 1MHzSurface Mount0402 (1005 Metric)0402/SOD-923F125°C (Max)
CGRM400x
CGRM4007-G
DIODE GP 1KV 1A MINI SMA/SOD123
Comchip Technology
3,009,312
In Stock
157,500
Factory
1 : $0.53000
Cut Tape (CT)
2,500 : $0.09942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V15pF @ 4V, 1MHzSurface MountSOD-123TMini SMA/SOD-123-55°C ~ 150°C
Comchip SOD-123
CDBW140-G
DIODE SCHOTTKY 40V 1A SOD123
Comchip Technology
1,081,279
In Stock
312,000
Factory
1 : $0.53000
Cut Tape (CT)
3,000 : $0.09941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A600 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V120pF @ 4V, 1MHzSurface MountSOD-123SOD-123125°C (Max)
0603 (1608 Metric)
CDBU00340
DIODE SCHOTTKY 40V 30MA 0603C
Comchip Technology
877,992
In Stock
500,000
Factory
1 : $0.53000
Cut Tape (CT)
4,000 : $0.09942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 40 V1.5pF @ 1V, 1MHzSurface Mount2-SMD, No Lead0603C/SOD-523F125°C (Max)
CGRM400x
CGRM4004-G
DIODE GP 400V 1A MINI SMA/SOD123
Comchip Technology
560,195
In Stock
407,500
Factory
1 : $0.53000
Cut Tape (CT)
2,500 : $0.09942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 400 V15pF @ 4V, 1MHzSurface MountSOD-123TMini SMA/SOD-123-55°C ~ 150°C
Showing
1 - 25
of 1,636

Comchip Technology Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.