Showing
of 1,985
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SK310-TP
SK86L-TP
DIODE SCHOTTKY 60V 8A SMC
Micro Commercial Co
25,124
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.25776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V8A650 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V400pF @ 4V, 1MHz--Surface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
67,055
In Stock
1 : $0.84000
Cut Tape (CT)
6,500 : $0.26480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A780 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 100 V860pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountTO-277, 3-PowerDFNTO-277A (SMPC)-40°C ~ 175°C
SMC
S8KC-13
DIODE GEN PURP 800V 8A SMC
Diodes Incorporated
129,207
In Stock
324,000
Factory
1 : $0.92000
Cut Tape (CT)
3,000 : $0.27340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V8A985 mV @ 8 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 800 V40pF @ 4V, 1MHz--Surface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
S8MC-13
DIODE GEN PURP 1KV 8A SMC
Diodes Incorporated
196,271
In Stock
1,401,000
Factory
1 : $0.92000
Cut Tape (CT)
3,000 : $0.28564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V8A985 mV @ 8 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V40pF @ 4V, 1MHz--Surface MountDO-214AB, SMCSMC-65°C ~ 150°C
G15H150D5
SDT8A100P5-7
DIODE SCHOTTKY 100V 8A POWERDI 5
Diodes Incorporated
29,637
In Stock
61,500
Factory
1 : $0.88000
Cut Tape (CT)
1,500 : $0.33009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A700 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 100 V---Surface MountPowerDI™ 5PowerDI™ 5-55°C ~ 150°C
103,090
In Stock
1 : $0.94000
Cut Tape (CT)
1,500 : $0.35433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A900 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-2 µA @ 100 V140pF @ 4V, 1MHz--Surface MountTO-277, 3-PowerDFNTO-277A (SMPC)-55°C ~ 175°C
SK310-TP
SK810L-TP
DIODE SCHOTTKY 100V 8A SMC
Micro Commercial Co
21,788
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.37320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A800 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V400pF @ 4V, 1MHz--Surface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
2114/DO-214AA
SD2114S040S8R0
DIODE SCHOTTKY 40V 8A 2114
KYOCERA AVX
64,806
In Stock
155,000
Factory
1 : $1.04000
Cut Tape (CT)
5,000 : $0.37457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V8A550 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V---Surface Mount2-SMD, No Lead2114/DO-214AA-55°C ~ 125°C
20,408
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.49887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A680 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-70 µA @ 100 V---Surface MountTO-277, 3-PowerDFNTO-277A (SMPC)-40°C ~ 150°C
G15H150D5
SBR8U60P5-13
DIODE SBR 60V 8A POWERDI5
Diodes Incorporated
22,611
In Stock
455,000
Factory
1 : $1.31000
Cut Tape (CT)
5,000 : $0.51636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSuper Barrier60 V8A530 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 60 V---Surface MountPowerDI™ 5PowerDI™ 5-65°C ~ 150°C
TO-277-3
FS8M
DIODE GEN PURP 1KV 8A TO277-3
onsemi
6,608
In Stock
1 : $1.70000
Cut Tape (CT)
5,000 : $0.67165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard1000 V8A1.1 V @ 8 AStandard Recovery >500ns, > 200mA (Io)3.37 µs5 µA @ 1000 V118pF @ 0V, 1MHzAutomotiveAEC-Q101Surface MountTO-277, 3-PowerDFNTO-277-3-55°C ~ 150°C
D²PAK
STPS8H100G-TR
DIODE SCHOTTKY 100V 8A D2PAK
STMicroelectronics
43,420
In Stock
1 : $1.57000
Cut Tape (CT)
1,000 : $0.69113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A710 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-4.5 µA @ 100 V---Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK175°C (Max)
MFG_DPAK(TO252-3)
STTH802B-TR
DIODE GEN PURP 200V 8A DPAK
STMicroelectronics
4,594
In Stock
1 : $1.86000
Cut Tape (CT)
2,500 : $0.76898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V8A1.05 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)30 ns6 µA @ 200 V---Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK175°C (Max)
8-Power TDFN PowerFlat
STPS8H100DEE-TR
DIODE SCHOTTKY 100V 8A POWERFLAT
STMicroelectronics
26,249
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $0.79738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A820 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-4.5 µA @ 100 V---Surface Mount8-PowerTDFNPowerFlat™ (3.3x3.3)175°C (Max)
8-Power TDFN PowerFlat
STPS8170DEE-TR
DIODE SCHOTTKY 170V 8A POWERFLAT
STMicroelectronics
32,589
In Stock
1 : $2.02000
Cut Tape (CT)
3,000 : $0.83412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky170 V8A900 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-15 µA @ 170 V---Surface Mount8-PowerTDFNPowerFlat™ (3.3x3.3)175°C (Max)
MFG_DPAK(TO252-3)
STPS8L30B-TR
DIODE SCHOTTKY 30V 8A DPAK
STMicroelectronics
6,057
In Stock
1 : $2.09000
Cut Tape (CT)
2,500 : $0.86212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V8A490 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V---Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK150°C (Max)
UPS840
UPS840E3/TR13
DIODE SCHOTTKY 40V 8A POWERMITE3
Microchip Technology
51,317
In Stock
1 : $1.40000
Cut Tape (CT)
5,000 : $1.28209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V8A450 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-5 mA @ 40 V---Surface MountPowermite®3Powermite 3-55°C ~ 125°C
8-PowerVDFN
STTH8R03DJF-TR
DIODE GEN PURP 300V 8A POWERFLAT
STMicroelectronics
5,864
In Stock
1 : $2.91000
Cut Tape (CT)
3,000 : $1.31024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V8A1.3 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)50 ns40 µA @ 300 V---Surface Mount8-PowerVDFNPowerFlat™ (5x6)175°C (Max)
7,720
In Stock
1 : $2.05000
Tube
Tube
ActiveStandard1200 V8A4.3 V @ 12 AFast Recovery =< 500ns, > 200mA (Io)95 ns10 µA @ 1200 V---Through HoleTO-220-2TO-220AC-55°C ~ 150°C
45,244
In Stock
1 : $2.26000
Tube
-
Tube
ActiveSchottky100 V8A880 mV @ 16 AFast Recovery =< 500ns, > 200mA (Io)-550 µA @ 100 V500pF @ 5V, 1MHz--Through HoleTO-220-2TO-220AC-55°C ~ 175°C
8,417
In Stock
1 : $4.71000
Cut Tape (CT)
2,000 : $2.29318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1200 V8A1.3 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)270 ns100 µA @ 1200 V---Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-40°C ~ 150°C
DSEI25-06A
DSEI8-06A
DIODE GEN PURP 600V 8A TO220AC
IXYS
10,145
In Stock
1 : $3.10000
Tube
Tube
ActiveStandard600 V8A1.5 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)50 ns20 µA @ 600 V---Through HoleTO-220-2TO-220AC-40°C ~ 150°C
4,501
In Stock
1 : $4.71000
Tube
-
Tube
ActiveStandard600 V8A1.2 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)55 ns100 µA @ 600 V---Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-40°C ~ 150°C
72,518
In Stock
1 : $0.76000
Cut Tape (CT)
14,000 : $0.22697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V8A760 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-800 µA @ 100 V850pF @ 4V, 1MHz--Surface MountDO-221BC, SMA Flat Leads Exposed PadDO-221BC (SMPA)-40°C ~ 150°C
42,124
In Stock
1 : $0.76000
Cut Tape (CT)
14,000 : $0.22697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky120 V8A870 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 120 V700pF @ 4V, 1MHz--Surface MountDO-221BC, SMA Flat Leads Exposed PadDO-221BC (SMPA)-40°C ~ 150°C
Showing
of 1,985

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.