Single Diodes

Results: 5,115
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVO SemiGeneSiC SemiconductorGood-Ark SemiconductorInfineon TechnologiesIXYSKYOCERA AVXLittelfuse Inc.
Series
-Amp+™CD214A-FS1xCD214A-RS1xCD214B-S2xCD214B-S3xCoolSiC™+CR5-010D-FLATDIODESTAR™DURDxx25L
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
AvalancheSchottkySiC (Silicon Carbide) SchottkyStandardStandard, Reverse Polarity
Current - Average Rectified (Io)
200mA400mA500mA600mA700mA800mA1A1.1A1.2A1.25A1.3A1.4A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 4000 A795 mV @ 4000 A800 mV @ 12 A880 mV @ 2000 A890 mV @ 8000 A900 mV @ 16 A900 mV @ 3000 A900 mV @ 6 A910 mV @ 1.5 A920 mV @ 1.2 A920 mV @ 1.5 A920 mV @ 2 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 5A (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 1A (Io)Standard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns9.8 ns10 ns11.1 ns11.6 ns12.5 ns13 ns15 ns16 ns17 ns18 ns18.5 ns
Current - Reverse Leakage @ Vr
50 nA @ 600 V200 nA @ 600 V500 nA @ 600 V500 nA @ 800 V1 µA @ 1000 V1 µA @ 150 V1 µA @ 200 V1 µA @ 600 V2 µA @ 600 V2.5 µA @ 600 V3 µA @ 1000 V3 µA @ 600 V
Capacitance @ Vr, F
3pF @ 4V, 1MHz4pF @ 4V, 1MHz5pF @ 0V, 1MHz5pF @ 12V, 1MHz5pF @ 400V, 1MHz5pF @ 4V, 1MHz6pF @ 4V, 1MHz6.5pF @ 4V, 1MHz6.6pF @ 4V, 1MHz7pF @ 4V, 1MHz7.5pF @ 4V, 1MHz7.6pF @ 4V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/162MIL-PRF-19500/211MIL-PRF-19500/228MIL-PRF-19500/240MIL-PRF-19500/246MIL-PRF-19500/247MIL-PRF-19500/260MIL-PRF-19500/286MIL-PRF-19500/297MIL-PRF-19500/359
Mounting Type
-Chassis MountChassis, Stud MountClamp OnPress FitSolderStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, J-Lead2-SMD, No Lead2-VDFN3-MAGN-A-PAK™3-SMD, Flat Lead8-PowerVDFN10-PowerTQFN1206 (3216 Metric)2010 (5025 Metric)-A, Axial
Supplier Device Package
2-SHP2-SMD10-Power QFN (3.3x3.3)12061206/SOD-123140820102010/DO-214AC2114/DO-214AA3220/DO-214AB-A, Axial
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 160°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 190°C-65°C ~ 200°C-60°C ~ 150°C-60°C ~ 175°C-60°C ~ 180°C-60°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
5,115Results
Applied FiltersRemove All

Showing
of 5,115
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
S1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
364,069
In Stock
7,965,000
Factory
1 : $0.36000
Cut Tape (CT)
5,000 : $0.05396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 600 V10pF @ 4V, 1MHz--Surface MountDO-214AC, SMASMA-65°C ~ 150°C
TO-214AC SMA Top
ES1J-LTP
DIODE GEN PURP 600V 1A DO214AC
Micro Commercial Co
82,556
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.05898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 175°C
SOD-123F
ES1JFL
DIODE GEN PURP 600V 1A SOD123F
Taiwan Semiconductor Corporation
73,821
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.06016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V8pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123F-55°C ~ 150°C
613,502
In Stock
1 : $0.48000
Cut Tape (CT)
4,500 : $0.08075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)780 ns1 µA @ 600 V5pF @ 4V, 1MHz--Surface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 175°C
DO-214AC,SMA_403D−02
MRA4005T3G
DIODE GEN PURP 600V 1A SMA
onsemi
210,346
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.08808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 600 V---Surface MountDO-214AC, SMASMA-55°C ~ 175°C
TO-214AC SMA Top
ES2J-LTP
DIODE GEN PURP 600V 2A DO214AC
Micro Commercial Co
11,767
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.08782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V2A1.7 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 175°C
SOD-323HE
S1JHE
DIODE GEN PURP 600V 1A SOD323HE
onsemi
48,180
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)782 ns1 µA @ 600 V3pF @ 4V, 1MHzAutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadSOD-323HE-55°C ~ 175°C
CGRM400x
CGRM4005-G
DIODE GP 600V 1A MINI SMA/SOD123
Comchip Technology
46,348
In Stock
345,000
Factory
1 : $0.53000
Cut Tape (CT)
2,500 : $0.09603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 600 V15pF @ 4V, 1MHz--Surface MountSOD-123TMini SMA/SOD-123-55°C ~ 150°C
DO-214AA
MURS160-13-F
DIODE GEN PURP 600V 1A SMB
Diodes Incorporated
88,946
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.25 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 600 V10pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-55°C ~ 175°C
66,430
In Stock
1 : $0.58000
Cut Tape (CT)
1,800 : $0.12506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)1.8 µs1 µA @ 600 V12pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-214AA, SMB
MURS160BJ
DIODE GEN PURP 600V 1A SMB
WeEn Semiconductors
6,234
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.25 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 600 V---Surface MountDO-214AA, SMBSMB175°C (Max)
SMB (DO-214AA)
SD560B
DIODE GEN PURP 600V 5A SMB
SMC Diode Solutions
163,581
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.10772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V5A1.2 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-9 µA @ 600 V50pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB (DO-214AA)-65°C ~ 175°C
S1ZZ
ER3JB-TP
DIODE GEN PURP 600V 3A DO214AA
Micro Commercial Co
65,372
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.13108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V3A1.7 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V45pF @ 4V, 1MHz--Surface MountDO-214AA, SMBDO-214AA (SMB)-50°C ~ 150°C
MFG_SOD-123W
ES1JLW
DIODE GEN PURP 600V 1A SOD123W
Taiwan Semiconductor Corporation
40,390
In Stock
1 : $0.60000
Cut Tape (CT)
10,000 : $0.11549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V20pF @ 4V, 1MHz--Surface MountSOD-123WSOD-123W-55°C ~ 175°C
DO-214AA
STTH2R06U
DIODE GEN PURP 600V 2A SMB
STMicroelectronics
23,382
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.20368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V2A1.7 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)50 ns2 µA @ 600 V---Surface MountDO-214AA, SMBSMB-40°C ~ 175°C
DO-214AC SMA
STTH1L06A
DIODE GEN PURP 600V 1A SMA
STMicroelectronics
99,830
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.19937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.3 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)80 ns1 µA @ 600 V---Surface MountDO-214AC, SMASMA175°C (Max)
48,111
In Stock
1 : $0.68000
Cut Tape (CT)
750 : $0.29597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V2A1.25 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 600 V10pF @ 4V, 1MHz--Surface MountDO-214AA, SMBDO-214AA (SMB)-65°C ~ 175°C
SOD-123F
ES1JFL
DIODE GEN PURP 600V 1A SOD123F
onsemi
34,068
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns500 nA @ 600 V7pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123F-55°C ~ 150°C
DO-214AC SMA
STTH1R06A
600 V, 1 A Turbo 2 Ultrafast Dio
STMicroelectronics
75,173
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.14978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)45 ns1 µA @ 600 V---Surface MountDO-214AC, SMASMA175°C (Max)
DO214AC
GF1J
DIODE GEN PURP 600V 1A DO214AC
onsemi
61,481
In Stock
1 : $0.70000
Cut Tape (CT)
7,500 : $0.17887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)2 µs5 µA @ 600 V15pF @ 4V, 1MHz--Surface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 175°C
28,511
In Stock
1 : $0.73000
Cut Tape (CT)
750 : $0.33903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard600 V2A1.6 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)30 ns5 µA @ 600 V45pF @ 4V, 1MHz--Surface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 150°C
DO-214AB
ES3J
DIODE SUPERFAST SMC 600V 35NS
onsemi
23,216
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.25418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V3A1.7 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 600 V45pF @ 4V, 1MHz--Surface MountDO-214AB, SMCSMC (DO-214AB)-50°C ~ 150°C
DO-214AC SMA
STTH2R06A
DIODE GEN PURP 600V 2A SMA
STMicroelectronics
41,030
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.29304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V2A1.7 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)50 ns2 µA @ 600 V---Surface MountDO-214AC, SMASMA-40°C ~ 175°C
12,824
In Stock
1 : $0.95000
Cut Tape (CT)
850 : $0.48055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard600 V3A1.28 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)75 ns10 µA @ 600 V---Surface MountDO-214AB, SMCDO-214AB (SMC)-65°C ~ 175°C
SOD123F
CMMR1U-06 TR PBFREE
DIODE GEN PURP 600V 1A SOD123F
Central Semiconductor Corp
14,140
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.40996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)100 ns1 µA @ 600 V9pF @ 4V, 1MHz--Surface MountSOD-123FSOD-123F-65°C ~ 150°C
Showing
of 5,115

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.