4A Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,939 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.22726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 150°C | ||
45,694 In Stock | 1 : $0.98000 Cut Tape (CT) 3,200 : $0.34590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4A | 1.3 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 39 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C | |||
170,254 In Stock | 1 : $0.71000 Cut Tape (CT) 750 : $0.35515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 490 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
62,357 In Stock | 1 : $0.85000 Cut Tape (CT) 750 : $0.42872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 30 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
23,345 In Stock | 1 : $1.28000 Cut Tape (CT) 5,000 : $0.51810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 4A | 890 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | ||
46,713 In Stock | 1 : $1.30000 Cut Tape (CT) 850 : $0.74487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 440 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C | ||
19,867 In Stock | 1 : $1.86000 Cut Tape (CT) 5,000 : $0.75002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 4A | 760 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 150 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | ||
11,574 In Stock | 1 : $1.35000 Cut Tape (CT) 850 : $0.77795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 4A | 420 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C | ||
25,169 In Stock | 1 : $0.78000 Cut Tape (CT) 3,200 : $0.22302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 490 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
51,948 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.22726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 150°C | ||
3,161 In Stock | 1 : $0.75000 Cut Tape (CT) 5,000 : $0.24714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 485 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | Surface Mount | DO-221AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
8,125 In Stock | 1 : $0.71000 Cut Tape (CT) 3,200 : $0.25128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 490 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
35,604 In Stock | 1 : $0.72000 Cut Tape (CT) 3,200 : $0.25437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 490 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | |||
3,296 In Stock | 1 : $0.85000 Cut Tape (CT) 3,200 : $0.30334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 30 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
3,038 In Stock | 1 : $0.97000 Cut Tape (CT) 5,000 : $0.31955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 435 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | Surface Mount | DO-221AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | |||
4,641 In Stock | 1 : $0.72000 Cut Tape (CT) 750 : $0.35951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 4A | 490 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | |||
2,035 In Stock | 1 : $0.97000 Cut Tape (CT) 1,400 : $0.37231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 4A | 950 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
5,365 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.39766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 4A | 930 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | 78pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 175°C | ||
11,363 In Stock | 1 : $0.99000 Cut Tape (CT) 1,000 : $0.42274 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | ||
1,700 In Stock | 1 : $0.94000 Cut Tape (CT) 2,500 : $0.36503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 870 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
2,780 In Stock | 1 : $1.05000 Cut Tape (CT) 1,400 : $0.44669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 4A | 890 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | ||
28,000 In Stock | 1 : $1.28000 Cut Tape (CT) 14,000 : $0.52966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 4A | 570 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.85 mA @ 45 V | - | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -40°C ~ 150°C | ||
53,152 In Stock | 1 : $1.33000 Cut Tape (CT) 14,000 : $0.55201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 4A | 430 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 50 V | 1400pF @ 4V, 1MHz | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -40°C ~ 150°C | |||
6,530 In Stock | 1 : $1.33000 Cut Tape (CT) 1,400 : $0.56275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | ||
4,283 In Stock | 1 : $1.21000 Cut Tape (CT) 850 : $0.64815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 4A | 420 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C |