30A Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,176 In Stock | 1 : $0.94000 Cut Tape (CT) 2,500 : $0.36000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 175°C | ||
8,937 In Stock | 1 : $1.38000 Cut Tape (CT) 1,500 : $0.65375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 630 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | 4000pF @ 4V, 1MHz | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | |||
1,265 In Stock | 1 : $2.32000 Cut Tape (CT) 3,000 : $1.15933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 960 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
28,777 In Stock | 1 : $2.42000 Cut Tape (CT) 1,000 : $1.21303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 870 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 45 µA @ 100 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK | 150°C (Max) | ||
71,081 In Stock | 1 : $2.46000 Cut Tape (CT) 800 : $1.46141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 910 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AB (D²PAK) | -40°C ~ 150°C | |||
4,150 In Stock | 1 : $3.31000 Cut Tape (CT) 3,000 : $1.85599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 30A | 1.15 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 200 V | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 175°C (Max) | ||
5,634 In Stock | 1 : $2.22000 Tube | Tube | Active | Standard | 300 V | 30A | 1.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 13.7 ns | 250 µA @ 300 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
16,622 In Stock | 1 : $5.14000 Cut Tape (CT) 1,000 : $3.20492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 30A | 1.55 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 25 µA @ 600 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK | -40°C ~ 175°C | |||
6,516 In Stock | 1 : $3.30000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
9,313 In Stock | 1 : $3.95000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 600 V | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | TO-220FP | 175°C (Max) | ||
1,905 In Stock | 1 : $5.30000 Tube | - | Tube | Last Time Buy | Standard | 600 V | 30A | 2.6 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 100 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247-2 | -65°C ~ 150°C | ||
1,403 In Stock | 1 : $19.36000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 30A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 220 µA @ 650 V | 860pF @ 1V, 1MHz | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
11,981 In Stock | 1 : $1.79000 Cut Tape (CT) 2,500 : $0.89232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 30A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | - | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
11,131 In Stock | 1 : $1.84000 Cut Tape (CT) 800 : $1.05914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 80 V | 30A | 950 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 80 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AB (D²PAK) | -55°C ~ 150°C | ||
7,390 In Stock | 1 : $1.96000 Tube | Tube | Active | Schottky | 80 V | 30A | 950 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 80 V | - | Through Hole | TO-220-3 | TO-220-3 | -55°C ~ 150°C | |||
1,317 In Stock | 1 : $2.10000 Tube | - | Tube | Active | Standard | 600 V | 30A | 2.4 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 25 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
8,634 In Stock | 1 : $2.12000 Tube | - | Tube | Last Time Buy | Standard | 600 V | 30A | 2.2 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 100 µA @ 600 V | - | Through Hole | TO-220-2 Full Pack | TO-220F-2L | -65°C ~ 150°C | ||
8,991 In Stock | 1 : $2.32000 Tube | Tube | Active | Schottky | 45 V | 30A | 700 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | - | Through Hole | TO-220-2 | TO-220AC | 200°C (Max) | |||
2,262 In Stock | 1 : $2.32000 Tube | - | Tube | Active | Schottky | 100 V | 30A | 870 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 45 µA @ 100 V | - | Through Hole | TO-220-3 | TO-220 | 150°C (Max) | ||
44,943 In Stock | 1 : $2.49000 Tube | Tube | Active | Schottky | 100 V | 30A | 910 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | Through Hole | TO-220-3 | TO-220-3 | -40°C ~ 150°C | |||
3,265 In Stock | 1 : $2.55000 Bulk | Bulk | Active | Standard | 600 V | 30A | 2 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 30 µA @ 600 V | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -65°C ~ 175°C | |||
1,119 In Stock | 1 : $3.16000 Tube | Tube | Last Time Buy | Standard | 600 V | 30A | 2.6 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 100 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220-2L | -65°C ~ 150°C | |||
1,232 In Stock | 1 : $6.48000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.75 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
807 In Stock | 1 : $6.69000 Tube | - | Tube | Active | Standard | 2200 V | 30A | 1.26 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 2200 V | 7pF @ 700V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
2,964 In Stock | 1 : $7.65000 Tube | - | Tube | Active | Standard | 1000 V | 30A | 2.4 V @ 36 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 750 µA @ 1000 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C |