Showing
1 - 25
of 849
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-220AC
SDUR2030
DIODE GEN PURP 300V 20A TO220AC
SMC Diode Solutions
9,979
In Stock
1 : $1.69000
Tube
-
Tube
ActiveStandard300 V20A1.3 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)45 ns40 µA @ 300 V-Through HoleTO-220-2TO-220AC-55°C ~ 150°C
LQA30T300
LQA30T300
DIODE GEN PURP 300V 30A TO220AC
Power Integrations
3,450
In Stock
1 : $2.25000
Tube
Tube
ActiveStandard300 V30A1.95 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)13.7 ns250 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
SC-90
BAS21J,115
DIODE GP 300V 250MA SOD323F
Nexperia USA Inc.
64
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V2pF @ 0V, 1MHzSurface MountSC-90, SOD-323FSOD-323F150°C (Max)
SOD-123F
HS1FFL
DIODE GEN PURP 300V 1A SOD123F
Taiwan Semiconductor Corporation
45,532
In Stock
1 : $0.60000
Cut Tape (CT)
10,000 : $0.11359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V1A950 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 300 V11pF @ 4V, 1MHzSurface MountSOD-123FSOD-123F-55°C ~ 150°C
SOD-323
BAV3004WS-7
DIODE GEN PURP 300V 225MA SOD323
Diodes Incorporated
173,110
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.12573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V225mA1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 240 V5pF @ 0V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
Comchip SOD-123
CDSW3004-HF
DIODE GEN PURP 300V 225MA SOD123
Comchip Technology
91,280
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.13032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V225mA1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 240 V5pF @ 0V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 150°C
SOD-123FA
US1FFA
DIODE GEN PURP 300V 1A SOD123FA
onsemi
8,977
In Stock
9,000
Factory
1 : $0.63000
Cut Tape (CT)
3,000 : $0.22242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V1A950 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 300 V20pF @ 4V, 1MHzSurface MountSOD-123WSOD-123FA-55°C ~ 150°C
12,446
In Stock
1 : $0.70000
Cut Tape (CT)
1,400 : $0.27262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard300 V3A1.2 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 300 V30pF @ 4V, 1MHzThrough HoleDO-201AD, AxialDO-201AD-55°C ~ 150°C
23,218
In Stock
1 : $0.64000
Cut Tape (CT)
750 : $0.32487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V2A1.1 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)50 ns10 µA @ 300 V15pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-50°C ~ 150°C
TO-247AC
SDUR6030W
DIODE GEN PURP 300V 60A TO247AC
SMC Diode Solutions
10,511
In Stock
1 : $3.78000
Tube
-
Tube
ActiveStandard300 V60A1.4 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)45 ns10 µA @ 300 V-Through HoleTO-247-2TO-247AC-55°C ~ 150°C
SOD-523uni
BAV3004X-TP
DIODE GEN PURP 300V 225MA SOD523
Micro Commercial Co
15,340
In Stock
1 : $0.57000
Cut Tape (CT)
8,000 : $0.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V225mA1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 240 V1pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
SOD-123FL
SFM15PL-TP
DIODE GEN PURP 300V 1A SOD123FL
Micro Commercial Co
19,071
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.11875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V1A1.25 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 300 V10pF @ 4V, 1MHzSurface MountSOD-123FSOD-123FL-50°C ~ 150°C
10,118
In Stock
1 : $0.60000
Cut Tape (CT)
5,500 : $0.12447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V400mA1.5 V @ 2 AStandard Recovery >500ns, > 200mA (Io)1 µs2 µA @ 300 V-Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)-65°C ~ 175°C
6,178
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.22095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V500mA1.35 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 300 V7pF @ 4V, 1MHzSurface MountDO-213AA (Glass)DO-213AA (GL34)-65°C ~ 175°C
12,274
In Stock
1 : $0.64000
Cut Tape (CT)
3,200 : $0.22987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V2A1.1 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)50 ns10 µA @ 300 V15pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-50°C ~ 150°C
DPAK
SDURD830
DIODE GEN PURP 300V 8A DPAK
SMC Diode Solutions
24,856
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.29572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V8A1.3 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)45 ns10 µA @ 300 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
30,602
In Stock
1 : $0.80000
Cut Tape (CT)
750 : $0.40184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard300 V2A1.1 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 50 V15pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 150°C
D2PAK
SDURB1030
DIODE GEN PURP 300V D2PAK
SMC Diode Solutions
6,879
In Stock
1 : $1.11000
Cut Tape (CT)
800 : $0.59065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V-1.3 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)35 ns30 µA @ 300 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK-55°C ~ 150°C
1,415
In Stock
1 : $1.58000
Tube
Tube
ActiveStandard300 V15A1.25 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)40 ns40 µA @ 300 V-Through HoleTO-262-3 Long Leads, I²Pak, TO-262AATO-262AA-65°C ~ 175°C
TO-247AC
SDUR3030W
DIODE GEN PURP 300V 30A TO247AC
SMC Diode Solutions
2,075
In Stock
1 : $2.42000
Tube
-
Tube
ActiveStandard300 V30A1.3 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)45 ns5 µA @ 300 V-Through HoleTO-247-2TO-247AC-55°C ~ 150°C
TO-220-2 (TO-220NFM)
RF1501TF3SFHC9
DIODE GEN PURP 300V 20A TO220NFM
Rohm Semiconductor
1,071
In Stock
1 : $2.80000
Tube
Tube
ActiveStandard300 V20A1.5 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)30 ns10 µA @ 300 V-Through HoleTO-220-2 Full PackTO-220NFM150°C (Max)
4,150
In Stock
1 : $0.95000
Cut Tape (CT)
850 : $0.47473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V3A1.1 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)50 ns10 µA @ 300 V30pF @ 4V, 1MHzSurface MountDO-214AB, SMCDO-214AB (SMC)-55°C ~ 150°C
GB02SHT03-46
GB02SHT03-46
DIODE SIL CARBIDE 300V 4A TO46
GeneSiC Semiconductor
140
In Stock
1 : $73.56000
Bulk
-
Bulk
ActiveSilicon Carbide Schottky300 V4A1.6 V @ 1 ANo Recovery Time > 500mA (Io)0 ns5 µA @ 300 V76pF @ 1V, 1MHzThrough HoleTO-206AB, TO-46-3 Metal CanTO-46-55°C ~ 225°C
SOD-123
BAV3004WQ-7-F
DIODE GEN PURP 300V 225MA SOD123
Diodes Incorporated
0
In Stock
3,000 : $0.09875
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard300 V225mA1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 240 V1pF @ 0V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 150°C
TO-220-3
UF1003F_T0_00001
DIODE GEN PURP 300V 10A ITO220AC
Panjit International Inc.
2,000
In Stock
1 : $1.05000
Tube
-
Tube
ActiveStandard300 V10A1.3 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)50 ns1 µA @ 300 V80pF @ 4V, 1MHzThrough HoleTO-220-2 Full Pack, Isolated TabITO-220AC-55°C ~ 150°C
Showing
1 - 25
of 849

300 V Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.