2A Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,929 In Stock | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.08489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 28pF @ 5V, 1MHz | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -55°C ~ 150°C | ||
50,690 In Stock | 1 : $0.53000 Cut Tape (CT) 5,000 : $0.08815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
103,404 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.11501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 85pF @ 5V, 1MHz | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C | ||
529,626 In Stock | 1 : $0.59000 Cut Tape (CT) 8,000 : $0.12286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 10 V | 90pF @ 1V, 1MHz | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | |||
268,153 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 75pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
68,739 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 170pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 100°C | ||
1,548 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.12822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
87,454 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.12829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
195,388 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 100pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
147,909 In Stock | 1 : $0.63000 Cut Tape (CT) 5,000 : $0.13245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 40V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
108,715 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.13917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 240pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | |||
399,444 In Stock | 1 : $0.66000 Cut Tape (CT) 5,000 : $0.13775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
127,741 In Stock 190,000 Factory | 1 : $0.52000 Cut Tape (CT) 5,000 : $0.13801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 480 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 110pF @ 4V, 1MHz | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C | ||
58,550 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.13917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 95pF @ 10V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | |||
74,201 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
224,157 In Stock 115,000 Factory | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.14084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 30pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
48,611 In Stock | 1 : $0.53000 Cut Tape (CT) 5,000 : $0.14264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 580 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 340pF @ 0V, 1MHz | Surface Mount | 0603 (1608 Metric) | CLP1608-2L | 125°C (Max) | ||
154,788 In Stock | 1 : $0.69000 Cut Tape (CT) 5,000 : $0.14632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 28pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
376,813 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.14692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 830 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | |||
23,802 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | 380pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Lead | US2H | 150°C (Max) | ||
274,041 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 525 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | 70pF @ 5V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | |||
122,569 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.15145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.26 ns | 40 µA @ 60 V | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | |||
2,663,354 In Stock 1,017,000 Factory | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.15230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 2A | 1.15 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 1000 V | 30pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
235,600 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.16194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 125°C | ||
179,645 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 670 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9 ns | 700 nA @ 60 V | 220pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) |