200mA Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,278,420 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.01682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
354,829 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
701,639 In Stock | 1 : $0.19000 Cut Tape (CT) 2,500 : $0.03456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
116,866 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
642,040 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
517,019 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
1,718,129 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
797,997 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
232,279 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
317,593 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
283,660 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
96,477 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.03966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
1,215,656 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.05056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
856 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
465,764 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 280 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 30 V | 17pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
1,783,495 In Stock | 1 : $0.32000 Cut Tape (CT) 8,000 : $0.05267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 5pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
593,430 In Stock 376,000 Factory | 1 : $0.34000 Cut Tape (CT) 8,000 : $0.05302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
456,457 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
1,226,545 In Stock | 1 : $0.37000 Cut Tape (CT) 8,000 : $0.05572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
524,546 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
176,913 In Stock | 1 : $0.43000 Cut Tape (CT) 8,000 : $0.06418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
4,111,176 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
3,129 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 125°C | ||
242,122 In Stock 330,000 Factory | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.07436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
123,820 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.07589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) |