12A Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,634 In Stock | 1 : $1.46000 Cut Tape (CT) 1,500 : $0.68537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 700 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
44,155 In Stock | 1 : $2.06000 Cut Tape (CT) 6,000 : $0.90683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 12A | 780 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 120 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | ||
9,475 In Stock | 1 : $7.35000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.45 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 750pF @ 0V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | |||
40,326 In Stock | 1 : $1.04000 Cut Tape (CT) 5,000 : $0.40565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 700 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 100 V | 660pF @ 5V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
3,015 In Stock | 1 : $1.11000 Cut Tape (CT) 4,000 : $0.43224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 600 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
2,678 In Stock | 1 : $1.28000 Cut Tape (CT) 1,500 : $0.54613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 12A | 800 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 120 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
39,128 In Stock 18,000 Factory | 1 : $1.33000 Cut Tape (CT) 1,200 : $0.60103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 12A | 480 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
40,840 In Stock | 1 : $1.35000 Cut Tape (CT) 1,500 : $0.63831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 12A | 800 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 120 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
2,858 In Stock | 1 : $1.71000 Tube | Tube | Active | Standard | 600 V | 12A | 2.5 V @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | -65°C ~ 175°C | |||
4,953 In Stock | 1 : $3.07000 Tube | Tube | Active | Standard | 600 V | 12A | 3.1 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 11.6 ns | 250 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
14,619 In Stock | 1 : $3.67000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.35 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 14 µA @ 420 V | 205pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
1,239 In Stock | 1 : $4.38000 Tube | - | Tube | Active | Standard | 1000 V | 12A | 2 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 10 µA @ 1000 V | - | Through Hole | TO-220-2 | TO-220AC | 175°C (Max) | ||
1,015 In Stock | 1 : $11.31000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1200 V | 12A | 1.26 V @ 38 A | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 1200 V | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-203AA (DO-4) | -65°C ~ 175°C | ||
11,385 In Stock | 1 : $1.27000 Cut Tape (CT) 1,500 : $0.59789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 12A | 830 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 120 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
2,975 In Stock | 1 : $1.38000 Cut Tape (CT) 1,500 : $0.65328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 12A | 560 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 930pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
6,927 In Stock | 1 : $1.66000 Cut Tape (CT) 5,000 : $0.66807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 12A | 790 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 120 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
3,261 In Stock | 1 : $3.36000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | - | No Recovery Time > 500mA (Io) | - | - | 279pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
1,935 In Stock | 1 : $4.01000 Tube | - | Tube | Active | Standard | 600 V | 12A | 2.9 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 45 µA @ 600 V | - | Through Hole | TO-220-2 Insulated, TO-220AC | TO-220AC ins | 175°C (Max) | ||
13,832 In Stock | 1 : $4.45000 Tube | - | Tube | Active | Standard | 1000 V | 12A | 2 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 10 µA @ 1000 V | - | Through Hole | TO-220-2 Insulated, TO-220AC | TO-220AC ins | 175°C (Max) | ||
10,033 In Stock | 1 : $9.26000 Cut Tape (CT) 3,000 : $5.32339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 650 V | 360pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
8,751 In Stock | 1 : $6.22000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 80 µA @ 650 V | 392pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
356 In Stock | 1 : $6.30000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.75 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 650 V | 600pF @ 0V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | |||
163 In Stock | 1 : $9.12000 Bulk | - | Bulk | Active | Standard | 100 V | 12A | 1.1 V @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 200°C | ||
1,400 In Stock | 1 : $9.41000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 650 V | 360pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
678 In Stock | 1 : $10.00000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | - | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | 600pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220ACP | 175°C (Max) |