10A Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,180 In Stock | 1 : $0.79000 Cut Tape (CT) 2,500 : $0.28062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 150pF @ 5V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
21,644 In Stock | 1 : $0.82000 Cut Tape (CT) 2,500 : $0.29167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
43,432 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.29443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 10A | 1.2 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | -55°C ~ 150°C | ||
82,615 In Stock | 1 : $0.89000 Cut Tape (CT) 1,500 : $0.34894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 720 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 45 V | 400pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | |||
13,663 In Stock | 1 : $1.05000 Cut Tape (CT) 5,000 : $0.37865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 10A | 450 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 75 mA @ 50 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
117,435 In Stock | 1 : $0.98000 Cut Tape (CT) 5,000 : $0.38253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 500 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
36,175 In Stock | 1 : $1.11000 Cut Tape (CT) 5,000 : $0.43159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 45 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 37 ns | 50 µA @ 10 V | 1190pF @ 1V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) | |||
115,346 In Stock | 1 : $1.04000 Cut Tape (CT) 1,500 : $0.44424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | 270pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | |||
90,746 In Stock 435,000 Factory | 1 : $1.28000 Cut Tape (CT) 5,000 : $0.46246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 150 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
36,202 In Stock | 1 : $1.28000 Cut Tape (CT) 5,000 : $0.46246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 670 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 22.94 ns | 60 µA @ 100 V | 796pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
149,974 In Stock | 1 : $1.11000 Cut Tape (CT) 1,500 : $0.47417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 10A | 560 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 33 ns | 700 µA @ 60 V | 350pF @ 10V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) | |||
48,043 In Stock | 1 : $1.11000 Cut Tape (CT) 1,500 : $0.47417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 45 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 17 ns | 50 µA @ 10 V | 1190pF @ 1V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | CFP15 | -55°C ~ 175°C | |||
16,922 In Stock | 1 : $1.22000 Cut Tape (CT) 1,500 : $0.52244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
27,045 In Stock | 1 : $1.27000 Cut Tape (CT) 1,500 : $0.53881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 10A | 560 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 40 V | 750pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
11,997 In Stock | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.54030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 550 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 45 V | 500pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | -55°C ~ 150°C | ||
125,022 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $0.61810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
133,225 In Stock | 1 : $1.71000 Cut Tape (CT) 5,000 : $0.69081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 10A | 510 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 700 µA @ 40 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
9,865 In Stock | 1 : $1.86000 Cut Tape (CT) 5,000 : $0.74688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 45 V | 820pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
24,194 In Stock | 1 : $2.13000 Cut Tape (CT) 5,000 : $0.86022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 10A | 950 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | 30 ns | 5 µA @ 200 V | 140pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 175°C | |||
4,219 In Stock | 1 : $2.33000 Cut Tape (CT) 2,500 : $1.02981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 10A | 1.3 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 300 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | |||
564 In Stock | 1 : $11.99000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 550pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220ACFP | 175°C | ||
69,454 In Stock | 1 : $0.75000 Cut Tape (CT) 2,500 : $0.26660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 10A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | 300pF @ 5V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
15,871 In Stock | 1 : $0.72000 Cut Tape (CT) 1,250 : $0.28054 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 150 V | 10A | 1.05 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 150 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
92,763 In Stock | 1 : $0.89000 Cut Tape (CT) 6,500 : $0.31951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 720 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 45 V | 400pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | |||
2,183 In Stock | 1 : $0.84000 Cut Tape (CT) 1,250 : $0.32242 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C |